LQW2BA - RF Inductors - SMD
133 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW2BASR22J00L TTI: LQW2BASR22J00L Murata Electronics Availability: 102,000In StockRF Inductors - SMD .22 UH 5% | 102,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 220 nH | 5 % | 400 mA | 700 mOhms | - 55 C | + 125 C | 50 | 820 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQW2BAS82NG00L TTI: LQW2BAS82NG00L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 82 NH 2% | 2,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 82 nH | 2 % | 400 mA | 420 mOhms | - 55 C | + 125 C | 65 | 1.33 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT | ||||||
Mfr: LQW2BASR22G00L TTI: LQW2BASR22G00L Murata Electronics Availability: 16,000In StockRF Inductors - SMD 220 NH 2% | 16,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 220 nH | 2 % | 400 mA | 700 mOhms | - 55 C | + 125 C | 50 | 820 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT | ||||||
Mfr: LQW2BASR10G00L TTI: LQW2BASR10G00L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 100 NH 2% | 2,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 100 nH | 2 % | 400 mA | 460 mOhms | - 55 C | + 125 C | 65 | 1.25 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT | ||||||
Mfr: LQW2BASR12G00L TTI: LQW2BASR12G00L Murata Electronics Availability: 4,000In StockRF Inductors - SMD 120 NH 2% | 4,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 120 nH | 2 % | 400 mA | 510 mOhms | - 55 C | + 125 C | 50 | 1.1 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT | ||||||
Mfr: LQW2BASR15G00L TTI: LQW2BASR15G00L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 150 NH 2% | 2,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 150 nH | 2 % | 400 mA | 560 mOhms | - 55 C | + 125 C | 50 | 920 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT | ||||||
Mfr: LQW2BANR20G00L TTI: LQW2BANR20G00L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 200 NH 2% | 2,000In Stock | Wirewound | Unshielded | 200 nH | 2 % | 750 mA | 630 mOhms | - 55 C | + 125 C | 53 | 920 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQW2BANR16J00L TTI: LQW2BANR16J00L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 160 NH 5% | 2,000In Stock | Wirewound | Unshielded | 160 nH | 5 % | 930 mA | 460 mOhms | - 55 C | + 125 C | 58 | 920 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQW2BAS18NJ00L TTI: LQW2BAS18NJ00L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 18 NH 5% | 2,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 18 nH | 5 % | 600 mA | 200 mOhms | - 55 C | + 125 C | 50 | 3.1 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | EKDMGN06-KIT | |||||
Mfr: LQW2BASR18G00L TTI: LQW2BASR18G00L Murata Electronics Availability: 12,000In StockRF Inductors - SMD .18 UH 2% | 12,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 180 nH | 2 % | 400 mA | 640 mOhms | - 55 C | + 125 C | 50 | 920 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT | ||||||
Mfr: LQW2BASR47J00L TTI: LQW2BASR47J00L Murata Electronics Availability: 4,000In StockRF Inductors - SMD 470 NH 5% | 4,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 470 nH | 5 % | 250 mA | 1.76 Ohms | - 55 C | + 125 C | 33 | 300 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | EKDMGN06-KIT | |||||
Mfr: LQW2BAS47NJ00L TTI: LQW2BAS47NJ00L Murata Electronics Availability: 4,000In StockRF Inductors - SMD 47 NH 5% | 4,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 47 nH | 5 % | 500 mA | 310 mOhms | - 55 C | + 125 C | 60 | 1.7 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQW2BAN36NG00L TTI: LQW2BAN36NG00L Murata Electronics Availability: 4,000In StockRF Inductors - SMD 36 NH 2% | 4,000In Stock | Wirewound | Unshielded | 36 nH | 2 % | 1.9 A | 80 mOhms | - 55 C | + 125 C | 75 | 1.9 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQW2BAN56NG00L TTI: LQW2BAN56NG00L Murata Electronics Availability: 4,000In StockRF Inductors - SMD 56 NH 2% | 4,000In Stock | Wirewound | Unshielded | 56 nH | 2 % | 1.25 A | 180 mOhms | - 55 C | + 125 C | 70 | 1.6 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQW2BAS68NJ00L TTI: LQW2BAS68NJ00L Murata Electronics Availability: 4,000In StockRF Inductors - SMD 68 NH 5% | 4,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 68 nH | 5 % | 500 mA | 380 mOhms | - 55 C | + 125 C | 60 | 1.5 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQW2BAN22NG00L TTI: LQW2BAN22NG00L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 22 NH 2% | 2,000In Stock | Wirewound | Unshielded | 22 nH | 2 % | 1.9 A | 70 mOhms | - 55 C | + 125 C | 85 | 1.85 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQW2BAN12NG00L TTI: LQW2BAN12NG00L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 12 NH 2% | 2,000In Stock | Wirewound | Unshielded | 12 nH | 2 % | 2.4 A | 40 mOhms | - 55 C | + 125 C | 80 | 4.3 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQW2BANR16G00L TTI: LQW2BANR16G00L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 160 NH 2% | 2,000In Stock | Wirewound | Unshielded | 160 nH | 2 % | 930 mA | 460 mOhms | - 55 C | + 125 C | 58 | 920 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQW2BANR10G00L TTI: LQW2BANR10G00L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 100 NH 2% | 2,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 100 nH | 2 % | 1.05 A | 350 mOhms | - 55 C | + 125 C | 66 | 1.2 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | |||||||
Mfr: LQW2BAS2N8J00L TTI: LQW2BAS2N8J00L Murata Electronics Availability: 0In StockRF Inductors - SMD 2.8 NH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 2.8 nH | 5 % | 800 mA | 60 mOhms | - 55 C | + 125 C | 80 | 12.2 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | EKDMGN06-KIT | |||||
Mfr: LQW2BANR11G00L TTI: LQW2BANR11G00L Murata Electronics Availability: 0In StockRF Inductors - SMD 110 NH 2% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 110 nH | 2 % | 970 mA | 380 mOhms | - 55 C | + 125 C | 57 | 1.2 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | |||||||
Mfr: LQW2BASR24G00L TTI: LQW2BASR24G00L Murata Electronics Availability: 0In StockRF Inductors - SMD 240 NH 2% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 240 nH | 2 % | 350 mA | 1 Ohms | - 55 C | + 125 C | 44 | 770 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT | ||||||
Mfr: LQW2BAN20NG00L TTI: LQW2BAN20NG00L Murata Electronics Availability: 0In StockRF Inductors - SMD 20 NH 2% | 0In Stock | Wirewound | Unshielded | 20 nH | 2 % | 2.2 A | 50 mOhms | - 55 C | + 125 C | 85 | 2.96 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQW2BAN91NG00L TTI: LQW2BAN91NG00L Murata Electronics Availability: 0In StockRF Inductors - SMD 91 NH 2% | 0In Stock | Wirewound | Unshielded | 91 nH | 2 % | 1.3 A | 210 mOhms | - 55 C | + 125 C | 70 | 1.14 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQW2BAN82NG00L TTI: LQW2BAN82NG00L Murata Electronics Availability: 0In StockRF Inductors - SMD 82 NH 2% | 0In Stock | Wirewound | Unshielded | 82 nH | 2 % | 1.2 A | 240 mOhms | - 55 C | + 125 C | 70 | 1.33 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel |