LQW - RF Inductors - SMD
4,042 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15AN33NJ00D TTI: LQW15AN33NJ00D Murata Electronics Availability: 20,000In Stock80,000 On Order Expected RF Inductors - SMD 33 NH 5% | 20,000In Stock80,000 On Order Expected | Wirewound | 0402 (1005 metric) | Unshielded | 33 nH | 5 % | 260 mA | 630 mOhms | - 55 C | + 125 C | 25 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | LQW1005A33NJ00 | ||||||
Mfr: LQW18AN12NG80D TTI: LQW18AN12NG80D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 12 NH 2% | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 12 nH | 2 % | 1.5 A | 64 mOhms | - 55 C | + 125 C | 37 | 5 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | EKDMGN06-KIT | ||||||
Mfr: LQW15AN18NJ00D TTI: LQW15AN18NJ00D Murata Electronics Availability: 150,000In Stock190,000 On Order Expected 24-Nov-26 RF Inductors - SMD 18 NH 5% | 150,000In Stock190,000 On Order Expected 24-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 5 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A18NJ00 | ||||||
Mfr: LQW15AN12NG00D TTI: LQW15AN12NG00D Murata Electronics Availability: 320,000In StockRF Inductors - SMD 12 NH +-.2NH | 320,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 12 nH | 2 % | 500 mA | 140 mOhms | - 55 C | + 125 C | 30 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN47NJ00D TTI: LQW15AN47NJ00D Murata Electronics Availability: 100,000In Stock100,000 On Order Expected 03-Dec-26 RF Inductors - SMD 47 NH 5% | 100,000In Stock100,000 On Order Expected 03-Dec-26 | Wirewound | 0402 (1005 metric) | Unshielded | 47 nH | 5 % | 210 mA | 1.08 Ohms | - 55 C | + 125 C | 25 | 2.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | LQW1005A47NJ00 | ||||||
Mfr: LQW15AN6N8H00D TTI: LQW15AN6N8H00D Murata Electronics Availability: 100,000In StockRF Inductors - SMD 6.8 NH 3% | 100,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 3 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A6N8H00 | ||||||
Mfr: LQW18AN5N6C00D TTI: LQW18AN5N6C00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 5.6 NH +-.2NH | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 5.6 nH | 0.2 nH | 750 mA | 82 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A5N6C00 | ||||||
Mfr: LQW15AN5N1C00D TTI: LQW15AN5N1C00D Murata Electronics Availability: 300,000In StockRF Inductors - SMD 5.1 NH +-.2NH | 300,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 5.1 nH | 0.2 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 25 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A5N1C00 | ||||||
Mfr: LQW15AN20NG00D TTI: LQW15AN20NG00D Murata Electronics Availability: 110,000In StockRF Inductors - SMD 20 NH 2% | 110,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 20 nH | 2 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN10NH00D TTI: LQW15AN10NH00D Murata Electronics Availability: 1,060,000In StockRF Inductors - SMD 10 NH 3% | 1,060,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 10 nH | 3 % | 500 mA | 170 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A10NH00 | ||||||
Mfr: LQW15AN10NG00D TTI: LQW15AN10NG00D Murata Electronics Availability: 40,000In StockRF Inductors - SMD 10 NH +-.2NH | 40,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 10 nH | 2 % | 500 mA | 170 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN10NJ00D TTI: LQW15AN10NJ00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 10 NH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 500 mA | 170 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A10NJ00 | ||||||
Mfr: LQW18AN68NG00D TTI: LQW18AN68NG00D Murata Electronics Availability: 4,000In Stock4,000 On Order Expected 24-Nov-26 RF Inductors - SMD 68 NH 2% | 4,000In Stock4,000 On Order Expected 24-Nov-26 | Wirewound | 0603 (1608 metric) | Unshielded | 68 nH | 2 % | 340 mA | 380 mOhms | - 55 C | + 125 C | 38 | 2.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A68NG00 | ||||||
Mfr: LQW15ANR10J00D TTI: LQW15ANR10J00D Murata Electronics Availability: 60,000In StockRF Inductors - SMD .10 UH 5% | 60,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 120 mA | 2.52 Ohms | - 55 C | + 125 C | 20 | 1.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | EKDMGN05-KIT | ||||||
Mfr: LQW18AN39NG00D TTI: LQW18AN39NG00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 39 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 39 nH | 2 % | 400 mA | 260 mOhms | - 55 C | + 125 C | 40 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A39NG00 | ||||||
Mfr: LQW18ANR15J00D TTI: LQW18ANR15J00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 0603 150nH 5% 160mA | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 150 nH | 5 % | 160 mA | 1.5 Ohms | - 55 C | + 125 C | 32 | 1.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR15J00 | ||||||
Mfr: LQW18AN27NG10D TTI: LQW18AN27NG10D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 27 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 27 nH | 2 % | 590 mA | 116 mOhms | - 55 C | + 125 C | 42 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQW15AN6N8G00D TTI: LQW15AN6N8G00D Murata Electronics Availability: 90,000In StockRF Inductors - SMD 6.8 NH +-.2NH | 90,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN6N8J00D TTI: LQW15AN6N8J00D Murata Electronics Availability: 210,000In StockRF Inductors - SMD 6.8 NH 5% | 210,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 5 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A6N8J00 | ||||||
Mfr: LQW15AN1N8C00D TTI: LQW15AN1N8C00D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 1.8 NH +-.2NH | 30,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.2 nH | 460 mA | 160 mOhms | - 55 C | + 125 C | 10 | 16 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW18AN47NJ00D TTI: LQW18AN47NJ00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 47 NH +-.2NH | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 47 nH | 5 % | 380 mA | 290 mOhms | - 55 C | + 125 C | 38 | 2.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A47NJ00 | ||||||
Mfr: LQW18AN10NG00D TTI: LQW18AN10NG00D Murata Electronics Availability: 12,000In StockRF Inductors - SMD 10 NH 2% | 12,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 10 nH | 2 % | 650 mA | 110 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A10NG00 | ||||||
Mfr: LQW18AN18NG00D TTI: LQW18AN18NG00D Murata Electronics Availability: 12,000In StockRF Inductors - SMD 18 NH 2% | 12,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 18 nH | 2 % | 550 mA | 160 mOhms | - 55 C | + 125 C | 40 | 5.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A18NG00 | ||||||
Mfr: LQW15AN75NG00D TTI: LQW15AN75NG00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 75 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 75 nH | 2 % | 135 mA | 2.1 Ohms | - 55 C | + 125 C | 20 | 2.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN27NJ00D TTI: LQW15AN27NJ00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 27 NH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 280 mA | 520 mOhms | - 55 C | + 125 C | 25 | 3.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | LQW1005A27NJ00 |