LQP - RF Inductors - SMD
3,698 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQP03HQ1N5B02D TTI: LQP03HQ1N5B02D Murata Electronics Availability: 15,000In Stock60,000 On Order Expected RF Inductors - SMD 1.5 NH +-.1NH | 15,000In Stock60,000 On Order Expected | Thin Film | 0201 (0603 metric) | Unshielded | 1.5 nH | 0.1 nH | 1 A | 50 mOhms | - 55 C | + 125 C | 20 | 12 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQP03TN4N7H02D TTI: LQP03TN4N7H02D Murata Electronics Availability: 30,000In Stock75,000 On Order Expected 22-Dec-26 RF Inductors - SMD 4.7 NH 3% | 30,000In Stock75,000 On Order Expected 22-Dec-26 | Thin Film | 0201 (0603 metric) | Unshielded | 4.7 nH | 3 % | 350 mA | 400 mOhms | - 55 C | + 125 C | 14 | 4.4 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN3N9B02D TTI: LQP03TN3N9B02D Murata Electronics Availability: 60,000In StockRF Inductors - SMD 3.9 NH +-.1NH | 60,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.9 nH | 0.1 nH | 400 mA | 300 mOhms | - 55 C | + 125 C | 14 | 5.7 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN27NJ02D TTI: LQP03TN27NJ02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 27 NH 5% | 30,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 27 nH | 5 % | 140 mA | 2.3 Ohms | - 55 C | + 125 C | 12 | 2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03HQ13NH02D TTI: LQP03HQ13NH02D Murata Electronics Availability: 75,000In StockRF Inductors - SMD 13 NH 3% | 75,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 13 nH | 3 % | 300 mA | 500 mOhms | - 55 C | + 125 C | 20 | 4 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQP03TN8N2H02D TTI: LQP03TN8N2H02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 8.2 NH 3% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 8.2 nH | 3 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 14 | 3.6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN9N1H02D TTI: LQP03TN9N1H02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 9.1 NH 3% | 30,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 9.1 nH | 3 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 14 | 3.3 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN82NJ02D TTI: LQP03TN82NJ02D Murata Electronics Availability: 15,000In Stock30,000 On Order Expected 19-Nov-26 RF Inductors - SMD 82 NH 5% | 15,000In Stock30,000 On Order Expected 19-Nov-26 | Thin Film | 0201 (0603 metric) | Unshielded | 82 nH | 5 % | 100 mA | 10 Ohms | - 55 C | + 125 C | 8 | 1 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03HQ4N7H02D TTI: LQP03HQ4N7H02D Murata Electronics Availability: 0In Stock30,000 On Order Expected 20-Nov-26 RF Inductors - SMD 4.7 NH 3% | 0In Stock30,000 On Order Expected 20-Nov-26 | Thin Film | 0201 (0603 metric) | Unshielded | 4.7 nH | 3 % | 400 mA | 250 mOhms | - 55 C | + 125 C | 20 | 7 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQP03TN3N3B02D TTI: LQP03TN3N3B02D Murata Electronics Availability: 75,000In StockRF Inductors - SMD 3.3 NH +-.1NH | 75,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.3 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 14 | 8 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TG2N7B02D TTI: LQP03TG2N7B02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 2.7 NH .1% | 30,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.7 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 13 | 11 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03HQ6N8H02D TTI: LQP03HQ6N8H02D Murata Electronics Availability: 15,000In Stock30,000 On Order Expected 04-Jan-27 RF Inductors - SMD 6.8 NH 3% | 15,000In Stock30,000 On Order Expected 04-Jan-27 | Thin Film | 0201 (0603 metric) | Unshielded | 6.8 nH | 3 % | 400 mA | 300 mOhms | - 55 C | + 125 C | 20 | 5.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQP03TN2N5B02D TTI: LQP03TN2N5B02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 2.5 NH +-.1NH | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.5 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03HQ3N9B02D TTI: LQP03HQ3N9B02D Murata Electronics Availability: 75,000In StockRF Inductors - SMD 3.9 NH .1% | 75,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.9 nH | 0.1 nH | 500 mA | 170 mOhms | - 55 C | + 125 C | 20 | 7 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQP03TN3N0B02D TTI: LQP03TN3N0B02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 3 NH +-.1NH | 30,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 14 | 9.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03HQ0N6W02D TTI: LQP03HQ0N6W02D Murata Electronics Availability: 60,000In StockRF Inductors - SMD .6 NH +-.05NH | 60,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 600 pH | 0.05 nH | 1.1 A | 40 mOhms | - 55 C | + 125 C | 20 | 20 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03HQ1N8B02D TTI: LQP03HQ1N8B02D Murata Electronics Availability: 45,000In StockRF Inductors - SMD 1.8 NH +-.1NH | 45,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.8 nH | 0.1 nH | 800 mA | 80 mOhms | - 55 C | + 125 C | 20 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQP03HQ2N2C02D TTI: LQP03HQ2N2C02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 2.2 NH +-.2NH | 30,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.2 nH | 0.2 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03HQ2N3B02D TTI: LQP03HQ2N3B02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 2.3 NH +-.1NH | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.3 nH | 0.1 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQP03HQ12NJ02D TTI: LQP03HQ12NJ02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 12 NH 5% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 12 nH | 5 % | 300 mA | 500 mOhms | - 55 C | + 125 C | 20 | 4 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03HQ1N9B02D TTI: LQP03HQ1N9B02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 1.9 NH +-.1NH | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.9 nH | 0.1 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQP03TN1N1B02D TTI: LQP03TN1N1B02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 1.1 NH +-.1NH | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.1 nH | 0.1 nH | 750 mA | 100 mOhms | - 55 C | + 125 C | 14 | 17 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN3N3BZ2D TTI: LQP03TN3N3BZ2D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 3.3 NH 0.1% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.3 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 14 | 8 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | AEC-Q200 | LQP | Reel | |||||
Mfr: LQP03HQ1N4W02D TTI: LQP03HQ1N4W02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 1.4 NH +-.05NH | 30,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.4 nH | 0.05 nH | 1.1 A | 40 mOhms | - 55 C | + 125 C | 12 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | |||||||
Mfr: LQP03HQ2N9B02D TTI: LQP03HQ2N9B02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 2.9 NH +-.1NH | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.9 nH | 0.1 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 8 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT |