• RF Inductors - SMD

LQG - RF Inductors - SMD

1,900 Results
1,900 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: LQG15HS22NJ02D
TTI: LQG15HS22NJ02D
Murata Electronics
Availability:

10,000In Stock

10,000 On Order
Expected 02-Dec-26
RF Inductors - SMD 22 NH 5%

10,000In Stock

10,000 On Order
Expected 02-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
22 nH
5 %
350 mA
420 mOhms
- 55 C
+ 125 C
8
1.9 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS68NJ02D
TTI: LQG15HS68NJ02D
Murata Electronics
Availability:

60,000In Stock

RF Inductors - SMD 68 NH 5%

60,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
68 nH
5 %
250 mA
920 mOhms
- 55 C
+ 125 C
8
800 MHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG18HN1N5S00D
TTI: LQG18HN1N5S00D
Murata Electronics
Availability:

16,000In Stock

RF Inductors - SMD 1.5 NH +-.3NH

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
1.5 nH
0.3 nH
1.1 A
100 mOhms
- 40 C
+ 85 C
12
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS3N0S02D
TTI: LQG15HS3N0S02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 3 NH +-.3NH

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3 nH
0.3 nH
800 mA
125 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN33NJ02D
TTI: LQG15HN33NJ02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 33 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
33 nH
5 %
300 mA
670 mOhms
- 55 C
+ 125 C
8
1.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS8N2J02D
TTI: LQG15HS8N2J02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 8.2 NH 5%

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
8.2 nH
5 %
550 mA
240 mOhms
- 55 C
+ 125 C
8
3.7 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG18HN6N8J00D
TTI: LQG18HN6N8J00D
Murata Electronics
Availability:

8,000In Stock

RF Inductors - SMD 6.8 NH 5%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
6.8 nH
5 %
800 mA
200 mOhms
- 40 C
+ 85 C
12
5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN1N2C02D
TTI: LQG15HN1N2C02D
Murata Electronics
Availability:

120,000In Stock

RF Inductors - SMD 1.2 NH +-.2NH

120,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.2 nH
0.2 nH
1 A
80 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS5N1S02D
TTI: LQG15HS5N1S02D
Murata Electronics
Availability:

30,000In Stock

50,000 On Order
Expected 07-Dec-26
RF Inductors - SMD 5.1 NH +-.3NH

30,000In Stock

50,000 On Order
Expected 07-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.1 nH
0.3 nH
650 mA
180 mOhms
- 55 C
+ 125 C
8
5.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS12NJ02D
TTI: LQG15HS12NJ02D
Murata Electronics
Availability:

70,000In Stock

RF Inductors - SMD 12 NH 5%

70,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
12 nH
5 %
500 mA
280 mOhms
- 55 C
+ 125 C
8
3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN3N3S02D
TTI: LQG15HN3N3S02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 3.3 NH +-.3NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.3 nH
800 mA
120 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN47NJ02D
TTI: LQG15HN47NJ02D
Murata Electronics
Availability:

40,000In Stock

RF Inductors - SMD Multi-Layer 47nH 5% 100MHz 8Q-Factor Air 200mA 1.15Ohm DCR 0402 Paper T/R

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
47 nH
5 %
250 mA
1.15 Ohms
- 55 C
+ 125 C
8
1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS47NJ02D
TTI: LQG15HS47NJ02D
Murata Electronics
Availability:

10,000In Stock

80,000 On Order
Expected 10-Dec-26
RF Inductors - SMD 47 NH 5%

10,000In Stock

80,000 On Order
Expected 10-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
47 nH
5 %
300 mA
720 mOhms
- 55 C
+ 125 C
8
1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN1N5C02D
TTI: LQG15HN1N5C02D
Murata Electronics
Availability:

300,000In Stock

RF Inductors - SMD 1.5 NH .2%

300,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.5 nH
0.2 nH
1 A
80 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN5N6C02D
TTI: LQG15HN5N6C02D
Murata Electronics
Availability:

10,000In Stock

10,000 On Order
Expected 20-Nov-26
RF Inductors - SMD 5.6 NH +-.2NH

10,000In Stock

10,000 On Order
Expected 20-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.6 nH
0.2 nH
600 mA
180 mOhms
- 55 C
+ 125 C
8
5.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS18NJ02D
TTI: LQG15HS18NJ02D
Murata Electronics
Availability:

50,000In Stock

RF Inductors - SMD 18 NH 5%

50,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
18 nH
5 %
400 mA
360 mOhms
- 55 C
+ 125 C
8
2.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS4N7S02D
TTI: LQG15HS4N7S02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 4.7 NH 3%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
4.7 nH
0.3 nH
700 mA
160 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS2N0S02D
TTI: LQG15HS2N0S02D
Murata Electronics
Availability:

60,000In Stock

RF Inductors - SMD 2 NH +-.3NH

60,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2 nH
0.3 nH
900 mA
90 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN4N7S02D
TTI: LQG15HN4N7S02D
Murata Electronics
Availability:

20,000In Stock

30,000 On Order
Expected 22-Oct-26
RF Inductors - SMD 4.7 NH +-.3NH

20,000In Stock

30,000 On Order
Expected 22-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
4.7 nH
0.3 nH
700 mA
160 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG18HN15NJ00D
TTI: LQG18HN15NJ00D
Murata Electronics
Availability:

8,000In Stock

RF Inductors - SMD 15 NH 5%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
15 nH
5 %
600 mA
350 mOhms
- 40 C
+ 85 C
12
2.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN1N0C02D
TTI: LQG15HN1N0C02D
Murata Electronics
Availability:

40,000In Stock

RF Inductors - SMD 1 NH +-.2NH

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1 nH
0.2 nH
1 A
70 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN2N2C02D
TTI: LQG15HN2N2C02D
Murata Electronics
Availability:

100,000In Stock

RF Inductors - SMD 2.2 NH +-.2NH

100,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.2 nH
0.2 nH
900 mA
90 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS6N8G02D
TTI: LQG15HS6N8G02D
Murata Electronics
Availability:

50,000In Stock

RF Inductors - SMD 6.8 NH 2%

50,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.8 nH
2 %
600 mA
220 mOhms
- 55 C
+ 125 C
8
4.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS3N3B02D
TTI: LQG15HS3N3B02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 3.3 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.1 nH
800 mA
125 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS15NJ02D
TTI: LQG15HS15NJ02D
Murata Electronics
Availability:

20,000In Stock

40,000 On Order
Expected 10-Dec-26
RF Inductors - SMD 15 NH 5%

20,000In Stock

40,000 On Order
Expected 10-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
15 nH
5 %
450 mA
320 mOhms
- 55 C
+ 125 C
8
2.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
  • 1
  • 2
  • 3
  • 4