ISC - RF Inductors - SMD
460 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ISC1210ER4R7K TTI: ISC1210ER4R7K Vishay / Dale Availability: 10,000In StockRF Inductors - SMD 4.7uH 10% | 10,000In Stock | Wirewound | 1210 (3225 metric) | Shielded | 4.7 uH | 10 % | 220 mA | 1.25 Ohms | - 55 C | + 125 C | 30 | 52 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron Powder | ISC | Reel | |||||
Mfr: ISC1210ER150K TTI: ISC1210ER150K Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 15uH 10% | 4,000In Stock | Molded | 1210 (3225 metric) | Shielded | 15 uH | 10 % | 165 mA | 2.5 Ohms | - 55 C | + 125 C | 20 MHz | Standard | 3.2 mm | 3 mm | Iron | ISC | Reel | |||||||
0In Stock | Molded | 1812 (4532 metric) | Shielded | 100 uH | 10 % | 147 mA | 3.25 Ohms | - 55 C | + 125 C | 40 | 7 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC | Reel | ||||||
Mfr: ISC1812ER220J TTI: ISC1812ER220J Vishay / Dale Availability: 1,500In StockRF Inductors - SMD 22uH 5% | 1,500In Stock | Molded | 1812 (4532 metric) | Shielded | 22 uH | 5 % | 227 mA | 1.36 Ohms | - 55 C | + 125 C | 50 | 14 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron Powder | ISC | Reel | |||||
Mfr: ISC1210ER1R0K TTI: ISC1210ER1R0K Vishay / Dale Availability: 2,000In StockRF Inductors - SMD 1.0uH 10% | 2,000In Stock | Molded | 1210 (3225 metric) | Shielded | 1 uH | 10 % | 400 mA | 600 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | ISC | Reel | |||||
Mfr: ISC1210ER3R9K TTI: ISC1210ER3R9K Vishay / Dale Availability: 10,000In StockRF Inductors - SMD 3.9uh 10% | 10,000In Stock | Molded | 1210 (3225 metric) | 3.9 uH | 10 % | 250 mA | 1.2 Ohms | - 55 C | + 125 C | 30 | 58 MHz | Standard | ISC | Reel | ||||||||||
Mfr: ISC1210ER8R2K TTI: ISC1210ER8R2K Vishay / Dale Availability: 32,000In StockRF Inductors - SMD 8.2uH 10% | 32,000In Stock | Molded | 1210 (3225 metric) | Shielded | 8.2 uH | 10 % | 195 mA | 1.65 Ohms | - 55 C | + 125 C | 30 | 35 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | ISC | Reel | |||||
Mfr: ISC1210ERR82M TTI: ISC1210ERR82M Vishay / Dale Availability: 6,000In StockRF Inductors - SMD .82uH 20% | 6,000In Stock | Molded | 1210 (3225 metric) | 820 nH | 20 % | 450 mA | 500 mOhms | - 55 C | + 125 C | 40 | 160 MHz | Standard | 3.2 mm | 2.21 mm | ISC | Reel | ||||||||
Mfr: ISC1812ES100K TTI: ISC1812ES100K Vishay / Dale Availability: 6,000In StockRF Inductors - SMD 10uH 10% | 6,000In Stock | Molded | 1812 (4532 metric) | Shielded | 10 uH | 10 % | 279 mA | 900 mOhms | - 55 C | + 125 C | 50 | 25 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron Powder | ISC | Reel | |||||
Mfr: ISC1812ER150K TTI: ISC1812ER150K Vishay / Dale Availability: 500In StockRF Inductors - SMD 15uH 10% | 500In Stock | Molded | 1812 (4532 metric) | Shielded | 15 uH | 10 % | 252 mA | 1.1 Ohms | - 55 C | + 125 C | 50 | 18 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC | Reel | |||||
Mfr: ISC1210ER100K TTI: ISC1210ER100K Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 10uH 10% | 4,000In Stock | Molded | 1210 (3225 metric) | Shielded | 10 uH | 10 % | 185 mA | 2 Ohms | - 55 C | + 125 C | 30 | 30 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Ferrite | ISC | Reel | |||||
Mfr: ISC1812ER102K TTI: ISC1812ER102K Vishay / Dale Availability: 1,500In StockRF Inductors - SMD 1.0uH 10% | 1,500In Stock | Molded | 1812 (4532 metric) | Shielded | 1 mH | 10 % | 66 mA | 16 Ohms | - 55 C | + 125 C | 30 | 2 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC | Reel | |||||
Mfr: ISC1210ER101K TTI: ISC1210ER101K Vishay / Dale Availability: 2,000In StockRF Inductors - SMD 100uH 10% | 2,000In Stock | Molded | 1210 (3225 metric) | Shielded | 100 uH | 10 % | 80 mA | 12 Ohms | - 55 C | + 125 C | 30 | 6 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | ISC | Reel | |||||
Mfr: ISC1210ER1R4J TTI: ISC1210ER1R4J Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 1.4 UH 5% | 4,000In Stock | Molded | 1210 (3225 metric) | Shielded | 1.4 uH | 10 % | 820 mOhms | - 55 C | + 125 C | Standard | 3.2 mm | 2.49 mm | 2.21 mm | ISC | Reel | |||||||||
Mfr: ISC1812ER220K TTI: ISC1812ER220K Vishay / Dale Availability: 2,500In StockRF Inductors - SMD 22uH 10% | 2,500In Stock | Molded | 1812 (4532 metric) | Shielded | 22 uH | 10 % | 227 mA | 1.36 Ohms | - 55 C | + 125 C | 50 | 14 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron Powder | ISC | Reel | |||||
Mfr: ISC1812ER681K TTI: ISC1812ER681K Vishay / Dale Availability: 500In StockRF Inductors - SMD 680uH 10% | 500In Stock | Molded | 1812 (4532 metric) | Shielded | 680 uH | 10 % | 76 mA | 12 Ohms | - 55 C | + 125 C | 40 | 2.6 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC | Reel | |||||
Mfr: ISC1812ER101J TTI: ISC1812ER101J Vishay / Dale Availability: 500In StockRF Inductors - SMD 100uH 5% | 500In Stock | Molded | 1812 (4532 metric) | Shielded | 100 uH | 5 % | 147 mA | 3.25 Ohms | - 55 C | + 125 C | 40 | 7 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC | Reel | |||||
Mfr: ISC1210ER330K TTI: ISC1210ER330K Vishay / Dale Availability: 30,000In StockRF Inductors - SMD 33uH 10% | 30,000In Stock | Molded | 1210 (3225 metric) | Shielded | 33 uH | 10 % | 115 mA | 5.1 Ohms | - 55 C | + 125 C | 14.5 MHz | Standard | 3.2 mm | 3 mm | Iron | ISC | Reel | |||||||
Mfr: ISC1210ERR39M TTI: ISC1210ERR39M Vishay / Dale Availability: 6,000In StockRF Inductors - SMD 39uh 20% | 6,000In Stock | Molded | 1210 (3225 metric) | Shielded | 39 uH | 10 % | 105 mA | 5.9 Ohms | - 55 C | + 125 C | 30 | 14 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | ISC | Reel | ||||||
Mfr: ISC1210ERR24J TTI: ISC1210ERR24J Vishay / Dale Availability: 4,000In StockRF Inductors - SMD .24 UH 5% | 4,000In Stock | Wirewound | 1210 (3225 metric) | Shielded | 240 nH | 5 % | 820 mOhms | - 55 C | + 125 C | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | ISC | Reel | ||||||||
Mfr: ISC1812ER330H TTI: ISC1812ER330H Vishay / Dale Availability: 1,000In StockRF Inductors - SMD 33 UH 3% | 1,000In Stock | Molded | 1812 (4532 metric) | Shielded | 33 uH | 10 % | 202 mA | 1.72 Ohms | - 55 C | + 125 C | 50 | 13 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ISC | Reel | ||||||
Mfr: ISC1210ER100K TTI: ISC1210ER100K. Vishay / Dale Availability: 2,000In StockCut Tape RF Inductors - SMD 10 UH 10% | 2,000In Stock | Molded | 1210 (3225 metric) | Shielded | 10 uH | 10 % | 185 mA | 2 Ohms | - 55 C | + 125 C | 30 | 30 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Ferrite | ISC | Cut Tape | |||||
Mfr: ISC1812ER220K. TTI: ISC1812ER220K. Vishay Availability: 500In StockCut Tape RF Inductors - SMD 22 UH 10% | 500In Stock | ISC | Cut Tape | |||||||||||||||||||||
Mfr: ISC1210ER101K TTI: ISC1210ER101K. Vishay / Dale Availability: 2,000In StockCut Tape RF Inductors - SMD 100 UH 10% | 2,000In Stock | Molded | 1210 (3225 metric) | Shielded | 10 uH | 10 % | 80 mA | 12 Ohms | - 55 C | + 125 C | 30 | 6 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | ISC | Cut Tape | |||||
Mfr: ISC1812ER102K TTI: ISC1812ER102K. Vishay / Dale Availability: 350In StockCut Tape RF Inductors - SMD 1K UH 10% | 350In Stock | Molded | 1812 (4532 metric) | Shielded | 1 mH | 10 % | 66 mA | 16 Ohms | - 55 C | + 125 C | 30 | 2 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC | Cut Tape |