IMC - RF Inductors - SMD
1,219 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IMC1210ER100K TTI: IMC1210ER100K Vishay / Dale Availability: 80,000In StockRF Inductors - SMD 10uH 10% | 80,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 189 mA | 2.1 Ohms | - 55 C | + 125 C | 30 | 33 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||
Mfr: IMC1812ER100K TTI: IMC1812ER100K Vishay / Dale Availability: 12,000In StockRF Inductors - SMD 10uH 10% | 12,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 250 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 20 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | ||||||
Mfr: IMC1210ER2R2K TTI: IMC1210ER2R2K Vishay / Dale Availability: 2,000In StockRF Inductors - SMD 2.2uH 10% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 10 % | 320 mA | 1 Ohms | - 55 C | + 125 C | 30 | 75 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Ferrite | IMC | Reel | |||||
Mfr: IMC1812ER1R0K TTI: IMC1812ER1R0K Vishay / Dale Availability: 2,500In StockRF Inductors - SMD 1.0uH 10% | 2,500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 1 uH | 10 % | 450 mA | 500 mOhms | - 55 C | + 125 C | 50 | 100 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | ||||||
Mfr: IMC1812ER101K TTI: IMC1812ER101K Vishay / Dale Availability: 2,500In StockRF Inductors - SMD 100uH 10% | 2,500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 100 uH | 10 % | 110 mA | 8 Ohms | - 55 C | + 125 C | 40 | 8 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | ||||||
Mfr: IMC2220ER101K TTI: IMC2220ER101K Vishay / Dale Availability: 3,000In StockRF Inductors - SMD 100uH 10% | 3,000In Stock | Molded | 100 uH | 1.6 Ohms | Standard | IMC | Reel | |||||||||||||||||
Mfr: IMC1210ER5R6K TTI: IMC1210ER5R6K Vishay / Dale Availability: 16,000In StockRF Inductors - SMD 5.6uH 10% | 16,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 5.6 uH | 10 % | 217 mA | 1.6 Ohms | - 55 C | + 125 C | 30 | 45 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | IMC | Reel | |||||
Mfr: IMC1210ERR15K TTI: IMC1210ERR15K Vishay / Dale Availability: 2,000In StockRF Inductors - SMD .15uH 10% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 150 nH | 10 % | 548 mA | 250 mOhms | - 55 C | + 125 C | 30 | 450 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Ferrite | IMC | Reel | |||||
Mfr: IMC1210ER1R0K TTI: IMC1210ER1R0K Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 1uH 10% | 4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 10 % | 400 mA | 700 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||
Mfr: IMC0805ERR22J01 TTI: IMC0805ERR22J01 Vishay / Dale Availability: 8,000In StockRF Inductors - SMD .22uH 5% | 8,000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 220 nH | 5 % | 400 mA | 1 Ohms | - 40 C | + 125 C | 50 | 860 MHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | |||||
Mfr: IMC1008ER22NJ TTI: IMC1008ER22NJ Vishay / Dale Availability: 2,000In Stock6,000 On Order Expected 08-Dec-26 RF Inductors - SMD 22nH 5% | 2,000In Stock6,000 On Order Expected 08-Dec-26 | Wirewound | 1008 (2520 metric) | Unshielded | 22 nH | 5 % | 1 A | 100 mOhms | - 40 C | + 125 C | 60 | 2.5 GHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ceramic | IMC | Reel | |||||
Mfr: IMC1210ER101K TTI: IMC1210ER101K Vishay / Dale Availability: 8,000In StockRF Inductors - SMD 100uH 10% | 8,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 73 mA | 14 Ohms | - 55 C | + 125 C | 20 | 9 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||
Mfr: IMC1210ER4R7K TTI: IMC1210ER4R7K Vishay / Dale Availability: 2,000In StockRF Inductors - SMD 4.7uH 10% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 10 % | 224 mA | 1.5 Ohms | - 55 C | + 125 C | 30 | 50 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Ferrite | IMC | Reel | |||||
Mfr: IMC1812ER2R7K TTI: IMC1812ER2R7K Vishay / Dale Availability: 1,000In StockRF Inductors - SMD 2.7uH 10% | 1,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 2.7 uH | 10 % | 370 mA | 750 mOhms | - 55 C | + 125 C | 50 | 50 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron Powder | IMC | Reel | |||||
Mfr: IMC1812ER1R2J TTI: IMC1812ER1R2J Vishay / Dale Availability: 2,000In StockRF Inductors - SMD 1.2uH 5% | 2,000In Stock | Molded | 1812 (4532 metric) | Unshielded | 1.2 uH | 5 % | 430 mA | 550 mOhms | 50 | 80 MHz | Standard | 3.2 mm | 3.2 mm | IMC | Reel | |||||||||
Mfr: IMC1210ER220K TTI: IMC1210ER220K Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 22uH 10% | 4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 145 mA | 3.7 Ohms | - 55 C | + 125 C | 30 | 19 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||
Mfr: IMC1210ERR56K TTI: IMC1210ERR56K Vishay / Dale Availability: 10,000In StockRF Inductors - SMD .56uH 10% | 10,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 560 nH | 10 % | 450 mA | 550 mOhms | - 55 C | + 125 C | 30 | 180 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||
Mfr: IMC0805ER100J01 TTI: IMC0805ER100J01 Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 10 UH 5% | 4,000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 10 uH | 5 % | 80 mA | 5 Ohms | - 40 C | + 125 C | 60 | 40 MHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | |||||
Mfr: IMC0805ERR27J01 TTI: IMC0805ERR27J01 Vishay / Dale Availability: 4,000In StockRF Inductors - SMD .27uH 5% | 4,000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 270 nH | 5 % | 350 mA | 1.46 Ohms | - 40 C | + 125 C | 45 | 850 MHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | |||||
Mfr: IMC1812ER1R0J TTI: IMC1812ER1R0J Vishay / Dale Availability: 1,000In StockRF Inductors - SMD 1.0uH 5% | 1,000In Stock | Molded | 1812 (4532 metric) | Unshielded | 1 uH | 5 % | 450 mA | 500 mOhms | - 55 C | + 125 C | 100 MHz | Standard | 3.2 mm | 4 mm | IMC | Reel | ||||||||
Mfr: IMC2220ER103J TTI: IMC2220ER103J Vishay / Dale Availability: 2,000In StockRF Inductors - SMD 10 mH 5% | 2,000In Stock | 10 mH | 150 Ohms | Standard | IMC | Reel | ||||||||||||||||||
Mfr: IMC1812ER4R7J TTI: IMC1812ER4R7J Vishay / Dale Availability: 1,000In StockRF Inductors - SMD 4.7uh 5% | 1,000In Stock | Molded | 1812 (4532 metric) | 4.7 uH | 15 mOhms | Standard | IMC | Reel | ||||||||||||||||
Mfr: IMC1210ER1R5K TTI: IMC1210ER1R5K Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 1.5uH 10% | 4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.5 uH | 10 % | 370 mA | 850 mOhms | - 55 C | + 125 C | 30 | 85 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||
Mfr: IMC1812ER4R7K TTI: IMC1812ER4R7K Vishay / Dale Availability: 3,000In StockRF Inductors - SMD 4.7uH 10% | 3,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 4.7 uH | 10 % | 315 mA | 1 Ohms | - 55 C | + 125 C | 50 | 35 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | ||||||
Mfr: IMC1812ES100K TTI: IMC1812ES100K Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 10uH 10% | 4,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 250 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 20 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel |