CW252016 - RF Inductors - SMD
66 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 680 nH | 5 % | 400 mA | 1.47 Ohms | - 40 C | + 125 C | 45 | 375 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel | |||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 330 nH | 5 % | 500 mA | 900 mOhms | - 40 C | + 125 C | 45 | 570 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel | CW252016-R33J. | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 68 nH | 5 % | 600 mA | 150 mOhms | - 40 C | + 125 C | 60 | 1.3 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel | |||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 150 nH | 5 % | 500 mA | 220 mOhms | - 40 C | + 125 C | 50 | 850 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel | CW252016-R15J. | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 470 nH | 5 % | 470 mA | 1.19 Ohms | - 40 C | + 125 C | 45 | 450 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel | |||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 33 nH | 10 % | 600 mA | 100 mOhms | - 40 C | + 125 C | 60 | 1.6 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel | |||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 22 nH | 10 % | 600 mA | 100 mOhms | - 40 C | + 125 C | 60 | 2.4 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel | |||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 15 nH | 1.46 Ohms | - 40 C | + 125 C | Standard | 2.1 mm | 1.5 mm | 1.3 mm | CW252016 | Reel | ||||||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 18 nH | 1.46 Ohms | - 40 C | + 125 C | Standard | 2.1 mm | 1.5 mm | 1.3 mm | CW252016 | Reel | ||||||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 22 nH | 1.46 Ohms | - 40 C | + 125 C | Standard | 2.1 mm | 1.5 mm | 1.3 mm | CW252016 | Reel | ||||||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 33 nH | 1.46 Ohms | - 40 C | + 125 C | Standard | 2.1 mm | 1.5 mm | 1.3 mm | CW252016 | Reel | ||||||||||||
Mfr: CW252016-56NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 56 NH 5% WIREWOUND | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 56 nH | 600 mA | 1.46 Ohms | - 40 C | + 125 C | Standard | 2.1 mm | 1.5 mm | 1.3 mm | CW252016 | Reel | ||||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 68 nH | 1.46 Ohms | - 40 C | + 125 C | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel | |||||||||||
Mfr: CW252016-82NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 82 NH 5% WIREWOUND | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 82 nH | 5 % | 600 mA | 180 mOhms | - 40 C | + 125 C | 60 | 1 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 120 nH | 1.46 Ohms | - 40 C | + 125 C | Standard | 2.1 mm | 1.5 mm | 1.3 mm | CW252016 | Reel | ||||||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 120 nH | 500 mA | 1.46 Ohms | - 40 C | + 125 C | Standard | 2.1 mm | 1.5 mm | 1.3 mm | CW252016 | Reel | |||||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 47 nH | 10 % | 600 mA | 100 mOhms | - 40 C | + 125 C | 60 | 1.5 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel | |||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 390 nH | 5 % | 400 mA | 1.2 Ohms | - 40 C | + 125 C | 45 | 500 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel | |||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 10 nH | 10 % | 600 mA | 80 mOhms | - 40 C | + 125 C | 50 | 4.1 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | CW252016 | Reel | ||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 180 nH | 600 mOhms | - 40 C | + 125 C | Standard | 2.1 mm | 1.5 mm | 1.3 mm | CW252016 | Reel | ||||||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 390 nH | 600 mOhms | - 40 C | + 125 C | Standard | 2.1 mm | 1.5 mm | 1.3 mm | CW252016 | Reel | ||||||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 10 nH | 1.46 Ohms | - 40 C | + 125 C | Standard | 2.1 mm | 1.5 mm | 1.3 mm | CW252016 | Reel | ||||||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 22 nH | 1.46 Ohms | - 40 C | + 125 C | Standard | 2.1 mm | 1.5 mm | 1.3 mm | CW252016 | Reel | ||||||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 27 nH | 10 % | 600 mA | 100 mOhms | - 40 C | + 125 C | 55 | 1.6 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | CW252016 | Reel | ||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 2.7 uH | 5 % | 195 mA | 3.2 Ohms | - 40 C | + 125 C | 22 | 195 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel |