• RF Inductors - SMD

CI100505 - RF Inductors - SMD

13 Results
13 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: CI100505-33NJ
TTI: CI100505-33NJ
Bourns
Availability:

20,000In Stock

End of Life
RF Inductors - SMD 33nH 5% MultiLayer High Frequency

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
33 nH
5 %
200 mA
1.1 Ohms
- 55 C
+ 125 C
8
1.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
CI100505
Reel
Datasheet
Mfr: CI100505-R10J
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 100nH 5% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0402 (1005 metric)
Unshielded
100 nH
5 %
100 mA
1.5 Ohms
- 40 C
+ 105 C
8
550 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
CI100505
Reel
Datasheet
Mfr: CI100505-1N0D
TTI: Not Assigned
Bourns
Availability:

Not Available Online

End of Life
RF Inductors - SMD 1.0nH .3% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0402 (1005 metric)
Unshielded
1 nH
0.3 nH
300 mA
100 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
CI100505
Reel
Datasheet
Mfr: CI100505-2N2D
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 2.2nH .3% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0402 (1005 metric)
Unshielded
2.2 nH
0.3 nH
300 mA
160 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
CI100505
Reel
Datasheet
Mfr: CI100505-4N7D
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 4.7nH .3% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0402 (1005 metric)
Unshielded
4.7 nH
0.3 nH
300 mA
280 mOhms
- 55 C
+ 125 C
8
4 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
CI100505
Reel
Datasheet
Mfr: CI100505-1N5D
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 1.5nH .3% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0402 (1005 metric)
1.5 nH
0.3 nH
300 mA
100 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
CI100505
Reel
Datasheet
Mfr: CI100505-3N3D
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 3.3nH .3% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.3 nH
300 mA
220 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
CI100505
Reel
Datasheet
Mfr: CI100505-15NJ
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 15nH 5% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0402 (1005 metric)
Unshielded
15 nH
5 %
200 mA
550 mOhms
- 55 C
+ 125 C
8
2.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
CI100505
Reel
Datasheet
Mfr: CI100505-10NJ
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 10nH 5% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0402 (1005 metric)
Unshielded
10 nH
5 %
250 mA
450 mOhms
- 55 C
+ 125 C
8
3.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
CI100505
Reel
Datasheet
Mfr: CI100505-6N8J
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 6.8nH 5% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0402 (1005 metric)
Unshielded
6.8 nH
5 %
300 mA
350 mOhms
- 55 C
+ 125 C
8
3.9 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
CI100505
Reel
Datasheet
Mfr: CI100505-47NJ
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 47nH 5% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0402 (1005 metric)
Unshielded
47 nH
5 %
100 mA
1.3 Ohms
- 55 C
+ 125 C
8
1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
CI100505
Reel
Datasheet
Mfr: CI100505-82NJ
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 82nH 5% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0402 (1005 metric)
82 nH
5 %
100 mA
1.6 Ohms
- 55 C
+ 125 C
8
600 MHz
Standard
1 mm
0.5 mm
0.5 mm
CI100505
Reel
Datasheet
Mfr: CI100505-8N2J
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 8.2nH 5% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0402 (1005 metric)
Unshielded
8.2 nH
5 %
300 mA
400 mOhms
- 55 C
+ 125 C
8
3.6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
CI100505
Reel