CD - RF Inductors - SMD
910 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE-0402CD5N6JTT TTI: PE-0402CD5N6JTT Pulse Electronics Availability: 6,000In StockRF Inductors - SMD SMD INDUCTOR 5.6nH 5% TOL | 6,000In Stock | Wirewound | 1.19 mm x 0.66 mm | Unshielded | 5.6 nH | 5 % | 760 mA | 83 mOhms | 23 | 5.8 GHz | 1.19 mm | 0.66 mm | 0.61 mm | CD | Reel | |||||||||
Mfr: PE-0603CD820JTT TTI: PE-0603CD820JTT Pulse Electronics Availability: 6,000In StockRF Inductors - SMD SMD IND | 6,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 82 nH | 5 % | 400 mA | 540 mOhms | - 40 C | + 125 C | 34 | 1.7 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | |||||
Mfr: PE-1008CD151GTT TTI: PE-1008CD151GTT Pulse Electronics Availability: 16,000In StockRF Inductors - SMD SMD IND | 16,000In Stock | Multilayer | 1008 (2520 metric) | Unshielded | 150 nH | 2 % | 580 mA | 160 mOhms | - 40 C | + 125 C | 45 | 625 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | CD | Reel | |||||
Mfr: PE-0603CD221GTT TTI: PE-0603CD221GTT Pulse Electronics Availability: 4,000In StockRF Inductors - SMD 220nH 2% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 220 nH | 2 % | 200 mA | 1.9 Ohms | - 40 C | + 125 C | 25 | 900 MHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | |||||
Mfr: PE-0603CD470GTT TTI: PE-0603CD470GTT Pulse Electronics Availability: 4,000In StockRF Inductors - SMD SMD IND | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 47 nH | 2 % | 600 mA | 280 mOhms | - 40 C | + 125 C | 35 | 2 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | |||||
Mfr: PE-0603CD060GTT TTI: PE-0603CD060GTT Pulse Electronics Availability: 6,000In StockRF Inductors - SMD SMD IND | 6,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 6.68 nH | 2 % | 700 mA | 110 mOhms | - 40 C | + 125 C | 25 | 5.8 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | |||||
Mfr: PE-0603CD100GTT TTI: PE-0603CD100GTT Pulse Electronics Availability: 2,000In StockRF Inductors - SMD SMD IND | 2,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 10 nH | 2 % | 700 mA | 130 mOhms | - 40 C | + 125 C | 30 | 4.8 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | |||||
Mfr: PE-1008CD680GTT TTI: PE-1008CD680GTT Pulse Electronics Availability: 4,800In StockRF Inductors - SMD SMD IND | 4,800In Stock | Multilayer | 1008 (2520 metric) | Unshielded | 68 nH | 2 % | 1 A | 70 mOhms | - 40 C | + 125 C | 65 | 1.1 GHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | CD | Reel | |||||
Mfr: PE-0603CD080GTT TTI: PE-0603CD080GTT Pulse Electronics Availability: 6,000In StockRF Inductors - SMD SMD IND | 6,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 8.2 nH | 2 % | 700 mA | 120 mOhms | - 40 C | + 125 C | 30 | 4.6 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | |||||
Mfr: PE-0603CD330GTT TTI: PE-0603CD330GTT Pulse Electronics Availability: 4,000In StockRF Inductors - SMD SMD IND | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 33 nH | 2 % | 600 mA | 220 mOhms | - 40 C | + 125 C | 35 | 2.3 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | |||||
Mfr: PE-0603CD5N1JTT TTI: PE-0603CD5N1JTT Pulse Electronics Availability: 4,000In StockRF Inductors - SMD 5.1 NH 5% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 5.1 nH | 5 % | 700 mA | 108 mOhms | - 40 C | + 125 C | 20 | 2.7 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | |||||
Mfr: PE-0603CD4N3JTT TTI: PE-0603CD4N3JTT Pulse Electronics Availability: 6,000In StockRF Inductors - SMD SMD IND | 6,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 4.3 nH | 5 % | 700 mA | 102 mOhms | - 40 C | + 125 C | 20 | 6 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | |||||
Mfr: PE-0603CD151JTT TTI: PE-0603CD151JTT Pulse Electronics Availability: 2,000In StockRF Inductors - SMD 150nH 5% | 2,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 150 nH | 5 % | 280 mA | 920 mOhms | - 40 C | + 125 C | 28 | 990 MHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | |||||
Mfr: PE-0805CD391GTT TTI: PE-0805CD391GTT Pulse Electronics Availability: 6,000In StockRF Inductors - SMD SMD IND | 6,000In Stock | Multilayer | 0805 (2012 metric) | Unshielded | 386 nH | 2 % | 290 mA | 1.5 Ohms | - 40 C | + 125 C | 35 | 560 MHz | Standard | 2.29 mm | 1.68 mm | 1.58 mm | Ceramic | CD | Reel | |||||
Mfr: PE-0805CD331GTT TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD SMD IND | 0In Stock | Wirewound | 2.29 mm x 1.68 mm | Unshielded | 331 nH | 20 % | 310 mA | 1.4 Ohms | 45 | 600 MHz | Standard | 2.29 mm | 1.68 mm | 1.58 mm | CD | Reel | ||||||||
Mfr: PE-1008CD820GTT TTI: PE-1008CD820GTT Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD SMD IND | Not Available Online | Multilayer | 1008 (2520 metric) | Unshielded | 82 nH | 2 % | 1 A | 140 mOhms | - 40 C | + 125 C | 60 | 950 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | CD | Reel | |||||
Mfr: PE-1008CD271GTT TTI: PE-1008CD271GTT Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD SMD IND | Not Available Online | Multilayer | 1008 (2520 metric) | Unshielded | 270 nH | 2 % | 500 mA | 910 mOhms | - 40 C | + 125 C | 45 | 525 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | CD | Reel | |||||
Mfr: PE-0603CD270JTT TTI: PE-0603CD270JTT Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD SMD IND | Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 27 nH | 5 % | 600 mA | 220 mOhms | - 40 C | + 125 C | 35 | 2.8 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | |||||
Mfr: PE-0603CD680JTT TTI: PE-0603CD680JTT Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD SMD IND | Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 68 nH | 5 % | 600 mA | 340 mOhms | - 40 C | + 125 C | 35 | 1.7 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | |||||
Mfr: PE-1008CD221GTT TTI: PE-1008CD221GTT Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD SMD IND | Not Available Online | Multilayer | 1008 (2520 metric) | Unshielded | 220 nH | 2 % | 500 mA | 840 mOhms | - 40 C | + 125 C | 45 | 625 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | CD | Reel | |||||
Mfr: PE-0603CD220JTT TTI: PE-0603CD220JTT Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD SMD IND | Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 22 nH | 5 % | 700 mA | 190 mOhms | - 40 C | + 125 C | 35 | 3 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | |||||
Mfr: PE-1008CD561GTT TTI: PE-1008CD561GTT Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD SMD IND | Not Available Online | Wirewound | 2.92 mm x 2.79 mm | Unshielded | 560 nH | 2 % | 310 mA | 1.33 Ohms | 45 | 415 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | CD | Reel | ||||||||
Mfr: PE-0603CD180JTT TTI: PE-0603CD180JTT Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD SMD IND | Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 18 nH | 5 % | 700 mA | 170 mOhms | - 40 C | + 125 C | 35 | 3.1 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | |||||
Mfr: PE-0603CD270GTT TTI: PE-0603CD270GTT Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD 27nH 2% | Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 27 nH | 2 % | 600 mA | 220 mOhms | - 40 C | + 125 C | 35 | 2.8 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | |||||
Mfr: PE-0402CD330JTT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 33 nH | 5 % | CD | Reel |