BSCQ - RF Inductors - SMD
299 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BSCQ000603031N2B00 TTI: BSCQ000603031N2B00 Pulse Electronics Availability: 165,000In StockRF Inductors - SMD 1.2nH RDC=0.08Ohms 800mA | 165,000In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 1.2 nH | 0.1 nH | 800 mA | 80 mOhms | 800 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-1N2B-HU | |||||
Mfr: BSCQ000603032N7B00 TTI: BSCQ000603032N7B00 Pulse Electronics Availability: 45,000In StockRF Inductors - SMD 2.7nH RDC=0.32Ohms 400mA | 45,000In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 2.7 nH | 0.1 nH | 400 mA | 320 mOhms | 400 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-2N7B-HU | |||||
Mfr: BSCQ000603031N5B00 TTI: BSCQ000603031N5B00 Pulse Electronics Availability: 180,000In StockRF Inductors - SMD 0603 1.5nH | 180,000In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 1.5 nH | 0.1 nH | 600 mA | 150 mOhms | 600 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-1N5B-HU | |||||
Mfr: BSCQ0006030322NH00 TTI: BSCQ0006030322NH00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 22nH RDC=1.29Ohms 190mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 22 nH | 3 % | 190 mA | 1.29 Ohms | 190 mA | - 55 C | + 125 C | 14 | 1.9 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-22NH-HU | |||||
Mfr: BSCQ000603031N0B00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 1nH RDC=.07Ohms 850mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 1 nH | 0.1 nH | 850 mA | 70 mOhms | 850 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-1N0B-HU | |||||
0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 8.2 nH | 3 % | 290 mA | 570 mOhms | 290 mA | - 55 C | + 125 C | 14 | 4.3 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-8N2H-HU | ||||||
Mfr: BSCQ000603031N7B00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 1.7 nH | 0.1 nH | 110 mOhms | 680 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-1N7B-HU | ||||||
Mfr: BSCQ000603032N5B00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 2.5 nH | 0.1 nH | 280 mOhms | 415 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-2N5B-HU | ||||||
Mfr: BSCQ000603032N0B00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 2nH RDC=0.15Ohms 600mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 2 nH | 0.1 nH | 600 mA | 150 mOhms | 600 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-2N0B-HU | |||||
Mfr: BSCQ000603031N9B00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 1.9 nH | 0.1 nH | 130 mOhms | 620 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-1N9B-HU | ||||||
Mfr: BSCQ000603030N9B00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 900 pH | 0.1 nH | 60 mOhms | 900 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-0N9B-HU | ||||||
Mfr: BSCQ0006030315NH00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 15 nH | 3 % | 890 mOhms | 220 mA | - 55 C | + 125 C | 14 | 2.6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-15NH-HU | ||||||
Mfr: BSCQ000603035N1C00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 5.1 nH | 0.2 nH | 450 mOhms | 330 mA | - 55 C | + 125 C | 14 | 6.1 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-5N1C-HU | ||||||
Mfr: BSCQ000603031N3B00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 1.3 nH | 0.1 nH | 90 mOhms | 760 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-1N3B-HU | ||||||
Mfr: BSCQ000603031N4B00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 1.4 nH | 0.1 nH | 120 mOhms | 640 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-1N4B-HU | ||||||
Mfr: BSCQ000603032N8B00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 2.8 nH | 0.1 nH | 200 mOhms | 500 mA | - 55 C | + 125 C | 14 | 9.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-2N8B-HU | ||||||
Mfr: BSCQ000603030N6B00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD .06nH RDC=0.06Ohms 900mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 600 pH | 0.1 nH | 900 mA | 60 mOhms | 900 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-0N6B-HU | |||||
Mfr: BSCQ000603032N4B00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 2.4nH RDC=0.26Ohms 430mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 2.4 nH | 0.1 nH | 430 mA | 260 mOhms | 430 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-2N4B-HU | |||||
Mfr: BSCQ000603034N7C00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 4.7nH RDC=0.42Ohms 350mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 4.7 nH | 0.2 nH | 350 mA | 420 mOhms | 350 mA | - 55 C | + 125 C | 14 | 6.4 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-4N7C-HU | |||||
Mfr: BSCQ000603035N6C00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 5.6nH RDC=0.47Ohms 325mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 5.6 nH | 0.2 nH | 325 mA | 470 mOhms | 325 mA | - 55 C | + 125 C | 14 | 5.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-5N6C-HU | |||||
Mfr: BSCQ000603031N8B00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 1.8nH RDC=0.12Ohms 640mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 1.8 nH | 0.1 nH | 640 mA | 120 mOhms | 640 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-1N8B-HU | |||||
0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 2.6 nH | 0.1 nH | 405 mA | 300 mOhms | 405 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-2N6B-HU | ||||||
Mfr: BSCQ000603033N0B00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 3.0nH RDC=0.24Ohms 460mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 3 nH | 0.1 nH | 460 mA | 240 mOhms | 460 mA | - 55 C | + 125 C | 14 | 9.1 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-3N0B-HU | |||||
Mfr: BSCQ000603036N8H00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 6.8nH RDC=0.55Ohms 305mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 6.8 nH | 3 % | 305 mA | 550 mOhms | 305 mA | - 55 C | + 125 C | 14 | 4.8 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-6N8H-HU | |||||
Mfr: BSCQ000603033N6B00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 3.6 nH | 0.1 nH | 320 mOhms | 400 mA | - 55 C | + 125 C | 14 | 8.1 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-3N6B-HU |