BSCL - RF Inductors - SMD
277 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BSCL00201209R82K00 TTI: BSCL00201209R82K00 Pulse Electronics Availability: 32,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 32,000In Stock | 2 mm x 1.25 mm x 0.9 mm | Shielded | 820 nH | 10 % | 1 Ohms | 150 mA | - 40 C | + 125 C | 25 | 100 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | Ferrite | BSCL | Reel | CL201209T-R82K-N | ||||||
Mfr: BSCL00201209R22K00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 2 mm x 1.25 mm x 0.9 mm | Shielded | 220 nH | 10 % | 500 mOhms | 250 mA | - 40 C | + 125 C | 25 | 170 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | Ferrite | BSCL | Reel | CL201209T-R22K-N | ||||||
Mfr: BSCL00160808100K00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 10 uH | 10 % | 1.7 Ohms | 5 mA | - 40 C | + 125 C | 30 | 17 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | BSCL | Reel | CL160808T-100K-N | ||||||
Mfr: BSCL00201209R10K00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 2 mm x 1.25 mm x 0.9 mm | Shielded | 100 nH | 10 % | 300 mOhms | 250 mA | - 40 C | + 125 C | 25 | 235 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | Ferrite | BSCL | Reel | CL201209T-R10K-N | ||||||
Mfr: BSCL003216111R2K00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Multilayer-STD | Not Available Online | 3.2 mm x 1.6 mm x 1.1 mm | Shielded | 1.2 uH | 10 % | 500 mOhms | 100 mA | - 40 C | + 125 C | 45 | 65 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | BSCL | Reel | CL321611T-1R2K-N | ||||||
Mfr: BSCL003216111R2L00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Multilayer-STD | Not Available Online | 3.2 mm x 1.6 mm x 1.1 mm | Shielded | 1.2 uH | 15 % | 500 mOhms | 100 mA | - 40 C | + 125 C | 45 | 65 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | BSCL | Reel | CL321611T-1R2L-N | ||||||
Mfr: BSCL003216111R5K00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Multilayer-STD | Not Available Online | 3.2 mm x 1.6 mm x 1.1 mm | Shielded | 1.5 uH | 10 % | 500 mOhms | 80 mA | - 40 C | + 125 C | 45 | 60 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | BSCL | Reel | CL321611T-1R5K-N | ||||||
Mfr: BSCL003216111R8M00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Multilayer-STD | Not Available Online | 3.2 mm x 1.6 mm x 1.1 mm | Shielded | 1.8 uH | 20 % | 500 mOhms | 70 mA | - 40 C | + 125 C | 45 | 55 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | BSCL | Reel | CL321611T-1R8M-N | ||||||
Mfr: BSCL00321611270K00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Multilayer-STD | Not Available Online | 3.2 mm x 1.6 mm x 1.1 mm | Shielded | 27 uH | 10 % | 900 mOhms | 5 mA | - 40 C | + 125 C | 35 | 14 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | BSCL | Reel | CL321611T-270K-N | ||||||
Mfr: BSCL003216112R2M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 3.2 mm x 1.6 mm x 1.1 mm | Shielded | 2.2 uH | 20 % | 600 mOhms | 60 mA | - 40 C | + 125 C | 45 | 50 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | BSCL | Reel | CL321611T-2R2M-N | ||||||
Mfr: BSCL003216112R7K00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Multilayer-STD | Not Available Online | 3.2 mm x 1.6 mm x 1.1 mm | Shielded | 2.7 uH | 10 % | 600 mOhms | 60 mA | - 40 C | + 125 C | 45 | 45 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | BSCL | Reel | CL321611T-2R7K-N | ||||||
Mfr: BSCL003216113R3K00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Multilayer-STD | Not Available Online | 3.2 mm x 1.6 mm x 1.1 mm | Shielded | 3.3 uH | 10 % | 700 mOhms | 60 mA | - 40 C | + 125 C | 45 | 41 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | BSCL | Reel | CL321611T-3R3K-N | ||||||
Mfr: BSCL001608081R5K00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Multilayer-STD | Not Available Online | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 1.5 uH | 10 % | 800 mOhms | 25 mA | - 40 C | + 125 C | 35 | 55 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | BSCL | Reel | CL160808T-1R5K-N | ||||||
Mfr: BSCL001608081R5L00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Multilayer-STD | Not Available Online | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 1.5 uH | 15 % | 800 mOhms | 25 mA | - 40 C | + 125 C | 35 | 55 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | BSCL | Reel | CL160808T-1R5L-N | ||||||
Mfr: BSCL001608082R7L00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Multilayer-STD | Not Available Online | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 2.7 uH | 15 % | 1.15 Ohms | 15 mA | - 40 C | + 125 C | 35 | 40 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | BSCL | Reel | CL160808T-2R7L-N | ||||||
Mfr: BSCL0016080847NM00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Multilayer-STD | Not Available Online | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 47 nH | 20 % | 300 mOhms | 50 mA | - 40 C | + 125 C | 15 | 260 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | BSCL | Reel | CL160808T-47NM-N | ||||||
Mfr: BSCL001608085R6L00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Multilayer-STD | Not Available Online | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 5.6 uH | 15 % | 1.1 Ohms | 5 mA | - 40 C | + 125 C | 35 | 22 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | BSCL | Reel | CL160808T-5R6L-N | ||||||
Mfr: BSCL0016080868NM00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Multilayer-STD | Not Available Online | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 68 nH | 20 % | 300 mOhms | 50 mA | - 40 C | + 125 C | 15 | 250 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | BSCL | Reel | CL160808T-68NM-N | ||||||
Mfr: BSCL003216113R9M00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Multilayer-STD | Not Available Online | 3.2 mm x 1.6 mm x 1.1 mm | Shielded | 3.9 uH | 20 % | 800 mOhms | 50 mA | - 40 C | + 125 C | 45 | 38 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | BSCL | Reel | CL321611T-3R9M-N | ||||||
Mfr: BSCL003216115R6L00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Multilayer-STD | Not Available Online | 3.2 mm x 1.6 mm x 1.1 mm | Shielded | 5.6 uH | 15 % | 700 mOhms | 25 mA | - 40 C | + 125 C | 45 | 32 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | BSCL | Reel | CL321611T-5R6L-N | ||||||
Mfr: BSCL00321611R15M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 3.2 mm x 1.6 mm x 1.1 mm | Shielded | 150 nH | 20 % | 300 mOhms | 250 mA | - 40 C | + 125 C | 25 | 200 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | BSCL | Reel | CL321611T-R15M-N | ||||||
Mfr: BSCL00321611R47K00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Multilayer-STD | Not Available Online | 3.2 mm x 1.6 mm x 1.1 mm | Shielded | 470 nH | 10 % | 600 mOhms | 200 mA | - 40 C | + 125 C | 25 | 125 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | BSCL | Reel | CL321611T-R47K-N | ||||||
Mfr: BSCL00321611R56K00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Multilayer-STD | Not Available Online | 3.2 mm x 1.6 mm x 1.1 mm | Shielded | 560 nH | 10 % | 700 mOhms | 150 mA | - 40 C | + 125 C | 25 | 115 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | BSCL | Reel | CL321611T-R56K-N | ||||||
Mfr: BSCL00321611R56M00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Multilayer-STD | Not Available Online | 3.2 mm x 1.6 mm x 1.1 mm | Shielded | 560 nH | 20 % | 700 mOhms | 150 mA | - 40 C | + 125 C | 25 | 115 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | BSCL | Reel | CL321611T-R56M-N | ||||||
Mfr: BSCL00321611R68K00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 3.2 mm x 1.6 mm x 1.1 mm | Shielded | 680 nH | 10 % | 800 mOhms | 150 mA | - 40 C | + 125 C | 25 | 105 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | BSCL | Reel | CL321611T-R68K-N |