• RF Inductors - SMD

B82498F - RF Inductors - SMD

127 Results
127 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82498F3560J
TTI: B82498F3560J000
TDK
Availability:

18,000In Stock

RF Inductors - SMD 56nH 600mA 5% 2.3x1.7mm SMD

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify RoHS
Wirewound
0805 (2012 metric)
Unshielded
56 nH
5 %
600 mA
140 mOhms
- 55 C
+ 125 C
60
1.7 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3560J
Datasheet
Mfr: B82498F3331J001
TTI: B82498F3331J001
TDK
Availability:

6,000In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 330 NH 5%

6,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
330 nH
5 %
220 mA
1.5 Ohms
- 55 C
+ 125 C
45
800 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
AEC-Q200
B82498F
Reel
B82498F3331J1
Datasheet
Mfr: B82498F3471J
TTI: B82498F3471J
TDK
Availability:

3,000In Stock

RF Inductors - SMD 470nH 190mA 5% 2.3x1.7mm SMD

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
470 nH
5 %
190 mA
1.9 Ohms
- 55 C
+ 125 C
30
650 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3471J000
Datasheet
Mfr: B82498F3151J
TTI: B82498F3151J
TDK
Availability:

0In Stock

RF Inductors - SMD 150nH 400mA 5% 2.3x1.7mm SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
150 nH
5 %
400 mA
420 mOhms
- 55 C
+ 125 C
45
1.15 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3151J000
Datasheet
Mfr: B82498F3471G
TTI: B82498F3471G000
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 470NH 2%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
470 nH
2 %
190 mA
1.9 Ohms
- 55 C
+ 125 C
30
650 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3471G
Datasheet
Mfr: B82498F3221J001
TTI: B82498F3221J001
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 220NH 5%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805 (2012 metric)
220 nH
6 Ohms
- 55 C
+ 150 C
Standard
AEC-Q200
B82498F
Reel
B82498F3221J1
Datasheet
Mfr: B82498F1102J
TTI: B82498F1102J
TDK
Availability:

0In Stock

RF Inductors - SMD 1000nH 240mA 0.55ohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805 (2012 metric)
1 uH
5 %
240 mA
550 mOhms
20
Standard
B82498F
Reel
B82498F1102J000
Datasheet
Mfr: B82498F3100J
TTI: B82498F3100J
TDK
Availability:

0In Stock

RF Inductors - SMD 10nH 700mA 5% 2x1.3mm SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
10 nH
5 %
700 mA
90 mOhms
- 55 C
+ 125 C
50
5 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3100J000
Datasheet
Mfr: B82498F3121J000
TTI: B82498F3121J
TDK
Availability:

0In Stock

RF Inductors - SMD 120nH 440mA 5% 2.3x1.7mm SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
120 nH
5 %
440 mA
310 mOhms
- 55 C
+ 125 C
50
1.25 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3121J000
Datasheet
Mfr: B82498F3820J
TTI: B82498F3820J
TDK
Availability:

0In Stock

RF Inductors - SMD 82nH 500mA 5% 2.3x1.7mm SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805 (2012 metric)
68 nH
5 %
500 mA
180 mOhms
- 55 C
+ 150 C
60
Standard
B82498F
Reel
B82498F3820J000
Datasheet
Mfr: B82498F3331J
TTI: B82498F3331J
TDK
Availability:

0In Stock

RF Inductors - SMD 330nH 220mA 5% 2.3x1.7mm SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
330 nH
5 %
220 mA
1.5 Ohms
- 55 C
+ 125 C
45
800 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3331J000
Datasheet
Mfr: B82498F1472J000
TTI: B82498F1472J
TDK
Availability:

0In Stock

RF Inductors - SMD 4700nH 90mA 3.8ohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
4.7 uH
5 %
90 mA
3.8 Ohms
- 55 C
+ 125 C
20
210 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ferrite
B82498F
Reel
B82498F1472J000
Datasheet
Mfr: B82498F1222J
TTI: B82498F1222J
TDK
Availability:

0In Stock

RF Inductors - SMD 0805 2200nH 5%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
2.2 uH
5 %
130 mA
1.6 Ohms
- 55 C
+ 125 C
20
330 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ferrite
B82498F
Reel
B82498F1222J000
Datasheet
Mfr: B82498F3331G000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 330NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
330 nH
2 %
220 mA
1.5 Ohms
- 55 C
+ 125 C
45
800 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3331G
Datasheet
Mfr: B82498F1332J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 3.3 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
3.3 uH
5 %
100 mA
3.3 Ohms
- 55 C
+ 125 C
20
250 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ferrite
B82498F
Reel
B82498F1332J000
Datasheet
Mfr: B82498F1562J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 5.6UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
5.6 uH
5 %
85 mA
4.3 Ohms
- 55 C
+ 125 C
20
180 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ferrite
B82498F
Reel
B82498F1562J000
Datasheet
Mfr: B82498F3120J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 12nH 700mA 5% 2.3x1.7mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
12 nH
5 %
700 mA
90 mOhms
- 55 C
+ 125 C
50
4 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3120J000
Datasheet
Mfr: B82498F3180J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 18nH 700mA 5% 2.3x1.7mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
18 nH
5 %
700 mA
80 mOhms
- 55 C
+ 125 C
60
3.3 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3180J000
Datasheet
Mfr: B82498F3279K
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 2.7nH 1000mA 10% 2.3x1.7mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
2.7 nH
10 %
1 A
30 mOhms
- 55 C
+ 125 C
50
9 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3279K000
Datasheet
Mfr: B82498F3471J001
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
470 nH
5 %
190 mA
1.9 Ohms
- 55 C
+ 150 C
30
Standard
AEC-Q200
B82498F
Reel
B82498F3471J1
Datasheet
Mfr: B82498F3181J001
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 180NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
180 nH
5 %
340 mA
530 mOhms
- 55 C
+ 125 C
45
1.05 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
AEC-Q200
B82498F
Reel
B82498F3181J1
Datasheet
Mfr: B82498F3220J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 22nH 700mA 5% 2x1.3mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
22 nH
5 %
700 mA
80 mOhms
- 55 C
+ 125 C
60
2.5 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3220J000
Datasheet
Mfr: B82498F3390J
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD 39nH 600mA 5% 2.3x1.7mm SMD

Not Available Online

Call
or
View Details
Wirewound
0805 (2012 metric)
Unshielded
39 nH
5 %
600 mA
120 mOhms
- 55 C
+ 125 C
65
2.1 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3390J000
Datasheet
Mfr: B82498F3569K
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD 5.6nH 900mA 10% 2.3x1.7mm SMD

Not Available Online

Call
or
View Details
Wirewound
0805 (2012 metric)
Unshielded
5.6 nH
10 %
900 mA
40 mOhms
- 55 C
+ 125 C
50
7 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3569K000
Datasheet
Mfr: B82498F3680J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 68nH 500mA 5% 2x1.3mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
68 nH
5 %
500 mA
180 mOhms
- 55 C
+ 125 C
60
1.6 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3680J000
  • 1
  • 2
  • 3
  • 4