B82498 - RF Inductors - SMD
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,000In Stock | 0805 (2012 metric) | 1 uH | 5 % | 240 mA | 550 mOhms | 20 | Standard | B82498 | Reel | B82498F1102J | |||||||||||||||
9,000In Stock | 0805 (2012 metric) | 330 nH | 5 % | 220 mA | 1.5 Ohms | - 55 C | + 150 C | 45 | 800 MHz | Standard | 2.3 mm | 1.7 mm | 1.3 mm | B82498 | Reel | B82498F3331J | |||||||||
3,000In Stock | 0805 (2012 metric) | 4.7 uH | 5 % | 90 mA | 3.8 Ohms | 20 | Standard | B82498 | Reel | B82498F1472J | |||||||||||||||
6,000In Stock | 0805 (2012 metric) | 47 nH | 5 % | 600 mA | 130 mOhms | - 55 C | + 150 C | 65 | Standard | B82498 | Reel | B82498F3470J | |||||||||||||
0In Stock | 0805 (2012 metric) | 82 nH | 5 % | 500 mA | 190 mOhms | - 55 C | + 150 C | 60 | Standard | AEC-Q200 | B82498 | Reel | B82498F3820J | ||||||||||||
Mfr: B82498F3471J000 TTI: B82498F3471J000 TDK Availability: 0In Stock24,000 On Order Expected 09-Dec-26 RF Inductors - SMD 470 NH 5% | 0In Stock24,000 On Order Expected 09-Dec-26 | 0805 (2012 metric) | 470 nH | 5 % | 190 mA | 1.9 Ohms | - 55 C | + 150 C | 30 | Standard | B82498 | Reel | B82498F3471J | ||||||||||||
Mfr: B82498F3221J000 TTI: B82498F3221J000 TDK Availability: 0In Stock12,000 On Order Expected 29-Oct-26 RF Inductors - SMD 220 NH 5% | 0In Stock12,000 On Order Expected 29-Oct-26 | 0805 (2012 metric) | 220 nH | 5 % | 320 mA | 700 mOhms | - 55 C | + 150 C | 45 | Standard | B82498 | Reel | B82498F3221J | ||||||||||||
Not Available Online | B82498 | Reel | B82498B3111J | ||||||||||||||||||||||
0In Stock | 0805 (2012 metric) | 2.2 uH | 5 % | 130 mA | 1.6 Ohms | - 55 C | + 150 C | 20 | 330 MHz | Standard | 2.3 mm | 1.7 mm | 1.4 mm | B82498 | Reel | B82498F1222J | |||||||||
0In Stock | 0805 (2012 metric) | 68 nH | 5 % | 500 mA | 180 mOhms | - 55 C | + 150 C | 60 | Standard | B82498 | Reel | B82498F3680J | |||||||||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 120 nH | 5 % | 440 mA | 310 mOhms | - 55 C | + 125 C | 50 | 1.25 GHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | B82498 | Reel | B82498F3121J | ||||||
Mfr: B82498B3220J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 22nH 250MHz 600mA 5% | Not Available Online | 22 nH | 8 mOhms | B82498 | Reel | B82498B3220J | |||||||||||||||||||
Not Available Online | 900 mOhms | B82498 | Reel | B82498B3471J | |||||||||||||||||||||
Not Available Online | B82498 | Reel | B82498B3279M | ||||||||||||||||||||||
Not Available Online | 0805 (2012 metric) | 2.7 nH | 10 % | 1 A | 30 mOhms | - 55 C | + 150 C | 50 | 9 GHz | Standard | 2.3 mm | 1.7 mm | 1.3 mm | B82498 | Reel | B82498F3279K | |||||||||
Not Available Online | 0805 (2012 metric) | 6.8 nH | 10 % | 800 mA | 50 mOhms | - 55 C | + 150 C | 50 | Standard | AEC-Q200 | B82498 | Reel | B82498F3689K | ||||||||||||
Not Available Online | 0805 (2012 metric) | 15 nH | 5 % | 650 mA | 130 mOhms | - 55 C | + 150 C | 50 | Standard | B82498 | Reel | B82498F3150J | |||||||||||||
Not Available Online | 0805 (2012 metric) | 680 nH | 5 % | 190 mA | 1.7 Ohms | - 55 C | + 150 C | 23 | 300 MHz | Standard | 2 mm | 1.2 mm | 1.4 mm | B82498 | Reel | B82498F3681J | |||||||||
Not Available Online | B82498 | Reel | B82498B3121J | ||||||||||||||||||||||
Not Available Online | B82498 | Reel | B82498B3270J | ||||||||||||||||||||||
Not Available Online | B82498 | Reel | B82498B3569M | ||||||||||||||||||||||
Not Available Online | 0805 (2012 metric) | 150 nH | 5 % | 400 mA | 420 mOhms | - 55 C | + 150 C | 45 | 1.15 GHz | Standard | 2.3 mm | 1.7 mm | 1.3 mm | B82498 | Reel | B82498F3151J | |||||||||
Not Available Online | Standard | B82498 | Reel | B82498B1821J | |||||||||||||||||||||
Not Available Online | Standard | B82498 | Reel | B82498B1681J | |||||||||||||||||||||
Not Available Online | B82498 | Reel | B82498B3390J |
- 1
- 2