• RF Inductors - SMD

B82479 - RF Inductors - SMD

2 Results
2 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82496C3150J000
TTI: B82496C3150J000
TDK
Availability:

8,000In Stock

RF Inductors - SMD 15nH 420mA 0.4ohms

8,000In Stock

Please adjust quantity to Min / Mult value
0603 (1608 metric)
15 nH
5 %
420 mA
400 mOhms
14
4.5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
B82479
Reel
B82496C3150J
Datasheet
Mfr: B82496C3121J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD SMT-INDUCTOR 0603 120NH 5%

Not Available Online

Call
or
View Details
0603 (1608 metric)
120 nH
5 %
160 mA
3 Ohms
5
1.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
B82479
Reel
B82496C3121J