B82432C - RF Inductors - SMD
62 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82432C1473K000 TTI: B82432C1473K000 TDK Availability: 2,500In Stock5,000 On Order Expected 29-Oct-26 RF Inductors - SMD SMT-INDUCTOR 1812 47UH 10%, AEC-Q200 | 2,500In Stock5,000 On Order Expected 29-Oct-26 | Wirewound | 1812 (4532 metric) | Unshielded | 47 uH | 10 % | 210 mA | 2.3 Ohms | - 55 C | + 150 C | 30 | 12 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1473K | ||||
Mfr: B82432C1103K000 TTI: B82432C1103K000 TDK Availability: 10,000In StockRF Inductors - SMD SMT-INDUCTOR 1812 10UH 10% | 10,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 320 mA | 980 mOhms | - 55 C | + 150 C | 40 | 28 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1103K | ||||
Mfr: B82432C1105J000 TTI: B82432C1105J000 TDK Availability: 5,000In StockRF Inductors - SMD 1812 1000uH 5% | 5,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 1 mH | 5 % | 55 mA | 32 Ohms | - 55 C | + 150 C | 30 | 2.8 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1105J | ||||
Mfr: B82432C1472K000 TTI: B82432C1472K000 TDK Availability: 5,000In StockRF Inductors - SMD SMT-INDUCTOR 1812 4.7UH 10%, AEC-Q200 | 5,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 4.7 uH | 10 % | 390 mA | 650 mOhms | - 55 C | + 150 C | 40 | 40 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1472K | ||||
Mfr: B82432C1223K000 TTI: B82432C1223K000 TDK Availability: 5,000In StockRF Inductors - SMD SMT-INDUCTOR 1812 22 UH 10%, AEC-Q200 | 5,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 22 uH | 10 % | 260 mA | 1.45 Ohms | - 55 C | + 150 C | 30 | 16 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1223K | ||||
Mfr: B82432C1153K TTI: B82432C1153K000 TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1812 15UH 10%, AEC-Q200 | 0In Stock | 15 uH | 10 % | 280 mA | 1.25 Ohms | 30 | Standard | AEC-Q200 | B82432C | Reel | B82432C1153K | ||||||||||||||
0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 115 mA | 7.5 Ohms | - 55 C | + 150 C | 30 | 6 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1224K | |||||
Mfr: B82432C1102K TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1812 1 UH 10%, AEC-Q200 | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 1 uH | 10 % | 600 mA | 280 mOhms | - 55 C | + 150 C | 40 | 200 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1102K000 | ||||
Mfr: B82432C1222K000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1812 2.2UH 10%, AEC-Q200 | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 2.2 uH | 10 % | 480 mA | 430 mOhms | - 55 C | + 150 C | 40 | 90 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1222K | ||||
Not Available Online | Wirewound | 1812 (4532 metric) | Unshielded | 47 uH | 5 % | 210 mA | 2.3 Ohms | - 55 C | + 150 C | 30 | 12 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1473J | |||||
Mfr: B82432C1563K000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1812 56UH 10%, AEC-Q200 | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 56 uH | 10 % | 200 mA | 2.5 Ohms | - 55 C | + 150 C | 30 | 11 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1563K | ||||
Mfr: B82432C1474K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SMT-INDUCTOR 1812 470 UH 10%, AEC-Q200 | Not Available Online | Wirewound | 1812 (4532 metric) | Unshielded | 470 uH | 10 % | 75 mA | 17.5 Ohms | - 55 C | + 150 C | 30 | 4 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1474K000 | ||||
Mfr: B82432C1332K000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1812 3.3UH 10%, AEC-Q200 | 0In Stock | 3.3 uH | 10 % | 425 mA | 550 mOhms | 40 | Standard | AEC-Q200 | B82432C | Reel | B82432C1332K | ||||||||||||||
Mfr: B82432C1334K000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1812 330UH 10%,AEC-Q200 | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 330 uH | 10 % | 85 mA | 14.1 Ohms | - 55 C | + 150 C | 30 | 4.5 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1334K | ||||
0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 6.8 uH | 10 % | 360 mA | 780 mOhms | - 55 C | + 150 C | 40 | 35 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1682K | |||||
Mfr: B82432C1684K000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1812 680UH 10%, AEC-Q200 | 0In Stock | 680 uH | 10 % | 65 mA | 25 Ohms | 30 | Standard | AEC-Q200 | B82432C | Reel | B82432C1684K | ||||||||||||||
Mfr: B82432C1104J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 1812 100uH 5% | Not Available Online | 100 uH | 5 % | 145 mA | 4.7 Ohms | 30 | Standard | AEC-Q200 | B82432C | Reel | B82432C1104J | ||||||||||||||
Mfr: B82432C1474J000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1812 470UH 5%, AEC-Q200 | 0In Stock | 470 uH | 5 % | 75 mA | 17.5 Ohms | 30 | Standard | AEC-Q200 | B82432C | Reel | B82432C1474J | ||||||||||||||
Mfr: B82432C1105K TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1812 1000UH 10% | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 1 mH | 10 % | 55 mA | 32 Ohms | - 55 C | + 150 C | 30 | 2.8 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1105K000 | ||||
Mfr: B82432C1104K TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1812 100 UH 10%, AEC-Q200 | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 100 uH | 10 % | 145 mA | 4.7 Ohms | - 55 C | + 150 C | 30 | 8 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1104K000 | ||||
Mfr: B82432C1824J000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1812 820UH 5%, AEC-Q200 | 0In Stock | Unshielded | 820 uH | 5 % | 60 mA | 28 Ohms | - 55 C | + 150 C | 30 | 3 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | AEC-Q200 | B82432C | Reel | B82432C1824J | |||||||
0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 33 uH | 10 % | 230 mA | 1.85 Ohms | - 55 C | + 150 C | 30 | 13 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1333K | |||||
Mfr: B82432C1124K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SMT-INDUCTOR 1812 120UH 10%, AEC-Q200 | Not Available Online | 120 uH | 10 % | 140 mA | 5.2 Ohms | 30 | Standard | AEC-Q200 | B82432C | Reel | B82432C1124K | ||||||||||||||
Mfr: B82432C1154K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SMT-INDUCTOR 1812 150UH 10%, AEC-Q200 | Not Available Online | Wirewound | 1812 (4532 metric) | Unshielded | 150 uH | 10 % | 130 mA | 6.1 Ohms | - 55 C | + 150 C | 30 | 7 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1154K | ||||
Mfr: B82432C1394K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SMT-INDUCTOR 1812 390UH 10%, AEC-Q200 | Not Available Online | 390 uH | 10 % | 80 mA | 15.3 Ohms | 30 | Standard | AEC-Q200 | B82432C | Reel | B82432C1394K |