B82422A - RF Inductors - SMD
133 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82422A1102K100 TTI: B82422A1102K100 TDK Availability: 22,000In StockRF Inductors - SMD 1uH 380mA 10% 1210 SMD, AEC-Q200 | 22,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 10 % | 380 mA | 340 mOhms | - 55 C | + 145 C | 20 | 320 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | ||||
Mfr: B82422A1104K100 TTI: B82422A1104K100 TDK Availability: 50,000In StockRF Inductors - SMD 100uH 65mA 10% 1210 SMD, AEC-Q200 | 50,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 65 mA | 11.5 Ohms | - 55 C | + 145 C | 27 | 7 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | ||||
Mfr: B82422A1473K100 TTI: B82422A1473K100 TDK Availability: 10,000In StockRF Inductors - SMD 47uH 85mA 10% 1210 SMD, AEC-Q200 | 10,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 85 mA | 7 Ohms | - 55 C | + 145 C | 27 | 11 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | ||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 10 % | 105 mA | 4.5 Ohms | - 55 C | + 145 C | 27 | 13 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: B82422A1103K100 TTI: B82422A1103K100 TDK Availability: 0In Stock6,000 On Order Expected 09-Dec-26 RF Inductors - SMD 10uH 180mA 10% 1210 SMD, AEC-Q200 | 0In Stock6,000 On Order Expected 09-Dec-26 | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 180 mA | 1.6 Ohms | - 55 C | + 145 C | 27 | 25 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | ||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 10 % | 270 mA | 750 mOhms | - 55 C | + 145 C | 25 | 125 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: B82422A1153J100 TTI: B82422A1153J100 TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1210 15 UH 5%, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 5 % | 165 mA | 1.85 Ohms | - 55 C | + 145 C | 27 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | ||||
Mfr: B82422A1122K100 TTI: B82422A1122K100 TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1210 1.2UH 10%, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.2 uH | 10 % | 370 mA | 370 mOhms | - 55 C | + 145 C | 20 | 300 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | ||||
Mfr: B82422A1332J100 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1210 3.3UH 5%, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 5 % | 200 mA | 1.2 Ohms | - 55 C | + 145 C | 27 | 110 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | ||||
Mfr: B82422A1333J100 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SMT-INDUCTOR 1210 33 UH 5%, AEC-Q200 | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 5 % | 105 mA | 4.5 Ohms | - 55 C | + 145 C | 27 | 13 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | ||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 8.2 uH | 10 % | 130 mA | 3 Ohms | - 55 C | + 145 C | 27 | 90 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: B82422A3101J100 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1210 0.1UH 5%, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 nH | 5 % | 440 mA | 260 mOhms | - 55 C | + 145 C | 25 | 1 GHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ceramic | AEC-Q200 | B82422A | Reel | ||||
Mfr: B82422A3151K100 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 150nH 390mA 10% 1210 SMD, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 150 nH | 10 % | 390 mA | 330 mOhms | - 55 C | + 145 C | 25 | 850 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ceramic | AEC-Q200 | B82422A | Reel | ||||
Mfr: B82422A3271K100 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SMT-INDUCTOR 1210 0.27 UH 10%,AECQ200 | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 270 nH | 10 % | 235 mA | 900 mOhms | - 55 C | + 145 C | 20 | 650 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ceramic | AEC-Q200 | B82422A | Reel | ||||
Mfr: B82422A1153K100 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 15uH 165mA 10% 1210 SMD, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 10 % | 165 mA | 1.85 Ohms | - 55 C | + 145 C | 27 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | ||||
Mfr: B82422A1123K100 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1210 12 UH 10%,AECQ200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 12 uH | 10 % | 175 mA | 1.65 Ohms | - 55 C | + 145 C | 27 | 23 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | ||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 10 % | 135 mA | 2.8 Ohms | - 55 C | + 145 C | 27 | 90 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: B82422A1683J100 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1210 68 UH 5%, AEC-Q200 | 0In Stock | 68 uH | 5 % | 80 mA | 7.7 Ohms | 27 | Standard | AEC-Q200 | B82422A | Reel | ||||||||||||||
Mfr: B82422A1683K100 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 68uH 80mA 10% 1210 SMD, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 68 uH | 10 % | 80 mA | 7.7 Ohms | - 55 C | + 145 C | 27 | 9 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | ||||
Mfr: B82422A3820K100 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1210 0.082UH 10%, AECQ200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 82 nH | 10 % | 450 mA | 240 mOhms | - 55 C | + 145 C | 27 | 1.05 GHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ceramic | AEC-Q200 | B82422A | Reel | ||||
Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 140 mA | 2.65 Ohms | - 55 C | + 145 C | 27 | 16 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: B82422A3121K100 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SMT-INDUCTOR 1210 0.12 UH 10%, AECQ200 | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 120 nH | 10 % | 400 mA | 320 mOhms | - 55 C | + 145 C | 22 | 880 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ceramic | AEC-Q200 | B82422A | Reel | ||||
Mfr: B82422A3181J100 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SMT-INDUCTOR 1210 0.18UH 5%, AEC-Q200 | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 180 nH | 5 % | 360 mA | 380 mOhms | - 55 C | + 145 C | 25 | 800 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ceramic | AEC-Q200 | B82422A | Reel | ||||
Mfr: B82422A3220K100 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 22nH 600mA 10% 1210 SMD, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 nH | 10 % | 600 mA | 140 mOhms | - 55 C | + 145 C | 30 | 2.5 GHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ceramic | AEC-Q200 | B82422A | Reel | ||||
Mfr: B82422A3470K100 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 47nH 510mA 10% 1210 SMD, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 nH | 10 % | 510 mA | 190 mOhms | - 55 C | + 145 C | 26 | 1.35 GHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ceramic | AEC-Q200 | B82422A | Reel |