B82422 - RF Inductors - SMD
122 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 10 % | 580 mA | 350 mOhms | 770 mA | - 55 C | + 150 C | 8 | 35 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422 | Reel | B82422H1682K | ||||
4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 470 uH | 10 % | 76 mA | 20 Ohms | 100 mA | - 55 C | + 150 C | 15 | 3.5 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422 | Reel | B82422H1474K | ||||
4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 10 % | 700 mA | 270 mOhms | 905 mA | - 55 C | + 150 C | 8 | 46 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422 | Reel | B82422H1472K | ||||
5,000In Stock | 1812 (4532 metric) | 1 uH | 10 % | 600 mA | 280 mOhms | 40 | 200 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | AEC-Q200 | B82422 | Reel | B82432C1102K | ||||||||||
Mfr: B82432C1105K000 TTI: B82432C1105K000 TDK Availability: 2,500In StockRF Inductors - SMD SMT-INDUCTOR 1812 1000UH 10% | 2,500In Stock | 1 mH | 10 % | 55 mA | 32 Ohms | 30 | Standard | AEC-Q200 | B82422 | Reel | B82432C1105K | ||||||||||||||
5,000In Stock | 1812 (4532 metric) | 100 uH | 10 % | 145 mA | 4.7 Ohms | 30 | 8 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | AEC-Q200 | B82422 | Reel | B82432C1104K | ||||||||||
Mfr: B82422H1473K000 TTI: B82422H1473K000 TDK Availability: 0In Stock316,000 On Order Expected RF Inductors - SMD 47 UH 10% | 0In Stock316,000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 230 mA | 2.1 Ohms | 295 mA | - 55 C | + 150 C | 12 | 12 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422 | Reel | B82422H1473K | |||
Mfr: B82422T1333K000 TTI: B82422T1333K000 TDK Availability: 0In Stock356,000 On Order Expected RF Inductors - SMD 1210 33uH 10% | 0In Stock356,000 On Order Expected | 33 uH | 4.18 mOhms | Standard | AEC-Q200 | B82422 | Reel | B82422T1333K | |||||||||||||||||
Mfr: B82422T1103K000 TTI: B82422T1103K000 TDK Availability: 0In Stock6,000 On Order Expected 02-Dec-26 RF Inductors - SMD 1210 10uH 10% | 0In Stock6,000 On Order Expected 02-Dec-26 | 10 uH | 10 % | 150 mA | 2.1 Ohms | 27 | Standard | AEC-Q200 | B82422 | Reel | B82422T1103K | ||||||||||||||
0In Stock | 68 uH | 5 % | 180 mA | 3.4 Ohms | 15 | AEC-Q200 | B82422 | Reel | B82422H1683J8 | ||||||||||||||||
0In Stock | AEC-Q200 | B82422 | Reel | B82422T1123K8 | |||||||||||||||||||||
0In Stock | AEC-Q200 | B82422 | Reel | B82422T1153J8 | |||||||||||||||||||||
0In Stock | AEC-Q200 | B82422 | Reel | B82422T1183K8 | |||||||||||||||||||||
0In Stock | AEC-Q200 | B82422 | Reel | B82422T1331K8 | |||||||||||||||||||||
0In Stock | AEC-Q200 | B82422 | Reel | B82422T1562J8 | |||||||||||||||||||||
0In Stock | AEC-Q200 | B82422 | Reel | B82422T1821J8 | |||||||||||||||||||||
0In Stock | AEC-Q200 | B82422 | Reel | B82422T1821K8 | |||||||||||||||||||||
0In Stock | AEC-Q200 | B82422 | Reel | B82422T3100K8 | |||||||||||||||||||||
0In Stock | AEC-Q200 | B82422 | Reel | B82422T3120J8 | |||||||||||||||||||||
0In Stock | AEC-Q200 | B82422 | Reel | B82422T3150J8 | |||||||||||||||||||||
0In Stock | AEC-Q200 | B82422 | Reel | B82422T3150K8 | |||||||||||||||||||||
0In Stock | AEC-Q200 | B82422 | Reel | B82422T3270J8 | |||||||||||||||||||||
0In Stock | AEC-Q200 | B82422 | Reel | B82422T3680J8 | |||||||||||||||||||||
0In Stock | AEC-Q200 | B82422 | Reel | B82422T3680K8 | |||||||||||||||||||||
0In Stock | AEC-Q200 | B82422 | Reel | B82422T1333J8 |