AL - RF Inductors - SMD
97 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AL023307NJTS TTI: AL023307NJTS KYOCERA AVX Availability: 1,000In StockRF Inductors - SMD 307nH 5% Air Core | 1,000In Stock | Toroidal | 2523 | Unshielded | 307 nH | 5 % | 3 A | 35 mOhms | - 40 C | + 125 C | 95 | 660 MHz | Standard | 10.55 mm | 6.35 mm | 5.9 mm | Air | AL | Reel | |||||
Mfr: AL05A1N65KTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 1.65nH 10% AIR CORE | 0In Stock | Wirewound | 1.42 mm x 1.37 mm x 2.21 mm | Unshielded | 1.65 nH | 10 % | 1.6 A | 4 mOhms | - 40 C | + 125 C | 100 | 10 GHz | Standard | 2.21 mm | 1.42 mm | 1.37 mm | Air | AL | Reel | |||||
Mfr: AL01668N0JTS TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 68nH 5% Air Core | 0In Stock | Wirewound | 3.81 mm x 4.2 mm x 4.83 mm | Unshielded | 68 nH | 5 % | 2.5 A | 8.2 mOhms | - 40 C | + 125 C | 100 | 1.5 GHz | Standard | 4.83 mm | 3.81 mm | 4.2 mm | Air | AL | Reel | |||||
Mfr: AL05B05N6GTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 5.6nH 2% AIR CORE | 0In Stock | Toroidal | Unshielded | 5.6 nH | 2 % | 1.6 A | 9 mOhms | - 40 C | + 125 C | 100 | 10 GHz | Standard | 4.04 mm | 1.42 mm | 1.37 mm | Air | AL | Reel | ||||||
Mfr: AL12A08N0GTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 8nH 2% AIR CORE | 0In Stock | Wirewound | 3.05 mm x 3.18 mm x 3.68 mm | Unshielded | 8 nH | 2 % | 4 A | 2.6 mOhms | - 40 C | + 125 C | 140 | 5 GHz | Standard | 3.68 mm | 3.05 mm | 3.18 mm | Air | AL | Reel | |||||
Mfr: AL12B22N0GTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 22nH 2% AIR CORE | 0In Stock | Wirewound | 3.05 mm x 3.18 mm x 6.86 mm | Unshielded | 22 nH | 2 % | 4 A | 5.2 mOhms | - 40 C | + 125 C | 102 | 2.1 GHz | Standard | 6.86 mm | 3.05 mm | 3.18 mm | Air | AL | Reel | |||||
0In Stock | Unshielded | 206 nH | 5 % | 3 A | 30 mOhms | - 40 C | + 125 C | 95 | 800 MHz | Standard | 10.55 mm | 6.35 mm | 5.9 mm | Air | AL | Reel | ||||||||
Mfr: AL023380NJTS TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 380nH 5% AIR CORE | 0In Stock | Toroidal | Unshielded | 380 nH | 5 % | 2.5 A | 50 mOhms | - 40 C | + 125 C | 95 | 590 MHz | Standard | 10.55 mm | 6.35 mm | 5.9 mm | Air | AL | Reel | ||||||
Mfr: AL02390N0JTS TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 90nH 5% AIR CORE | 0In Stock | Toroidal | Unshielded | 90 nH | 5 % | 3.5 A | 15 mOhms | - 40 C | + 125 C | 95 | 1.14 GHz | Standard | 10.55 mm | 6.35 mm | 5.9 mm | Air | AL | Reel | ||||||
Mfr: AL01647N0JTS TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 47nH 5% Air Core | 0In Stock | Wirewound | 3.81 mm x 4.2 mm x 4.83 mm | Unshielded | 47 nH | 5 % | 3 A | 5.6 mOhms | - 40 C | + 125 C | 100 | 2.1 GHz | Standard | 4.83 mm | 3.81 mm | 4.2 mm | Air | AL | Reel | |||||
Mfr: AL12B28N0GTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 28nH 2% Air Core | 0In Stock | Wirewound | 3.05 mm x 3.18 mm x 6.86 mm | Unshielded | 28 nH | 2 % | 4 A | 6 mOhms | - 40 C | + 125 C | 105 | 1.8 GHz | Standard | 6.86 mm | 3.05 mm | 3.18 mm | Air | AL | Reel | |||||
Mfr: AL05B08N8JTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 8.8nH 5% AIR CORE | 0In Stock | Toroidal | Unshielded | 8.8 nH | 5 % | 1.6 A | 12 mOhms | - 40 C | + 125 C | 100 | 6 GHz | Standard | 4.04 mm | 1.42 mm | 1.37 mm | Air | AL | Reel | ||||||
0In Stock | Unshielded | 9.85 nH | 5 % | 1.6 A | 13 mOhms | - 40 C | + 125 C | 100 | 5.2 GHz | Standard | 4.04 mm | 1.42 mm | 1.37 mm | Air | AL | Reel | ||||||||
Mfr: AL12A08N0KTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 8nH 10% AIR CORE | 0In Stock | Wirewound | 3.05 mm x 3.18 mm x 3.68 mm | Unshielded | 8 nH | 10 % | 4 A | 2.6 mOhms | - 40 C | + 125 C | 140 | 5 GHz | Standard | 3.68 mm | 3.05 mm | 3.18 mm | Air | AL | Reel | |||||
Mfr: AL12A18N5GTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 18.5nH 2% AIR CORE | 0In Stock | Wirewound | 3.05 mm x 3.18 mm x 3.68 mm | Unshielded | 18.5 nH | 2 % | 4 A | 3.9 mOhms | - 40 C | + 125 C | 132 | 2.5 GHz | Standard | 3.68 mm | 3.05 mm | 3.18 mm | Air | AL | Reel | |||||
Mfr: AL12A12N5JTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 12.5nH 5% Air Core | 0In Stock | Wirewound | 3.05 mm x 3.18 mm x 3.68 mm | Unshielded | 12.5 nH | 5 % | 4 A | 3.4 mOhms | - 40 C | + 125 C | 137 | 3.3 GHz | Standard | 3.68 mm | 3.05 mm | 3.18 mm | Air | AL | Reel | |||||
Mfr: AL12B35N5JTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 35.5nH 5% AIR CORE | 0In Stock | Wirewound | 3.05 mm x 3.18 mm x 6.86 mm | Unshielded | 35.5 nH | 5 % | 4 A | 6.8 mOhms | - 40 C | + 125 C | 112 | 1.5 GHz | Standard | 6.86 mm | 3.05 mm | 3.18 mm | Air | AL | Reel | |||||
Mfr: AL05A2N55JTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 2.55nH 5% AIR CORE | 0In Stock | Toroidal | Unshielded | 2.55 nH | 5 % | 1.6 A | 5 mOhms | - 40 C | + 125 C | 100 | 8.2 GHz | Standard | 2.21 mm | 1.42 mm | 1.37 mm | Air | AL | Reel | ||||||
0In Stock | Unshielded | 3.85 nH | 5 % | 1.6 A | 6 mOhms | - 40 C | + 125 C | 100 | 7.5 GHz | Standard | 2.21 mm | 1.42 mm | 1.37 mm | Air | AL | Reel | ||||||||
Mfr: AL12A08N0JTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 8nH 5% AIR CORE | 0In Stock | Toroidal | Unshielded | 8 nH | 5 % | 4 A | 2.6 mOhms | - 40 C | + 125 C | 145 | 12.5 GHz | Standard | 3.68 mm | 3.05 mm | 3.18 mm | Air | AL | Reel | ||||||
0In Stock | Unshielded | 17.5 nH | 5 % | 4 A | 4.5 mOhms | - 40 C | + 125 C | 100 | 2.2 GHz | Standard | 6.86 mm | 3.05 mm | 3.18 mm | Air | AL | Reel | ||||||||
Mfr: AL05B9N85GTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 9.85nH 2% AIR CORE | 0In Stock | Wirewound | 1.42 mm x 1.37 mm x 4.04 mm | Unshielded | 9.85 nH | 2 % | 1.6 A | 13 mOhms | - 40 C | + 125 C | 100 | 5.2 GHz | Standard | 4.04 mm | 1.42 mm | 1.37 mm | Air | AL | Reel | |||||
0In Stock | Unshielded | 169 nH | 5 % | 3 A | 25 mOhms | - 40 C | + 125 C | 95 | 875 MHz | Standard | 10.55 mm | 6.35 mm | 5.9 mm | Air | AL | Reel | ||||||||
Mfr: AL023538NJTS TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 538nH 5% AIR CORE | 0In Stock | Toroidal | Unshielded | 538 nH | 5 % | 2 A | 90 mOhms | - 40 C | + 125 C | 87 | 490 MHz | Standard | 10.55 mm | 6.35 mm | 5.9 mm | Air | AL | Reel | ||||||
Mfr: AL05A3N85GTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 3.85nH 2% AIR CORE | 0In Stock | Wirewound | 1.42 mm x 1.37 mm x 2.21 mm | Unshielded | 3.85 nH | 2 % | 1.6 A | 6 mOhms | - 40 C | + 125 C | 100 | 7.5 GHz | Standard | 2.21 mm | 1.42 mm | 1.37 mm | Air | AL | Reel |