5022R - RF Inductors - SMD
376 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5022R-754J R800 TTI: 5022R-754J Delevan Availability: 800In StockRF Inductors - SMD 750uH 5% 28.6ohm Unshielded SMT | 800In Stock | Unshielded | 750 uH | 5 % | 112 mA | 28.6 Ohms | - 55 C | + 125 C | 65 | 2.9 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-754J T100 | ||||||||
Mfr: 5022R-222J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 2.2uH 5% .95ohm Unshielded SMT | 0In Stock | Filter Choke | Unshielded | 2.2 uH | 5 % | 620 mA | 950 mOhms | - 55 C | + 125 C | 33 | 135 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-222J T100 | |||||||
0In Stock | Filter Choke | 1812 (4532 metric) | Unshielded | 1 uH | 5 % | 1.13 A | 290 mOhms | - 55 C | + 125 C | 50 | 200 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Phenolic | 5022R | Reel | 5022R-102J T100 | ||||||
Mfr: 5022R-431J R800 TTI: 5022R-431J Delevan Availability: 0In StockRF Inductors - SMD .43uH 5% .11ohm Unshielded SMT | 0In Stock | Unshielded | 430 nH | 5 % | 1.83 A | 110 mOhms | - 55 C | + 125 C | 45 | 315 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-431J T100 | ||||||||
Mfr: 5022R-331F TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .33uH 1% .09ohm Unshielded SMT | 0In Stock | Unshielded | 330 nH | 1 % | 2.02 A | 90 mOhms | - 55 C | + 125 C | 45 | 360 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-331F T100 | ||||||||
Mfr: 5022R-391F TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .39uH 1% .1ohm Unshielded SMT | 0In Stock | Unshielded | 390 nH | 1 % | 1.92 A | 100 mOhms | - 55 C | + 125 C | 45 | 330 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-391F T100 | ||||||||
Mfr: 5022R-471H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .47uH 3% .12ohm Unshielded SMT | 0In Stock | Unshielded | 470 nH | 3 % | 1.75 A | 120 mOhms | - 55 C | + 125 C | 45 | 310 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-471H T100 | ||||||||
Mfr: 5022R-122H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 1.2uH 3% .42ohm Unshielded SMT | 0In Stock | Unshielded | 1.2 uH | 3 % | 930 mA | 420 mOhms | - 55 C | + 125 C | 33 | 180 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-122H T100 | ||||||||
Mfr: 5022R-162F TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 1.6uH 1% .6ohm Unshielded SMT | 0In Stock | Unshielded | 1.6 uH | 1 % | 780 mA | 600 mOhms | - 55 C | + 125 C | 33 | 155 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-162F T100 | ||||||||
Mfr: 5022R-102F TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 1uH 1% .29ohm Unshielded SMT | 0In Stock | Unshielded | 1 uH | 1 % | 1.13 A | 290 mOhms | - 55 C | + 125 C | 50 | 200 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-102F T100 | ||||||||
Mfr: 5022R-242G TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 2.4uH 2% 1.1ohm Unshielded SMT | 0In Stock | Unshielded | 2.4 uH | 2 % | 575 mA | 1.1 Ohms | - 55 C | + 125 C | 33 | 130 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-242G T100 | ||||||||
Mfr: 5022R-683J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 68uH 5% 3.3ohm Unshielded SMT | 0In Stock | Unshielded | 68 uH | 5 % | 320 mA | 3.3 Ohms | - 55 C | + 125 C | 55 | 11 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-683J T100 | ||||||||
Mfr: 5022R-683F TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 68uH 1% 3.3ohm Unshielded SMT | 0In Stock | Unshielded | 68 uH | 1 % | 320 mA | 3.3 Ohms | - 55 C | + 125 C | 55 | 11 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-683F T100 | ||||||||
Mfr: 5022R-272G TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 2.7uH 2% 1.2ohm Unshielded SMT | 0In Stock | Unshielded | 2.7 uH | 2 % | 550 mA | 1.2 Ohms | - 55 C | + 125 C | 33 | 120 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-272G T100 | ||||||||
Mfr: 5022R-272F TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 2.7uH 1% 1.2ohm Unshielded SMT | 0In Stock | Unshielded | 2.7 uH | 1 % | 550 mA | 1.2 Ohms | - 55 C | + 125 C | 33 | 120 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-272F T100 | ||||||||
Mfr: 5022R-823H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 82uH 3% 3.9ohm Unshielded SMT | 0In Stock | Unshielded | 82 uH | 3 % | 295 mA | 3.9 Ohms | - 55 C | + 125 C | 50 | 10.3 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-823H T100 | ||||||||
Mfr: 5022R-332H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 3.3uH 3% 2ohm Unshielded SMT | 0In Stock | Unshielded | 3.3 uH | 3 % | 430 mA | 2 Ohms | - 55 C | + 125 C | 33 | 110 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-332H T100 | ||||||||
Mfr: 5022R-104G TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 100uH 2% 4.5ohm Unshielded SMT | 0In Stock | Unshielded | 100 uH | 2 % | 275 mA | 4.5 Ohms | - 55 C | + 125 C | 50 | 9.5 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-104G T100 | ||||||||
Mfr: 5022R-362G TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 3.6uH 2% 2.15ohm Unshielded SMT | 0In Stock | Unshielded | 3.6 uH | 2 % | 415 mA | 2.15 Ohms | - 55 C | + 125 C | 33 | 105 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-362G T100 | ||||||||
Mfr: 5022R-114F TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 110uH 1% 4.9ohm Unshielded SMT | 0In Stock | Unshielded | 110 uH | 1 % | 262 mA | 4.9 Ohms | - 55 C | + 125 C | 60 | 8.9 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-114F T100 | ||||||||
Mfr: 5022R-124F TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 120uH 1% 5.2ohm Unshielded SMT | 0In Stock | Unshielded | 120 uH | 1 % | 255 mA | 5.2 Ohms | - 55 C | + 125 C | 65 | 8.7 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-124F T100 | ||||||||
Mfr: 5022R-432J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 4.3uH 5% 2.4ohm Unshielded SMT | 0In Stock | Unshielded | 4.3 uH | 5 % | 390 mA | 2.4 Ohms | - 55 C | + 125 C | 33 | 95 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-432J T100 | ||||||||
Mfr: 5022R-134H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 130uH 3% 5.45ohm Unshielded SMT | 0In Stock | Unshielded | 130 uH | 3 % | 250 mA | 5.45 Ohms | - 55 C | + 125 C | 65 | 8.5 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-134H T100 | ||||||||
Mfr: 5022R-154G TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 150uH 2% 6.05ohm Unshielded SMT | 0In Stock | Unshielded | 150 uH | 2 % | 237 mA | 6.05 Ohms | - 55 C | + 125 C | 65 | 8 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-154G T100 | ||||||||
Mfr: 5022R-164G TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 160uH 2% 6.4ohm Unshielded SMT | 0In Stock | Unshielded | 160 uH | 2 % | 230 mA | 6.4 Ohms | - 55 C | + 125 C | 65 | 7.5 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-164G T100 |