• RF Inductors - SMD

4232/R - RF Inductors - SMD

331 Results
331 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 4232-393K R500
TTI: 4232-393K
Delevan
Availability:

0In Stock

1,000 On Order
Expected 21-Aug-26
RF Inductors - SMD factory currently not accepting orders

0In Stock

1,000 On Order
Expected 21-Aug-26
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
39 uH
10 %
139 mA
10.8 Ohms
- 55 C
+ 125 C
30
12 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Iron
4232/R
Reel
4232-393K
T500
Datasheet
Mfr: 4232-393K R500
TTI: 4232-393K R500
Delevan
Availability:

0In Stock

1,000 On Order
Expected 21-Aug-26
RF Inductors - SMD 39 UH +/-10%

0In Stock

1,000 On Order
Expected 21-Aug-26
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
39 uH
10 %
139 mA
10.8 Ohms
- 55 C
+ 125 C
30
12 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Iron
4232/R
Reel
Datasheet
Mfr: 4232-103K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 10uH 10% 4.3ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
10 uH
10 %
220 mA
4.3 Ohms
- 55 C
+ 125 C
30
20 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Iron
4232/R
Reel
4232-103K
T500
Datasheet
Mfr: 4232R-222G
TTI: 4232R-222G
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2uH 2% 1.2ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
2.2 uH
2 %
416 mA
1.2 Ohms
30
55 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-222G
T500
Datasheet
Mfr: 4232R-153G
TTI: 4232R-153G
Delevan
Availability:

0In Stock

RF Inductors - SMD 15uH 2% 6.5ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
15 uH
2 %
179 mA
6.5 Ohms
30
17 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-153G
T500
Datasheet
Mfr: 4232R-152G R500
TTI: 4232R-152G
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.5uH 2% 1ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
1.5 uH
2 %
455 mA
1 Ohms
30
75 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-152G
T500
Datasheet
Mfr: 4232R-183G
TTI: 4232R-183G
Delevan
Availability:

0In Stock

RF Inductors - SMD 18uH 2% 7.2ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
18 uH
2 %
170 mA
7.2 Ohms
30
16 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-183G
T500
Datasheet
Mfr: 4232R-151K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .15uH 10% .54ohm Temp Stable SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
150 nH
10 %
474 mA
540 mOhms
20
180 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-151K
T500
Datasheet
Mfr: 4232R-223K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 22uH 10% 8ohm Temp Stable SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
22 uH
10 %
161 mA
8 Ohms
30
15 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-223K
T500
Datasheet
Mfr: 4232R-223H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 22uH 3% 8ohm Temp Stable SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
22 uH
3 %
161 mA
8 Ohms
30
15 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-223H
T500
Datasheet
Mfr: 4232R-681K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .68uH 10% 1.25ohm Temp Stable SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
680 nH
10 %
312 mA
1.25 Ohms
15
110 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-681K
T500
Datasheet
Mfr: 4232-561J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .56uH 5% 1.06ohm Temp Stable SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
560 nH
5 %
338 mA
1.06 Ohms
15
120 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-561J
T500
Datasheet
Mfr: 4232-152H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.5uH 3% 1ohm Temp Stable SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
1.5 uH
3 %
455 mA
1 Ohms
30
75 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-152H
T500
Datasheet
Mfr: 4232-332K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 3.3uH 10% 1.3ohm Temp Stable SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
3.3 uH
10 %
399 mA
1.3 Ohms
30
47 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-332K
T500
Datasheet
Mfr: 4232-562G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 5.6uH 2% 2ohm Temp Stable SMT

Not Available Online

Call
or
View Details
Wirewound
Unshielded
5.6 uH
2 %
322 mA
2 Ohms
30
36 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-562G
T500
Datasheet
Mfr: 4232-822G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 8.2uH 2% 3ohm Temp Stable SMT

Not Available Online

Call
or
View Details
Wirewound
Unshielded
8.2 uH
2 %
263 mA
3 Ohms
30
21 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-822G
T500
Datasheet
Mfr: 4232-223F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 22uH 1% 8ohm Temp Stable SMT

Not Available Online

Call
or
View Details
Wirewound
Unshielded
22 uH
1 %
161 mA
8 Ohms
30
15 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-223F
T500
Datasheet
Mfr: 4232R-181K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .18uH 10% .61ohm Temp Stable SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
180 nH
10 %
446 mA
610 mOhms
19
165 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-181K
T500
Datasheet
Mfr: 4232-101H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .1uH 3% .45ohm Temp Stable SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
100 nH
3 %
519 mA
450 mOhms
20
250 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-101H
T500
Datasheet
Mfr: 4232R-821G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD .82uH 2% 1.4ohm Temp Stable SMT

Not Available Online

Call
or
View Details
Wirewound
Unshielded
820 nH
2 %
294 mA
1.4 Ohms
10
100 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-821G
T500
Datasheet
Mfr: 4232-471H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .47uH 3% .92ohm Temp Stable SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
470 nH
3 %
363 mA
920 mOhms
17
140 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-471H
T500
Datasheet
Mfr: 4232-562K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 5.6uH 10% 2ohm Temp Stable SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
5.6 uH
10 %
322 mA
2 Ohms
30
36 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-562K
T500
Datasheet
Mfr: 4232-103H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 10uH 3% 4.3ohm Temp Stable SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
10 uH
3 %
220 mA
4.3 Ohms
30
20 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-103H
T500
Datasheet
Mfr: 4232-123G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 12uH 2% 5.8ohm Temp Stable SMT

Not Available Online

Call
or
View Details
Wirewound
Unshielded
12 uH
2 %
189 mA
5.8 Ohms
30
18 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-123G
T500
Datasheet
Mfr: 4232R-121J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .12uH 5% .5ohm Temp Stable SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
120 nH
5 %
493 mA
500 mOhms
20
220 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-121J
T500
  • 1
  • 2
  • 3
  • 4