3613 - RF Inductors - SMD
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | Molded | 1812 (4532 metric) | Unshielded | 100 uH | 10 % | 110 mA | 8 Ohms | - 30 C | + 100 C | 40 | 8 MHz | Standard | 4.5 mm | 3.2 mm | 1 mm | 3613 | Reel | 1624094-2 | |||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 100 mA | 10 Ohms | - 30 C | + 100 C | 40 | 4 MHz | Standard | 4.5 mm | 3.2 mm | 1 mm | 3613 | Reel | 1624094-9 | |||||||
0In Stock | Molded | 1812 (4532 metric) | Shielded | 33 uH | 10 % | 160 mA | 4 Ohms | - 30 C | + 100 C | 50 | 11 MHz | Standard | 4.5 mm | 3.2 mm | 1 mm | 3613 | Reel | 1-1624094-3 | |||||||
0In Stock | Molded | 1812 (4532 metric) | 470 uH | 10 % | 62 mA | 26 Ohms | - 30 C | + 100 C | 40 | 3 MHz | Standard | 4.5 mm | 3.2 mm | 1 mm | 3613 | Reel | 1-1624094-7 | ||||||||
Not Available Online | Molded | Unshielded | 10 uH | 10 % | 250 mA | 1.6 Ohms | - 30 C | + 100 C | 50 | 20 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | 3613 | Reel | 1624094-1 | |||||||
0In Stock | Molded | Unshielded | 150 uH | 10 % | 105 mA | 9 Ohms | - 30 C | + 100 C | Standard | 4.5 mm | 3.2 mm | 1 mm | 3613 | Reel | 1624094-5 | ||||||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 22 uH | 10 % | 180 mA | 3.2 Ohms | - 30 C | + 100 C | 50 | 13 MHz | Standard | 4.5 mm | 3.2 mm | 1 mm | 3613 | Reel | 1624094-8 | |||||||
0In Stock | Molded | 1812 (4532 metric) | Shielded | 3.3 uH | 10 % | 355 mA | 800 mOhms | - 30 C | + 100 C | 50 | 45 MHz | Standard | 4.5 mm | 3.2 mm | 1 mm | 3613 | Reel | 1-1624094-5 | |||||||
0In Stock | Molded | 1812 (4532 metric) | Shielded | 5.6 uH | 10 % | 300 mA | 1.1 Ohms | - 30 C | + 100 C | 50 | 33 MHz | Standard | 4.5 mm | 3.2 mm | 1 mm | 3613 | Reel | 1-1624094-9 | |||||||
0In Stock | Molded | 1812 (4532 metric) | Shielded | 4.7 uH | 10 % | 315 mA | 1 Ohms | - 30 C | + 100 C | 50 | 35 MHz | Standard | 4.5 mm | 3.2 mm | 1 mm | 3613 | Reel | 1-1624094-8 | |||||||
0In Stock | Molded | 8.2 uH | 10 % | 30 mOhms | Standard | 3613 | Reel | 2-1624094-7 | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | Shielded | 470 nH | 20 % | 545 mA | 320 mOhms | - 30 C | + 100 C | 40 | 145 MHz | Standard | 4.5 mm | 3.2 mm | 1 mm | 3613 | Reel | 2-1624094-4 | |||||||
Mfr: 3613C1.0UH TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 450 mAmps +/- 10% 1 uH | 0In Stock | Molded | Unshielded | 1 uH | 10 % | 450 mA | 500 mOhms | - 30 C | + 100 C | 50 | 100 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | 3613 | Reel | 1624094-6 | ||||||
0In Stock | Molded | 680 nH | 20 % | 500 mA | 400 mOhms | - 30 C | + 100 C | 40 | 135 MHz | Standard | 3.2 mm | 4.5 mm | 3613 | Reel | 2-1624094-5 | ||||||||||
0In Stock | Molded | 1812 (4532 metric) | Shielded | 2.2 uH | 10 % | 380 mA | 700 mOhms | - 30 C | + 100 C | 50 | 55 MHz | Standard | 4.5 mm | 3.2 mm | 1 mm | 3613 | Reel | 1-1624094-2 | |||||||
Not Available Online | Molded | 1812 (4532 metric) | Shielded | 47 uH | 10 % | 140 mA | 5 Ohms | - 30 C | + 100 C | 50 | 10 MHz | Standard | 4.5 mm | 3.2 mm | 1 mm | 3613 | Reel | 1-1624094-6 | |||||||
0In Stock | Molded | 1812 (4532 metric) | Shielded | 330 nH | 20 % | 605 mA | 280 mOhms | - 30 C | + 100 C | 50 | 165 MHz | Standard | 4.5 mm | 3.2 mm | 1 mm | 3613 | Reel | 2-1624094-3 |