1812/R - RF Inductors - SMD
600 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | Molded | 1812 (4532 metric) | Unshielded | 100 uH | 5 % | 158 mA | 8 Ohms | - 55 C | + 125 C | 50 | 8 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-104J T500 | ||||||
500In Stock | Molded | 1812 (4532 metric) | Unshielded | 3.9 uH | 5 % | 472 mA | 900 mOhms | - 55 C | + 125 C | 50 | 40 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-392J T500 | ||||||
494In Stock | Molded | 1812 (4532 metric) | Unshielded | 68 uH | 5 % | 183 mA | 6 Ohms | - 55 C | + 125 C | 50 | 9 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-683J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 12 uH | 5 % | 317 mA | 2 Ohms | - 55 C | + 125 C | 50 | 18 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-123J T500 | ||||||
Mfr: 1812R-103J R500 TTI: 1812R-103J Delevan Availability: 0In Stock3,000 On Order Expected 17-Dec-27 RF Inductors - SMD 10uH 5% | 0In Stock3,000 On Order Expected 17-Dec-27 | Molded | 1812 (4532 metric) | Unshielded | 10 uH | 5 % | 354 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 20 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-103J T500 | |||||
Mfr: 1812R-105J R500 TTI: 1812R-105J Delevan Availability: 0In Stock500 On Order Expected 10-Nov-27 RF Inductors - SMD 1mH 5% | 0In Stock500 On Order Expected 10-Nov-27 | Molded | 1812 (4532 metric) | Unshielded | 1 mH | 5 % | 55 mA | 60 Ohms | - 55 C | + 125 C | 30 | 2.5 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-105J T500 | |||||
Mfr: 1812R-473J R500 TTI: 1812R-473J Delevan Availability: 0In Stock500 On Order Expected 17-Aug-27 RF Inductors - SMD 47uH 5% | 0In Stock500 On Order Expected 17-Aug-27 | Molded | 1812 (4532 metric) | Unshielded | 47 uH | 5 % | 200 mA | 5 Ohms | - 55 C | + 125 C | 50 | 10 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-473J T500 | |||||
Mfr: 1812R-222J R500 TTI: 1812R-222J Delevan Availability: 0In Stock500 On Order Expected 25-Oct-27 RF Inductors - SMD 2.2uH 5% | 0In Stock500 On Order Expected 25-Oct-27 | Molded | 1812 (4532 metric) | Unshielded | 2.2 uH | 5 % | 535 mA | 700 mOhms | - 55 C | + 125 C | 50 | 55 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-222J T500 | |||||
0In Stock | 1812 (4532 metric) | Unshielded | 68 uH | 5 % | 183 mA | 6 Ohms | - 55 C | + 125 C | 50 | 9 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812-683J T500 | |||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 220 uH | 5 % | 142 mA | 10 Ohms | - 55 C | + 125 C | 40 | 4 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-224J T500 | ||||||
0In Stock | 1812 (4532 metric) | Unshielded | 270 uH | 5 % | 129 mA | 12 Ohms | - 55 C | + 125 C | 40 | 4 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-274J T500 | |||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 15 uH | 5 % | 283 mA | 2.5 Ohms | - 55 C | + 125 C | 50 | 17 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-153J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 22 uH | 5 % | 250 mA | 3.2 Ohms | - 55 C | + 125 C | 50 | 13 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-223J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 1 uH | 5 % | 634 mA | 250 mOhms | - 55 C | + 125 C | 50 | 100 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-102J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 1 uH | 5 % | 634 mA | 500 mOhms | - 55 C | + 125 C | 50 | 100 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812-102J T500 | ||||||
0In Stock | 1812 (4532 metric) | Unshielded | 10 uH | 5 % | 354 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 20 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812-103J T500 | |||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 330 uH | 5 % | 120 mA | 14 Ohms | - 55 C | + 125 C | 40 | 3.5 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-334J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 1.2 uH | 5 % | 604 mA | 550 mOhms | - 55 C | + 125 C | 50 | 80 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-122J T500 | ||||||
Mfr: 1812R-104K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 100uH 10% 8ohm Unshielded SMT Induc | 0In Stock | Molded | 1812 (4532 metric) | Unshielded | 100 uH | 10 % | 158 mA | 8 Ohms | - 55 C | + 125 C | 50 | 8 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Iron | 1812/R | Reel | 1812R-104K T500 | |||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 27 uH | 5 % | 236 mA | 3.6 Ohms | - 55 C | + 125 C | 50 | 12 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-273J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 82 uH | 5 % | 169 mA | 7 Ohms | - 55 C | + 125 C | 50 | 8 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-823J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 56 uH | 5 % | 191 mA | 5.5 Ohms | - 55 C | + 125 C | 50 | 9 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-563J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 820 uH | 5 % | 67 mA | 45 Ohms | - 55 C | + 125 C | 30 | 2.5 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-824J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 18 uH | 5 % | 268 mA | 2.8 Ohms | - 55 C | + 125 C | 50 | 15 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-183J T500 | ||||||
0In Stock | 1812 (4532 metric) | Unshielded | 180 nH | 10 % | 757 mA | 350 mOhms | - 55 C | + 125 C | 30 | 25 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Iron | 1812/R | Reel | 1812R-181K T500 |