• RF Inductors - SMD

1330/R - RF Inductors - SMD

501 Results
501 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1330R-62K R500
TTI: 1330R-62K
Delevan
Availability:

500In Stock

RF Inductors - SMD 56uH 10% 18ohm Unshielded SMT Ind

500In Stock

Please adjust quantity to Min / Mult value
Unshielded
56 uH
10 %
100 mA
18 Ohms
35
18 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-62K
T500
Datasheet
Mfr: 1330R-46K R500
TTI: 1330R-46K
Delevan
Availability:

0In Stock

1,000 On Order
Expected 22-Jan-27
RF Inductors - SMD 12uH 10% 2.7ohm Unshielded SMT Ind

0In Stock

1,000 On Order
Expected 22-Jan-27
Please adjust quantity to Min / Mult value
Unshielded
12 uH
10 %
160 mA
2.7 Ohms
45
40 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-46K
T500
Datasheet
Mfr: 1330R-20K R500
TTI: 1330R-20K
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.0 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1 uH
10 %
390 mA
1 Ohms
25
230 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-20K
T500
Datasheet
Mfr: 1330-52K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD SMD POWER INDUCTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unshielded
22 uH
10 %
144 mA
3.3 Ohms
45
25 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-52K
T500
Datasheet
Mfr: 1330R-24J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.5uH 5% .22ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1.5 uH
5 %
560 mA
220 mOhms
28
140 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-24J
T500
Datasheet
Mfr: 1330R-28J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2uH 5% .4ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
2.2 uH
5 %
415 mA
400 mOhms
30
115 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-28J
T500
Datasheet
Mfr: 1330R-40J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 6.8uH 5% 2ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
6.8 uH
5 %
185 mA
2 Ohms
50
60 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-40J
T500
Datasheet
Mfr: 1330R-36J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 4.7uH 5% 1.2ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
RF Choke
Unshielded
4.7 uH
5 %
239 mA
1.2 Ohms
- 55 C
+ 105 C
45
75 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
Iron
1330/R
Reel
1330R-36J
T500
Datasheet
Mfr: 1330R-32J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 3.3uH 5% .85ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
3.3 uH
5 %
285 mA
850 mOhms
45
90 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-32J
T500
Datasheet
Mfr: 1330-44K R500
TTI: 1330-44K
Delevan
Availability:

0In Stock

RF Inductors - SMD 10uH 144mA 55Q min

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
10 uH
10 %
144 mA
3.3 Ohms
55
50 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-44K
T500
Datasheet
Mfr: 1330-28K R500
TTI: 1330-28K
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2uH 10% .4ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
2.2 uH
10 %
415 mA
400 mOhms
30
115 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-28K
T500
Datasheet
Mfr: 1330R-96G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD .12 UH 2%

Not Available Online

Call
or
View Details
Unshielded
120 nH
2 %
1.3 A
90 mOhms
40
640 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-96G
T500
Datasheet
Mfr: 1330R-96F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD .12uH 1% .09ohm Unshielded SMT Ind

Not Available Online

Call
or
View Details
Unshielded
120 nH
1 %
1.3 A
90 mOhms
40
640 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-96F
T500
Datasheet
Mfr: 1330-46F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 12uH 1% 2.7ohm Unshielded SMT Ind

Not Available Online

Call
or
View Details
Unshielded
12 uH
1 %
160 mA
2.7 Ohms
45
40 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-46F
T500
Datasheet
Mfr: 1330-48G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 15uH 2% 2.8ohm Unshielded SMT Ind

Not Available Online

Call
or
View Details
Unshielded
15 uH
2 %
157 mA
2.8 Ohms
45
35 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-48G
T500
Datasheet
Mfr: 1330-50G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 18uH 2% 3.1ohm Unshielded SMT Ind

Not Available Online

Call
or
View Details
Unshielded
18 uH
2 %
149 mA
3.1 Ohms
45
30 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-50G
T500
Datasheet
Mfr: 1330-54J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 27uH 5% 3.5ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
27 uH
5 %
140 mA
3.5 Ohms
45
20 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-54J
T500
Datasheet
Mfr: 1330-54H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 27uH 3% 3.5ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
27 uH
3 %
140 mA
3.5 Ohms
45
20 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-54H
T500
Datasheet
Mfr: 1330-54F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 27uH 1% 3.5ohm Unshielded SMT Ind

Not Available Online

Call
or
View Details
Unshielded
27 uH
1 %
140 mA
3.5 Ohms
45
20 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-54F
T500
Datasheet
Mfr: 1330R-32H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 3.3uH 3% .85ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
3.3 uH
3 %
285 mA
850 mOhms
45
90 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-32H
T500
Datasheet
Mfr: 1330-56F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 33uH 1% 24ohm Unshielded SMT Ind

Not Available Online

Call
or
View Details
Unshielded
33 uH
1 %
130 mA
24 Ohms
35
24 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-56F
T500
Datasheet
Mfr: 1330-58G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 39uH 2% 22ohm Unshielded SMT Ind

Not Available Online

Call
or
View Details
Unshielded
39 uH
2 %
125 mA
22 Ohms
35
22 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-58G
T500
Datasheet
Mfr: 1330-60J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 47uH 5% 20ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
47 uH
5 %
110 mA
20 Ohms
35
20 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-60J
T500
Datasheet
Mfr: 1330-64J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 68uH 5% 15ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
68 uH
5 %
92 mA
15 Ohms
35
15 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-64J
T500
Datasheet
Mfr: 1330-64H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 68uH 3% 15ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
68 uH
3 %
92 mA
15 Ohms
35
15 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-64H
T500
  • 1
  • 2
  • 3
  • 4