• RF Inductors - SMD

1210/R - RF Inductors - SMD

520 Results
520 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1210R-470K R500
TTI: 1210R-470K
Delevan
Availability:

1,000In Stock

RF Inductors - SMD 0.047uH 10%

1,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 nH
10 %
636 mA
300 mOhms
- 55 C
+ 125 C
30
800 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
1210R-470K
T500
Datasheet
Mfr: 1210R-103J R500
TTI: 1210R-103J
Delevan
Availability:

0In Stock

RF Inductors - SMD 10uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
5 %
297 mA
2.1 Ohms
- 55 C
+ 125 C
30
30 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
1210R-103J
T500
Datasheet
Mfr: 1210R-223K R500
TTI: 1210R-223K
Delevan
Availability:

0In Stock

3,056 On Order
Expected
RF Inductors - SMD 22uH 10% 3.7ohm Unshielded SMT Induc

0In Stock

3,056 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
22 uH
10 %
224 mA
3.7 Ohms
- 55 C
+ 125 C
30
20 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
1210R-223K
T1000
Datasheet
Mfr: 1210-103J R500
TTI: 1210-103J
Delevan
Availability:

0In Stock

1,000 On Order
Expected 05-Feb-27
RF Inductors - SMD 10uH 5%

0In Stock

1,000 On Order
Expected 05-Feb-27
Please adjust quantity to Min / Mult value
1210 (3225 metric)
Unshielded
10 uH
5 %
297 mA
2.1 Ohms
- 55 C
+ 125 C
30
30 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
1210-103J
T500
Datasheet
Mfr: 1210-682J R500
TTI: 1210-682J
Delevan
Availability:

0In Stock

7,000 On Order
Expected 19-Jan-27
RF Inductors - SMD 6.8uH 5%

0In Stock

7,000 On Order
Expected 19-Jan-27
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
6.8 uH
5 %
321 mA
1.8 Ohms
- 55 C
+ 125 C
30
40 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
1210-682J
T1000
Datasheet
Mfr: 1210R-104J R500
TTI: 1210R-104J
Delevan
Availability:

0In Stock

RF Inductors - SMD 100uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
5 %
120 mA
13 Ohms
- 55 C
+ 125 C
30
8 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
1210R-104J
T500
Datasheet
Mfr: 1210-471K R500
TTI: 1210-471K
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.47uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
470 nH
10 %
644 mA
500 mOhms
- 55 C
+ 125 C
30
220 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
1210-471K
T1000
Datasheet
Mfr: 1210-222J R500
TTI: 1210-222J
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2uH 5%

0In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
Unshielded
2.2 uH
5 %
431 mA
1 Ohms
- 55 C
+ 125 C
30
70 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
1210-222J
T1000
Datasheet
Mfr: 1210R-682J R500
TTI: 1210R-682J
Delevan
Availability:

0In Stock

RF Inductors - SMD 6.8uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
6.8 uH
5 %
321 mA
1.8 Ohms
- 55 C
+ 125 C
30
40 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
1210R-682J
T500
Datasheet
Mfr: 1210-223K R500
TTI: 1210-223K
Delevan
Availability:

0In Stock

RF Inductors - SMD 22uH 10% 3.7ohm Unshielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
Unshielded
22 uH
10 %
224 mA
3.7 Ohms
30
20 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
1210-223K
T1000
Datasheet
Mfr: 1210R-222J R500
TTI: 1210R-222J
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
2.2 uH
5 %
431 mA
1 Ohms
- 55 C
+ 125 C
30
70 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
1210R-222J
T500
Datasheet
Mfr: 1210R-472J R500
TTI: 1210R-472J
Delevan
Availability:

0In Stock

RF Inductors - SMD 4.7uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
5 %
352 mA
1.5 Ohms
- 55 C
+ 125 C
30
45 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
1210R-472J
T500
Datasheet
Mfr: 1210R-563J R500
TTI: 1210R-563J
Delevan
Availability:

0In Stock

RF Inductors - SMD 56uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
56 uH
5 %
152 mA
8 Ohms
- 55 C
+ 125 C
30
11 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
1210R-563J
T1000
Datasheet
Mfr: 1210R-152J R500
TTI: 1210R-152J
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.5uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1.5 uH
5 %
467 mA
850 mOhms
- 55 C
+ 125 C
30
85 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
1210R-152J
T1000
Datasheet
Mfr: 1210R-333J R500
TTI: 1210R-333J
Delevan
Availability:

0In Stock

RF Inductors - SMD 33uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
33 uH
5 %
182 mA
5.6 Ohms
- 55 C
+ 125 C
30
15 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
1210R-333J
T1000
Datasheet
Mfr: 1210R-271K R500
TTI: 1210R-271K
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.27uH 10%

0In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
Unshielded
270 nH
10 %
759 mA
360 mOhms
30
320 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
1210R-271K
T1000
Datasheet
Mfr: 1210R-102J R500
TTI: 1210R-102J
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.0uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
5 %
515 mA
700 mOhms
- 55 C
+ 125 C
30
120 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
1210R-102J
T500
Datasheet
Mfr: 1210R-330K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.033uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
33 nH
10 %
711 mA
240 mOhms
- 55 C
+ 125 C
30
1 GHz
Standard
3.51 mm
2.67 mm
2.57 mm
Phenolic
1210/R
Reel
1210R-330K
T500
Datasheet
Mfr: 1210-102J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.0uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
5 %
515 mA
700 mOhms
- 55 C
+ 125 C
30
120 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
1210-102J
T1000
Datasheet
Mfr: 1210-270K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.027uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
27 nH
10 %
743 mA
220 mOhms
- 55 C
+ 125 C
30
1.15 GHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
1210-270K
T1000
Datasheet
Mfr: 1210-331K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.33uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
330 nH
10 %
720 mA
400 mOhms
- 55 C
+ 125 C
30
300 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
1210-331K
T1000
Datasheet
Mfr: 1210R-123J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 12uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
12 uH
5 %
272 mA
2.5 Ohms
- 55 C
+ 125 C
30
28 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
1210R-123J
T500
Datasheet
Mfr: 1210R-223J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 22uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
22 uH
5 %
224 mA
3.7 Ohms
- 55 C
+ 125 C
30
20 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
1210R-223J
T500
Datasheet
Mfr: 1210R-392J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 3.9uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
3.9 uH
5 %
378 mA
1.3 Ohms
- 55 C
+ 125 C
30
50 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
1210R-392J
T500
Datasheet
Mfr: 1210R-823J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 82uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
82 uH
5 %
136 mA
10 Ohms
- 55 C
+ 125 C
30
9 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
1210R-823J
T1000
  • 1
  • 2
  • 3
  • 4