SMD - RF Inductors - SMD
32,134 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH43CN100K03L TTI: LQH43CN100K03L Murata Electronics Availability: 40,500In StockRF Inductors - SMD 10 UH 10% | 40,500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 650 mA | 240 mOhms | - 40 C | + 85 C | 23 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: CC453232-470KL TTI: CC453232-470KL Bourns Availability: 7,500In Stock10,000 On Order Expected 07-Oct-26 RF Inductors - SMD 47uH 10% 2.52MHz | 7,500In Stock10,000 On Order Expected 07-Oct-26 | Wirewound | 1812 (4532 metric) | Unshielded | 47 uH | 10 % | 260 mA | 1.9 Ohms | - 40 C | + 125 C | 10 | 11.5 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: IMC1812ER100K TTI: IMC1812ER100K Vishay / Dale Availability: 5,500In Stock3,000 On Order Expected 29-May-26 RF Inductors - SMD 10uH 10% | 5,500In Stock3,000 On Order Expected 29-May-26 | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 250 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 20 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | |||||||
Mfr: LQH2MCN100K02L TTI: LQH2MCN100K02L Murata Electronics Availability: 3,000In Stock9,000 On Order Expected 13-Oct-26 RF Inductors - SMD 10 UH 10% | 3,000In Stock9,000 On Order Expected 13-Oct-26 | Wirewound | 0806 (2016 metric) | Unshielded | 10 uH | 10 % | 225 mA | 1.2 Ohms | - 40 C | + 85 C | 48 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | LQH | Reel | EKDMGN07-KIT | ||||||
Mfr: LQH32CN220K23L TTI: LQH32CN220K23L Murata Electronics Availability: 40,000In StockRF Inductors - SMD 22 UH 10% | 40,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 250 mA | 710 mOhms | - 40 C | + 85 C | 19 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH43CN6R8M03L TTI: LQH43CN6R8M03L Murata Electronics Availability: 4,000In StockRF Inductors - SMD 6.8 UH 20% | 4,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 6.8 uH | 20 % | 720 mA | 200 mOhms | - 40 C | + 85 C | 30 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32CN100K53L TTI: LQH32CN100K53L Murata Electronics Availability: 26,000In StockRF Inductors - SMD 10 UH 10% | 26,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW15AN33NJ00D TTI: LQW15AN33NJ00D Murata Electronics Availability: 140,000In Stock70,000 On Order Expected 28-May-26 RF Inductors - SMD 33 NH 5% | 140,000In Stock70,000 On Order Expected 28-May-26 | Wirewound | 0402 (1005 metric) | Unshielded | 33 nH | 5 % | 260 mA | 630 mOhms | - 55 C | + 125 C | 25 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | LQW1005A33NJ00 | ||||||
Mfr: LQW15AN15NG80D TTI: LQW15AN15NG80D Murata Electronics Availability: 330,000In StockRF Inductors - SMD 15 NH 2% | 330,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 15 nH | 2 % | 1.15 A | 114 mOhms | - 55 C | + 125 C | 31 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | EKDMGN05-KIT | ||||||
Mfr: IMC1210ER100K TTI: IMC1210ER100K Vishay / Dale Availability: 90,000In StockRF Inductors - SMD 10uH 10% | 90,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 189 mA | 2.1 Ohms | - 55 C | + 125 C | 30 | 33 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | |||||||
Mfr: NLCV32T-1R0M-EF TTI: NLCV32T-1R0M-EF TDK Availability: 10,000In Stock36,000 On Order Expected 05-Jun-26 RF Inductors - SMD INDUCTOR-COIL FXD 1UH +-20% | 10,000In Stock36,000 On Order Expected 05-Jun-26 | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 1 A | 60 mOhms | - 40 C | + 105 C | 10 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-1R0M-EF - | |||||
Mfr: LQG15HS27NJ02D TTI: LQG15HS27NJ02D Murata Electronics Availability: 10,000In Stock80,000 On Order Expected 06-Aug-26 RF Inductors - SMD 27 NH 5% | 10,000In Stock80,000 On Order Expected 06-Aug-26 | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 350 mA | 460 mOhms | - 55 C | + 125 C | 8 | 1.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN12NG00D TTI: LQW15AN12NG00D Murata Electronics Availability: 360,000In StockRF Inductors - SMD 12 NH +-.2NH | 360,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 12 nH | 2 % | 500 mA | 140 mOhms | - 55 C | + 125 C | 30 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG18HN2N7S00D TTI: LQG18HN2N7S00D Murata Electronics Availability: 372,000In StockRF Inductors - SMD 2.7 NH +-.3NH | 372,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 2.7 nH | 0.3 nH | 1 A | 120 mOhms | - 40 C | + 85 C | 12 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQH32CN1R0M23L TTI: LQH32CN1R0M23L Murata Electronics Availability: 196,000In StockRF Inductors - SMD 1.0 UH 20% | 196,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 800 mA | 90 mOhms | - 40 C | + 85 C | 96 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW15AN6N8G00D TTI: LQW15AN6N8G00D Murata Electronics Availability: 150,000In Stock100,000 On Order Expected 28-May-26 RF Inductors - SMD 6.8 NH +-.2NH | 150,000In Stock100,000 On Order Expected 28-May-26 | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: MLF2012E100K TTI: MLF2012E100KT000 TDK Availability: 10,000In Stock24,000 On Order Expected 08-Jul-26 RF Inductors - SMD 10 UH 10% | 10,000In Stock24,000 On Order Expected 08-Jul-26 | Multilayer | 0805 (2012 metric) | Shielded | 10 uH | 10 % | 15 mA | 800 mOhms | - 55 C | + 125 C | 50 | 50 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLF | Reel | MLF2012E100KT000 - | |||||
Mfr: MHQ1005P8N2GT000 TTI: MHQ1005P8N2GT000 TDK Availability: 20,000In StockRF Inductors - SMD IND 0402 8.2nH S-HQ SMD RF IND | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 2 % | 550 mA | 160 mOhms | - 55 C | + 125 C | 23 | 4.9 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P8N2GT000 - | |||||
Mfr: B82422H1103K TTI: B82422H1103K000 TDK Availability: 4,000In StockRF Inductors - SMD 10uH 500mA 10% 3.2x2.5mm SMD | 4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 500 mA | 480 mOhms | 620 mA | - 55 C | + 150 C | 12 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1103K | |||
Mfr: MHQ1005P2N4BT000 TTI: MHQ1005P2N4BT000 TDK Availability: 20,000In StockRF Inductors - SMD IND 0402 2.4nH S-HQ SMD RF IND | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.1 nH | 1 A | 60 mOhms | - 55 C | + 125 C | 23 | 9.8 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P2N4BT000 - | |||||
Mfr: MHQ1005P1N8BT000 TTI: MHQ1005P1N8BT000 TDK Availability: 50,000In StockRF Inductors - SMD IND 0402 1.8nH S-HQ SMD RF IND | 50,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 15.1 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P1N8BT000 - | |||||
Mfr: MHQ1005P3N9CT000 TTI: MHQ1005P3N9CT000 TDK Availability: 50,000In Stock40,000 On Order Expected 16-Jun-26 RF Inductors - SMD IND 0402 3.9nH S-HQ SMD RF IND | 50,000In Stock40,000 On Order Expected 16-Jun-26 | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.2 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 23 | 7.7 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P3N9CT000 - | |||||
2,000In Stock | Wirewound | 1210 (3225 metric) | Shielded | 4.7 uH | 10 % | 402 mA | 1 Ohms | - 55 C | + 125 C | 40 | 40 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-472K T500 | ||||||
Mfr: LQH43CN1R0M03L TTI: LQH43CN1R0M03L Murata Electronics Availability: 1,000In StockRF Inductors - SMD 1 UH 20% | 1,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 1 uH | 20 % | 1.08 A | 80 mOhms | - 40 C | + 85 C | 100 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG15WH1N1B02D TTI: LQG15WH1N1B02D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 1.1 NH +-.1NH | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.1 nH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 14 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel |