Inductor - RF Inductors - SMD
31,295 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH43CN100K03L TTI: LQH43CN100K03L Murata Electronics Availability: 8,000In Stock13,000 On Order Expected RF Inductors - SMD 10 UH 10% | 8,000In Stock13,000 On Order Expected | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 650 mA | 240 mOhms | - 40 C | + 85 C | 23 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: IMC1812ER100K TTI: IMC1812ER100K Vishay / Dale Availability: 12,000In StockRF Inductors - SMD 10uH 10% | 12,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 250 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 20 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | |||||||
Mfr: LQH2MCN100K02L TTI: LQH2MCN100K02L Murata Electronics Availability: 6,000In Stock66,000 On Order Expected RF Inductors - SMD 10 UH 10% | 6,000In Stock66,000 On Order Expected | Wirewound | 0806 (2016 metric) | Unshielded | 10 uH | 10 % | 225 mA | 1.2 Ohms | - 40 C | + 85 C | 48 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | LQH | Reel | EKDMGN07-KIT | ||||||
Mfr: LQW2BASR22J00L TTI: LQW2BASR22J00L Murata Electronics Availability: 102,000In StockRF Inductors - SMD .22 UH 5% | 102,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 220 nH | 5 % | 400 mA | 700 mOhms | - 55 C | + 125 C | 50 | 820 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: MLF2012E100KT000 TTI: MLF2012E100KT000 TDK Availability: 70,000In StockRF Inductors - SMD 10 UH 10% | 70,000In Stock | Multilayer | 0805 (2012 metric) | Shielded | 10 uH | 10 % | 15 mA | 800 mOhms | - 55 C | + 125 C | 50 | 50 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLF | Reel | MLF2012E100KT000 - | |||||
Mfr: LQH32CN220K23L TTI: LQH32CN220K23L Murata Electronics Availability: 24,000In StockRF Inductors - SMD 22 UH 10% | 24,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 250 mA | 710 mOhms | - 40 C | + 85 C | 19 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32CN100K33L TTI: LQH32CN100K33L Murata Electronics Availability: 4,000In Stock12,000 On Order Expected RF Inductors - SMD 10 UH 10% | 4,000In Stock12,000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW15AN18NJ00D TTI: LQW15AN18NJ00D Murata Electronics Availability: 150,000In Stock200,000 On Order Expected 25-Sep-26 RF Inductors - SMD 18 NH 5% | 150,000In Stock200,000 On Order Expected 25-Sep-26 | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 5 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A18NJ00 | ||||||
Mfr: LQW15AN12NG00D TTI: LQW15AN12NG00D Murata Electronics Availability: 340,000In StockRF Inductors - SMD 12 NH +-.2NH | 340,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 12 nH | 2 % | 500 mA | 140 mOhms | - 55 C | + 125 C | 30 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: NLV32T-100J-EF TTI: NLV32T-100J-EF TDK Availability: 74,000In StockRF Inductors - SMD 10uH 2.1ohms 150mA Wound Ferrite | 74,000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 10 uH | 5 % | 150 mA | 2.1 Ohms | - 40 C | + 105 C | 30 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-100J-EF - | |||||
Mfr: LQP03TN1N0B02D TTI: LQP03TN1N0B02D Murata Electronics Availability: 90,000In StockRF Inductors - SMD 1.0 NH +-.1NH | 90,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1 nH | 0.1 nH | 750 mA | 100 mOhms | - 55 C | + 125 C | 14 | 17 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQH32CN1R0M23L TTI: LQH32CN1R0M23L Murata Electronics Availability: 170,000In StockRF Inductors - SMD 1.0 UH 20% | 170,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 800 mA | 90 mOhms | - 40 C | + 85 C | 96 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: IMC1210ER100K TTI: IMC1210ER100K Vishay / Dale Availability: 80,000In StockRF Inductors - SMD 10uH 10% | 80,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 189 mA | 2.1 Ohms | - 55 C | + 125 C | 30 | 33 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | |||||||
Mfr: LQW15AN33NJ00D TTI: LQW15AN33NJ00D Murata Electronics Availability: 90,000In StockRF Inductors - SMD 33 NH 5% | 90,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 33 nH | 5 % | 260 mA | 630 mOhms | - 55 C | + 125 C | 25 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | LQW1005A33NJ00 | ||||||
Mfr: LQW15AN6N8H00D TTI: LQW15AN6N8H00D Murata Electronics Availability: 230,000In Stock20,000 On Order Expected 05-Oct-26 RF Inductors - SMD 6.8 NH 3% | 230,000In Stock20,000 On Order Expected 05-Oct-26 | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 3 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A6N8H00 | ||||||
Mfr: LQH32CN100K53L TTI: LQH32CN100K53L Murata Electronics Availability: 12,000In StockRF Inductors - SMD 10 UH 10% | 12,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQP03HQ0N6W02D TTI: LQP03HQ0N6W02D Murata Electronics Availability: 75,000In StockRF Inductors - SMD .6 NH +-.05NH | 75,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 600 pH | 0.05 nH | 1.1 A | 40 mOhms | - 55 C | + 125 C | 20 | 20 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: MLJ1608WR27JT000 TTI: MLJ1608WR27JT000 TDK Availability: 4,000In StockRF Inductors - SMD 270nH 0.22ohms 650mA 5% 260MHz | 4,000In Stock | NFC Inductor | 0603 (1608 metric) | Shielded | 270 nH | 5 % | 550 mA | 290 mOhms | 650 mA | - 55 C | + 125 C | 15 | 350 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLJ | Reel | MLJ1608WR27JT000 - | ||||
Mfr: LQW15AN6N8G80D TTI: LQW15AN6N8G80D Murata Electronics Availability: 1,460,000In StockRF Inductors - SMD 6.8 NH 2% | 1,460,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 1.45 A | 68 mOhms | - 55 C | + 125 C | 30 | 7 GHz | Standard | 1 mm | 0.6 mm | 0.6 mm | LQW15AN_80 | Reel | EKDMGN05-KIT | ||||||
Mfr: LQW15AN75NG00D TTI: LQW15AN75NG00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 75 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 75 nH | 2 % | 135 mA | 2.1 Ohms | - 55 C | + 125 C | 20 | 2.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN27NJ00D TTI: LQW15AN27NJ00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 27 NH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 280 mA | 520 mOhms | - 55 C | + 125 C | 25 | 3.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | LQW1005A27NJ00 | ||||||
Mfr: ISC1210ER150K TTI: ISC1210ER150K Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 15uH 10% | 4,000In Stock | Molded | 1210 (3225 metric) | Shielded | 15 uH | 10 % | 165 mA | 2.5 Ohms | - 55 C | + 125 C | 20 MHz | Standard | 3.2 mm | 3 mm | Iron | ISC | Reel | ||||||||
Mfr: NLCV32T-470K-EF TTI: NLCV32T-470K-EF TDK Availability: 38,000In StockRF Inductors - SMD 47uH 2.132ohms 180mA Wound Ferrite | 38,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 180 mA | 1.64 Ohms | - 40 C | + 105 C | 15 | 14 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-470K-EF - | |||||
Mfr: LQH66SN6R8M03L TTI: LQH66SN6R8M03L Murata Electronics Availability: 350In Stock1,050 On Order Expected 16-Oct-26 RF Inductors - SMD 6.8 UH 20% | 350In Stock1,050 On Order Expected 16-Oct-26 | Wirewound | 2525 (6363 metric) | Shielded | 6.8 uH | 20 % | 1.8 A | 29 mOhms | - 40 C | + 80 C | 25 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW15AN6N8G8ZD TTI: LQW15AN6N8G8ZD Murata Electronics Availability: 20,000In StockRF Inductors - SMD 6.8 NH 2% | 20,000In Stock | Wirewound | 0402 (1005 metric) | Shielded | 6.8 nH | 2 % | 1.45 A | 68 mOhms | - 55 C | + 125 C | 30 | 1.45 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel |