• RF Inductors - SMD

RF Inductors - SMD

57,840 Results
57,840 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: PM105-100M-RC
TTI: PM105-100M-RC
Bourns
Availability:

2,000In Stock

RF Inductors - SMD 10uH 20%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
10 uH
20 %
2.6 A
6 Ohms
5.1 A
- 30 C
+ 100 C
30
25 MHz
Standard
5.8 mm
9.8 mm
Ferrite
PM105
Reel
Datasheet
Mfr: B82422H1682K000
TTI: B82422H1682K000
TDK
Availability:

2,000In Stock

RF Inductors - SMD 6.8 UH 10%

2,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
6.8 uH
10 %
580 mA
350 mOhms
770 mA
- 55 C
+ 150 C
8
35 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422H1682K
Datasheet
Mfr: ILSB1206ER1R0K
TTI: ILSB1206ER1R0K
Vishay / Dale
Availability:

3,000In Stock

RF Inductors - SMD 1uH 10%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
1206 (3216 metric)
Shielded
1 uH
10 %
100 mA
400 mOhms
- 55 C
+ 125 C
45
87 MHz
Standard
3.2 mm
1.6 mm
1.1 mm
ILSB-1206
Reel
Datasheet
Mfr: ISC1812ER101K
TTI: ISC1812ER101K
Vishay / Dale
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 100uH 10%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
100 uH
10 %
147 mA
3.25 Ohms
- 55 C
+ 125 C
40
7 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
ISC
Reel
Datasheet
Mfr: IMC1210ERR56K
TTI: IMC1210ERR56K
Vishay / Dale
Availability:

10,000In Stock

RF Inductors - SMD .56uH 10%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
560 nH
10 %
450 mA
550 mOhms
- 55 C
+ 125 C
30
180 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: LQW15AN8N2J00D
TTI: LQW15AN8N2J00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 8.2 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
8.2 nH
5 %
540 mA
140 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: IMC0805ER100J01
TTI: IMC0805ER100J01
Vishay / Dale
Availability:

4,000In Stock

RF Inductors - SMD 10 UH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
10 uH
5 %
80 mA
5 Ohms
- 40 C
+ 125 C
60
40 MHz
Standard
2 mm
1.25 mm
1.2 mm
Ceramic
IMC
Reel
Datasheet
Mfr: IMCH1812ER100K
TTI: IMCH1812ER100K
Vishay / Dale
Availability:

5,000In Stock

RF Inductors - SMD 10uh 10%

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uH
15 mOhms
Standard
IMCH
Reel
Datasheet
Mfr: LQW2BAS18NJ00L
TTI: LQW2BAS18NJ00L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 18 NH 5%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2015 metric)
Unshielded
18 nH
5 %
600 mA
200 mOhms
- 55 C
+ 125 C
50
3.1 GHz
Standard
2.09 mm
1.53 mm
1.42 mm
Air
LQW2BA
Reel
EKDMGN06-KIT
Datasheet
Mfr: LQW2UAS1R0J00L
TTI: LQW2UAS1R0J00L
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 1 UH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
1 uH
5 %
370 mA
1.75 Ohms
- 55 C
+ 125 C
35
290 MHz
Standard
2.62 mm
2.45 mm
1.83 mm
Air
LQW2UA
Reel
Datasheet
Mfr: LQH66SN220M03L
TTI: LQH66SN220M03L
Murata Electronics
Availability:

350In Stock

RF Inductors - SMD 22 UH 20%

350In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2525 (6363 metric)
Shielded
22 uH
20 %
1.1 A
87 mOhms
- 40 C
+ 80 C
15 MHz
Standard
6.3 mm
6.3 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH43MN102K03L
TTI: LQH43MN102K03L
Murata Electronics
Availability:

1,000In Stock

RF Inductors - SMD 1K UH 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
1 mH
10 %
50 mA
25 Ohms
- 40 C
+ 85 C
40
2 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18AN75NG00D
TTI: LQW18AN75NG00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 75 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
75 nH
2 %
270 mA
560 mOhms
- 55 C
+ 125 C
34
2.05 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A75NG00
Datasheet
Mfr: LQW18AN82NG00D
TTI: LQW18AN82NG00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 82 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
82 nH
2 %
250 mA
600 mOhms
- 55 C
+ 125 C
34
2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A82NG00
Datasheet
Mfr: LQW15AN7N5J00D
TTI: LQW15AN7N5J00D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 7.5 NH 5%

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
7.5 nH
5 %
570 mA
130 mOhms
- 55 C
+ 125 C
25
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A7N5J00
Datasheet
Mfr: LQW18AN33NG00D
TTI: LQW18AN33NG00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 33 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
33 nH
2 %
420 mA
230 mOhms
- 55 C
+ 125 C
40
3.2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A33NG00
Datasheet
Mfr: LQG15HS33NJ02D
TTI: LQG15HS33NJ02D
Murata Electronics
Availability:

1,010,000In Stock

RF Inductors - SMD 33 NH 5%

1,010,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
33 nH
5 %
350 mA
580 mOhms
- 55 C
+ 125 C
8
1.6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG18HN39NJ00D
TTI: LQG18HN39NJ00D
Murata Electronics
Availability:

8,000In Stock

RF Inductors - SMD 39 NH 5%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
39 nH
5 %
450 mA
600 mOhms
- 40 C
+ 85 C
12
1.5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQG18HN3N9S00D
TTI: LQG18HN3N9S00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 3.9 NH +-.3NH

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
3.9 nH
0.3 nH
900 mA
150 mOhms
- 40 C
+ 85 C
12
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQH43CN150K03L
TTI: LQH43CN150K03L
Murata Electronics
Availability:

1,000In Stock

RF Inductors - SMD 15 UH 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
15 uH
10 %
570 mA
320 mOhms
- 40 C
+ 85 C
20 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18AN4N3C00D
TTI: LQW18AN4N3C00D
Murata Electronics
Availability:

8,000In Stock

RF Inductors - SMD 4.3 NH +-.2NH

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
4.3 nH
0.2 nH
850 mA
59 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A4N3C00
Datasheet
Mfr: LQW18AN56NG00D
TTI: LQW18AN56NG00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 56 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
56 nH
2 %
360 mA
350 mOhms
- 55 C
+ 125 C
38
2.4 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A56NG00
Datasheet
Mfr: LQW15AN12NJ00D
TTI: LQW15AN12NJ00D
Murata Electronics
Availability:

80,000In Stock

RF Inductors - SMD 12 NH 5%

80,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
12 nH
5 %
500 mA
140 mOhms
- 55 C
+ 125 C
30
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A12NJ00
Datasheet
Mfr: LQW15AN1N5C00D
TTI: LQW15AN1N5C00D
Murata Electronics
Availability:

140,000In Stock

RF Inductors - SMD 1.5 NH +-.2NH

140,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
1.5 nH
0.2 nH
1 A
30 mOhms
- 55 C
+ 125 C
10
18 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A1N5C00
Datasheet
Mfr: LQH32CN2R2M33L
TTI: LQH32CN2R2M33L
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 2.2 UH 20%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
2.2 uH
20 %
600 mA
130 mOhms
- 40 C
+ 85 C
64 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
  • ...
  • 8
  • 9
  • 10