• RF Inductors - SMD

RF Inductors - SMD

57,840 Results
57,840 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQW15AN1N5B00D
TTI: LQW15AN1N5B00D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 1.5 NH +-.1NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
1.5 nH
0.1 nH
1 A
30 mOhms
- 55 C
+ 125 C
10
18 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: IMC2220ER101K
TTI: IMC2220ER101K
Vishay / Dale
Availability:

3,000In Stock

RF Inductors - SMD 100uH 10%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
100 uH
1.6 Ohms
Standard
IMC
Reel
Datasheet
Mfr: IMC1812ER8R2J
TTI: IMC1812ER8R2J
Vishay / Dale
Availability:

13,000In Stock

RF Inductors - SMD 8.2uH 5%

13,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
8.2 uH
5 %
270 mA
1.4 Ohms
- 55 C
+ 125 C
50
25 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
IMC-1812
Reel
Datasheet
Mfr: LQP03TN1N1B02D
TTI: LQP03TN1N1B02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 1.1 NH +-.1NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.1 nH
0.1 nH
750 mA
100 mOhms
- 55 C
+ 125 C
14
17 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQP03TN1N5B02D
TTI: LQP03TN1N5B02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 1.5 NH +-.1NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.5 nH
0.1 nH
600 mA
150 mOhms
- 55 C
+ 125 C
14
15 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQP03TN1N6B02D
TTI: LQP03TN1N6B02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 1.6 NH +-.1NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.6 nH
0.1 nH
600 mA
150 mOhms
- 55 C
+ 125 C
14
15 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQW15AN16NG80D
TTI: LQW15AN16NG80D
Murata Electronics
Availability:

70,000In Stock

RF Inductors - SMD 16 NH 2%

70,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
16 nH
2 %
1 A
126 mOhms
- 55 C
+ 125 C
31
5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: LQW15AN1N3C80D
TTI: LQW15AN1N3C80D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 1.3 NH +-.2NH

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
1.3 nH
0.2 nH
3.15 A
12 mOhms
- 55 C
+ 125 C
20
18 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQW2UASR12G00L
TTI: LQW2UASR12G00L
Murata Electronics
Availability:

12,000In Stock

RF Inductors - SMD 120 NH 2%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
120 nH
2 %
650 mA
630 mOhms
- 55 C
+ 125 C
60
950 MHz
Standard
2.62 mm
2.45 mm
1.83 mm
LQW2UA
Reel
Datasheet
Mfr: LQW15AN2N2B80D
TTI: LQW15AN2N2B80D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 2.2 NH +-.1NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.2 nH
0.1 nH
2.53 A
22 mOhms
- 55 C
+ 125 C
30
15.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQW15AN9N0G80D
TTI: LQW15AN9N0G80D
Murata Electronics
Availability:

110,000In Stock

RF Inductors - SMD 9 NH 2%

110,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
9 nH
2 %
1.42 A
70 mOhms
- 55 C
+ 125 C
30
6.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: CW201212-47NJ
TTI: CW201212-47NJ
Bourns
Availability:

4,000In Stock

RF Inductors - SMD 47nH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
47 nH
5 %
500 mA
150 mOhms
- 40 C
+ 125 C
60
1.7 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW201212
Reel
Datasheet
Mfr: MLG1005S6N8JT000
TTI: MLG1005S6N8JT000
TDK
Availability:

20,000In Stock

RF Inductors - SMD IND 0402 6.8nH StdQ SMD RF IND

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.8 nH
5 %
600 mA
250 mOhms
- 55 C
+ 125 C
8
4.4 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005S6N8JT000
MLG1005S6N8JT
Datasheet
Mfr: LQG15HN8N2H02D
TTI: LQG15HN8N2H02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 8.2 NH 3%

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
8.2 nH
3 %
500 mA
250 mOhms
- 55 C
+ 125 C
8
3.6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN6N8H02D
TTI: LQG15HN6N8H02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 6.8 NH 3%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.8 nH
3 %
600 mA
210 mOhms
- 55 C
+ 125 C
8
4.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN2N7C02D
TTI: LQG15HN2N7C02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 2.7 NH +-.2NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.7 nH
0.2 nH
800 mA
100 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW2BANR16J00L
TTI: LQW2BANR16J00L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 160 NH 5%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
160 nH
5 %
930 mA
460 mOhms
- 55 C
+ 125 C
58
920 MHz
Standard
2.09 mm
1.53 mm
1.42 mm
Ferrite
LQW2BA
Reel
Datasheet
Mfr: LQW2BANR20G00L
TTI: LQW2BANR20G00L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 200 NH 2%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
200 nH
2 %
750 mA
630 mOhms
- 55 C
+ 125 C
53
920 MHz
Standard
2.09 mm
1.53 mm
1.42 mm
Ferrite
LQW2BA
Reel
Datasheet
Mfr: LQG15HS2N7B02D
TTI: LQG15HS2N7B02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 2.7 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.7 nH
0.1 nH
800 mA
120 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS2N0B02D
TTI: LQG15HS2N0B02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 2 NH +-.1NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2 nH
0.1 nH
900 mA
90 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS2N2B02D
TTI: LQG15HS2N2B02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 2.2 NH +-.1NH

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.2 nH
0.1 nH
900 mA
90 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS4N7B02D
TTI: LQG15HS4N7B02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 4.7 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
4.7 nH
0.1 nH
700 mA
160 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15WH5N6B02D
TTI: LQG15WH5N6B02D
Murata Electronics
Availability:

40,000In Stock

RF Inductors - SMD 5.6 NH +-.1NH

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.6 nH
0.1 nH
800 mA
130 mOhms
- 55 C
+ 125 C
23
4.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
LQG15WH_02
Reel
Datasheet
Mfr: MLJ1005WR33JT000
TTI: MLJ1005WR33JT000
TDK
Availability:

20,000In Stock

RF Inductors - SMD 0402 330nH 5% 0.65ohm 230mA

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NFC Inductor
0402 (1005 metric)
Shielded
330 nH
5 %
350 mA
650 mOhms
300 mA
- 55 C
+ 125 C
15
380 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
MLJ
Reel
MLJ1005WR33JT000
-
Datasheet
Mfr: LQW21FTR82M0HL
TTI: LQW21FTR82M0HL
Murata Electronics
Availability:

3,000In Stock

RF Inductors - SMD 0805 0.82uH 20% 800mA 0.09ohm AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
820 nH
20 %
800 mA
90 mOhms
800 mA
- 40 C
+ 125 C
360 MHz
Standard
2 mm
1.2 mm
1.6 mm
AEC-Q200
LQW21FT_H
Reel
  • ...
  • 7
  • 8
  • 9