• RF Inductors - SMD

RF Inductors - SMD

57,840 Results
57,840 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQG15HN5N6C02D
TTI: LQG15HN5N6C02D
Murata Electronics
Availability:

10,000In Stock

10,000 On Order
Expected 20-Nov-26
RF Inductors - SMD 5.6 NH +-.2NH

10,000In Stock

10,000 On Order
Expected 20-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.6 nH
0.2 nH
600 mA
180 mOhms
- 55 C
+ 125 C
8
5.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15WH1N8B02D
TTI: LQG15WH1N8B02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 1.8 NH 1%

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.8 nH
0.1 nH
1 A
40 mOhms
- 55 C
+ 125 C
23
9 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
LQG15WH_02
Reel
Datasheet
Mfr: LQP03HQ3N9B02D
TTI: LQP03HQ3N9B02D
Murata Electronics
Availability:

90,000In Stock

RF Inductors - SMD 3.9 NH .1%

90,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3.9 nH
0.1 nH
500 mA
170 mOhms
- 55 C
+ 125 C
20
7 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQG15HS5N1S02D
TTI: LQG15HS5N1S02D
Murata Electronics
Availability:

30,000In Stock

50,000 On Order
Expected 07-Dec-26
RF Inductors - SMD 5.1 NH +-.3NH

30,000In Stock

50,000 On Order
Expected 07-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.1 nH
0.3 nH
650 mA
180 mOhms
- 55 C
+ 125 C
8
5.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: 1812ER121K
TTI: IMC1812ER121K
Vishay / Dale
Availability:

2,000In Stock

RF Inductors - SMD 120uH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
120 uH
10 %
110 mA
8 Ohms
- 55 C
+ 125 C
40
6 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
IMC-1812
Reel
Datasheet
Mfr: LQW15AN10NG00D
TTI: LQW15AN10NG00D
Murata Electronics
Availability:

60,000In Stock

RF Inductors - SMD 10 NH +-.2NH

60,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
10 nH
2 %
500 mA
170 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQG15HS12NJ02D
TTI: LQG15HS12NJ02D
Murata Electronics
Availability:

70,000In Stock

RF Inductors - SMD 12 NH 5%

70,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
12 nH
5 %
500 mA
280 mOhms
- 55 C
+ 125 C
8
3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW2UASR15F00L
TTI: LQW2UASR15F00L
Murata Electronics
Availability:

32,000In Stock

RF Inductors - SMD 150 NH 1%

32,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
150 nH
1 %
580 mA
700 mOhms
- 55 C
+ 125 C
45
850 MHz
Standard
2.62 mm
2.45 mm
1.83 mm
LQW2UA
Reel
Datasheet
Mfr: LQW15CN1R5M10D
TTI: LQW15CN1R5M10D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 1.5 UH 20%

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
1.5 uH
20 %
190 mA
1.5 Ohms
- 55 C
+ 125 C
120 MHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQG15HN3N3S02D
TTI: LQG15HN3N3S02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 3.3 NH +-.3NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.3 nH
800 mA
120 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN47NJ02D
TTI: LQG15HN47NJ02D
Murata Electronics
Availability:

40,000In Stock

RF Inductors - SMD Multi-Layer 47nH 5% 100MHz 8Q-Factor Air 200mA 1.15Ohm DCR 0402 Paper T/R

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
47 nH
5 %
250 mA
1.15 Ohms
- 55 C
+ 125 C
8
1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH43MN101J03L
TTI: LQH43MN101J03L
Murata Electronics
Availability:

1,500In Stock

RF Inductors - SMD 100 UH 5%

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
100 uH
5 %
160 mA
2.5 Ohms
- 40 C
+ 85 C
40
6.8 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN10NH00D
TTI: LQW15AN10NH00D
Murata Electronics
Availability:

1,070,000In Stock

RF Inductors - SMD 10 NH 3%

1,070,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
10 nH
3 %
500 mA
170 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A10NH00
Datasheet
Mfr: B82422H1222K000
TTI: B82422H1222K000
TDK
Availability:

0In Stock

RF Inductors - SMD 2.2uH 800mA 10% 3.2x2.5mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
2.2 uH
10 %
890 mA
150 mOhms
1.35 A
- 55 C
+ 150 C
8
90 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1222K
Datasheet
Mfr: LQW15AN39NG00D
TTI: LQW15AN39NG00D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 39 NH 2%

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
39 nH
2 %
250 mA
700 mOhms
- 55 C
+ 125 C
25
3 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN47NG00D
TTI: LQW15AN47NG00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 47 NH 2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
47 nH
2 %
210 mA
1.8 Ohms
- 55 C
+ 125 C
25
2.9 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQG15HH1N0S02D
TTI: LQG15HH1N0S02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 1 NH +-.3NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1 nH
0.3 nH
1 A
70 mOhms
- 55 C
+ 125 C
8
10 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: B82422A1104K100
TTI: B82422A1104K100
TDK
Availability:

50,000In Stock

RF Inductors - SMD 100uH 65mA 10% 1210 SMD, AEC-Q200

50,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
10 %
65 mA
11.5 Ohms
- 55 C
+ 145 C
27
7 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422A
Reel
Datasheet
Mfr: ILSB0805ERR33K
TTI: ILSB0805ERR33K
Vishay / Dale
Availability:

4,000In Stock

RF Inductors - SMD .33uH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
0805 (2012 metric)
Shielded
330 nH
10 %
250 mA
550 mOhms
- 55 C
+ 125 C
20
167 MHz
Standard
2 mm
1.25 mm
0.9 mm
ILSB-0805
Reel
Datasheet
Mfr: PM105-101K-RC
TTI: PM105-101K-RC
Bourns
Availability:

1,000In Stock

RF Inductors - SMD 100uH 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
100 uH
10 %
970 mA
350 mOhms
1.7 A
- 30 C
+ 100 C
29
7 MHz
Standard
5.8 mm
9.8 mm
Ferrite
PM105
Reel
Datasheet
Mfr: ISC1812ER102K
TTI: ISC1812ER102K
Vishay / Dale
Availability:

1,500In Stock

RF Inductors - SMD 1.0uH 10%

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
1 mH
10 %
66 mA
16 Ohms
- 55 C
+ 125 C
30
2 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
ISC
Reel
Datasheet
Mfr: IMC0805ERR27J01
TTI: IMC0805ERR27J01
Vishay / Dale
Availability:

4,000In Stock

RF Inductors - SMD .27uH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
270 nH
5 %
350 mA
1.46 Ohms
- 40 C
+ 125 C
45
850 MHz
Standard
2 mm
1.25 mm
1.2 mm
Ceramic
IMC
Reel
Datasheet
Mfr: ISC1210ER101K
TTI: ISC1210ER101K
Vishay / Dale
Availability:

2,000In Stock

RF Inductors - SMD 100uH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1210 (3225 metric)
Shielded
100 uH
10 %
80 mA
12 Ohms
- 55 C
+ 125 C
30
6 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
Iron
ISC
Reel
Datasheet
Mfr: IMC1812ER1R0J
TTI: IMC1812ER1R0J
Vishay / Dale
Availability:

1,000In Stock

RF Inductors - SMD 1.0uH 5%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
1 uH
5 %
450 mA
500 mOhms
- 55 C
+ 125 C
100 MHz
Standard
3.2 mm
4 mm
IMC
Reel
Datasheet
Mfr: ILSB1206ER100K
TTI: ILSB1206ER100K
Vishay / Dale
Availability:

6,000In Stock

RF Inductors - SMD 10uH 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
1206 (3216 metric)
Shielded
10 uH
10 %
25 mA
1 Ohms
- 55 C
+ 125 C
45
28 MHz
Standard
3.2 mm
1.6 mm
1.1 mm
ILSB-1206
Reel
  • ...
  • 5
  • 6
  • 7