RF Inductors - SMD
57,904 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15AN3N3C10D TTI: LQW15AN3N3C10D Murata Electronics Availability: 0In Stock10,000 On Order Expected 23-Mar-27 RF Inductors - SMD 3.3 NH +-.2NH | 0In Stock10,000 On Order Expected 23-Mar-27 | Wirewound | 0402 (1005 metric) | Unshielded | 3.3 nH | 900 mA | 40 mOhms | - 55 C | + 125 C | 30 | 12 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW15AN_10 | Reel | ||||||||
Mfr: LQH44PN220MPRL TTI: LQH44PN220MPRL Murata Electronics Availability: 0In Stock1,000 On Order Expected 14-Dec-27 RF Inductors - SMD 22 UH 20% | 0In Stock1,000 On Order Expected 14-Dec-27 | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 22 uH | 20 % | 1.05 A | 290 mOhms | - 40 C | + 125 C | 17 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | ||||||||
Mfr: LQW18AN8N2C00D TTI: LQW18AN8N2C00D Murata Electronics Availability: 0In Stock4,000 On Order Expected 15-Dec-26 RF Inductors - SMD 8.2 NH +-.2NH | 0In Stock4,000 On Order Expected 15-Dec-26 | Wirewound | 0603 (1608 metric) | Unshielded | 8.2 nH | 0.2 nH | 650 mA | 110 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.95 mm | LQW | Reel | |||||||
Mfr: LQW15AN3N5B8ZD TTI: LQW15AN3N5B8ZD Murata Electronics Availability: 0In Stock20,000 On Order Expected 23-Nov-26 RF Inductors - SMD 3.5 NH +-.1NH | 0In Stock20,000 On Order Expected 23-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 3.5 nH | 0.1 nH | 1.95 A | 30 mOhms | - 55 C | + 125 C | 30 | 10 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQH44PN3R3MPRL TTI: LQH44PN3R3MPRL Murata Electronics Availability: 0In Stock6,000 On Order Expected RF Inductors - SMD 3.3 UH 20% | 0In Stock6,000 On Order Expected | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 3.3 uH | 20 % | 2.3 A | 55 mOhms | - 40 C | + 125 C | 40 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | ||||||||
Mfr: ISC1812ER220J TTI: ISC1812ER220J Vishay / Dale Availability: 0In Stock1,000 On Order Expected 29-Dec-26 RF Inductors - SMD 22uH 5% | 0In Stock1,000 On Order Expected 29-Dec-26 | Molded | 1812 (4532 metric) | Shielded | 22 uH | 5 % | 227 mA | 1.36 Ohms | - 55 C | + 125 C | 50 | 14 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron Powder | ISC | Reel | ||||||
Mfr: MLG1005S27NJTD25 TTI: MLG1005S27NJTD25 TDK Availability: 0In Stock10,000 On Order Expected 18-Dec-26 RF Inductors - SMD IND 0402 27nH StdQ AEC Q200 RF IND | 0In Stock10,000 On Order Expected 18-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 300 mA | 800 mOhms | - 55 C | + 125 C | 8 | 2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S27NJTD25 - | ||||
Mfr: LQH32MN470J23L TTI: LQH32MN470J23L Murata Electronics Availability: 0In Stock2,000 On Order Expected 07-Dec-26 RF Inductors - SMD 47 UH 5% | 0In Stock2,000 On Order Expected 07-Dec-26 | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 5 % | 100 mA | 4.3 Ohms | - 40 C | + 85 C | 40 | 11 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: S1210R-122K R500 TTI: S1210R-122K Delevan Availability: 0In Stock500 On Order Expected 15-Mar-27 RF Inductors - SMD 1.2uH 10% | 0In Stock500 On Order Expected 15-Mar-27 | 1210 (3225 metric) | Shielded | 1.2 uH | 10 % | 574 mA | 490 mOhms | - 55 C | + 125 C | 40 | 120 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-122K T500 | |||||||
Mfr: LQW15AN8N2J00D TTI: LQW15AN8N2J00D Murata Electronics Availability: 0In Stock20,000 On Order Expected RF Inductors - SMD 8.2 NH 5% | 0In Stock20,000 On Order Expected | Wirewound | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
0In Stock | Choke | 1812 (4532 metric) | Shielded | 68 uH | 10 % | 215 mA | 4.3 Ohms | - 55 C | + 125 C | 50 | 7.6 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812-683K T500 | |||||||
Mfr: LQP03TNR12J02D TTI: LQP03TNR12J02D Murata Electronics Availability: 0In StockRF Inductors - SMD 120 NH 5% | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 120 nH | 5 % | 80 mA | 12 Ohms | - 55 C | + 125 C | 8 | 800 MHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQH44PH221MPRL TTI: LQH44PH221MPRL Murata Electronics Availability: 0In Stock1,000 On Order Expected 10-Aug-27 RF Inductors - SMD 220 UH 20% | 0In Stock1,000 On Order Expected 10-Aug-27 | Wirewound | 1515 (4040 metric) | Shielded | 220 uH | 20 % | 280 mA | 3.15 Ohms | 330 mA | - 40 C | + 125 C | 4 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | |||||
Mfr: MLF1608E100JTD25 TTI: MLF1608E100JTD25 TDK Availability: 0In StockRF Inductors - SMD 10uH 1.7ohms 10mA +/-5% Fer AEC-Q200 | 0In Stock | Multilayer | 0603 (1608 metric) | Shielded | 10 uH | 5 % | 10 mA | 1.7 Ohms | - 55 C | + 125 C | 30 | 50 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | MLF | Reel | MLF1608E100JTD25 - | ||||
Mfr: LQG15HS1N0B02D TTI: LQG15HS1N0B02D Murata Electronics Availability: 0In Stock40,000 On Order Expected 05-Jan-27 RF Inductors - SMD 1.0 NH +-.1NH | 0In Stock40,000 On Order Expected 05-Jan-27 | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.1 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 8 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH44PN100MPRL TTI: LQH44PN100MPRL Murata Electronics Availability: 0In Stock2,000 On Order Expected 21-Sep-27 RF Inductors - SMD 10 UH 20% | 0In Stock2,000 On Order Expected 21-Sep-27 | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 10 uH | 20 % | 1.45 A | 150 mOhms | - 40 C | + 125 C | 25 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | ||||||||
Mfr: LQH44PN6R8MPRL TTI: LQH44PN6R8MPRL Murata Electronics Availability: 0In StockRF Inductors - SMD 6.8 UH 20% | 0In Stock | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 6.8 uH | 20 % | 1.85 A | 100 mOhms | - 40 C | + 125 C | 30 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | ||||||||
Mfr: B82496C3399J TTI: B82496C3399J TDK Availability: 0In Stock4,000 On Order Expected 11-Dec-26 RF Inductors - SMD 3.9nH 1100mA 5% 1.6x0.8mm SMD | 0In Stock4,000 On Order Expected 11-Dec-26 | Wirewound | 0603 (1608 metric) | Unshielded | 3.9 nH | 5 % | 1.1 A | 65 mOhms | - 55 C | + 150 C | 14 | 8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3399J000 | ||||
Mfr: B82496C3479J TTI: B82496C3479J TDK Availability: 0In Stock4,000 On Order Expected 20-Nov-26 RF Inductors - SMD 4.7nH 800mA 5% 1.6x0.8mm SMD | 0In Stock4,000 On Order Expected 20-Nov-26 | Wirewound | 0603 (1608 metric) | Unshielded | 4.7 nH | 5 % | 800 mA | 100 mOhms | - 55 C | + 150 C | 14 | 7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3479J000 | ||||
Mfr: CS160808-R33K TTI: CS160808-R33K Bourns Availability: 0In Stock8,000 On Order Expected 01-Mar-27 RF Inductors - SMD 0.33uH '10% | 0In Stock8,000 On Order Expected 01-Mar-27 | Multilayer | 0603 (1608 metric) | Shielded | 330 nH | 10 % | 150 mA | 550 mOhms | - 55 C | + 125 C | 30 | 125 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | Reel | |||||||
Mfr: LQH43MN4R7K03L TTI: LQH43MN4R7K03L Murata Electronics Availability: 0In Stock500 On Order Expected 19-Nov-26 RF Inductors - SMD 4.7 UH 10% | 0In Stock500 On Order Expected 19-Nov-26 | Wirewound | 1812 (4532 metric) | Unshielded | 4.7 uH | 10 % | 500 mA | 400 mOhms | - 40 C | + 85 C | 30 | 38 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: IMC0603ER27NJ01 TTI: IMC0603ER27NJ01 Vishay / Dale Availability: 0In Stock3,000 On Order Expected 22-Dec-26 RF Inductors - SMD 27nH 5% 6700mA 0.22ohms 2800MHz | 0In Stock3,000 On Order Expected 22-Dec-26 | Wirewound | 0603 (1608 metric) | 27 nH | 5 % | 15 mOhms | - 40 C | + 125 C | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | IMC | Reel | |||||||||||
Mfr: LQP03HQ22NJ02D TTI: LQP03HQ22NJ02D Murata Electronics Availability: 0In Stock15,000 On Order Expected 23-Nov-26 RF Inductors - SMD 22 NH 5% | 0In Stock15,000 On Order Expected 23-Nov-26 | Thin Film | 0201 (0603 metric) | Unshielded | 22 nH | 5 % | 250 mA | 820 mOhms | - 55 C | + 125 C | 20 | 3 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQH44NN100K03L TTI: LQH44NN100K03L Murata Electronics Availability: 0In Stock250 On Order Expected 24-Nov-26 RF Inductors - SMD 1.5 NH 10% | 0In Stock250 On Order Expected 24-Nov-26 | Wirewound | 1515 (4040 metric) | Unshielded | 10 uH | 10 % | 1.3 A | 67 mOhms | - 40 C | + 125 C | 23.5 MHz | Standard | 4 mm | 4 mm | 4.3 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW15AN2N7B00D TTI: LQW15AN2N7B00D Murata Electronics Availability: 0In Stock10,000 On Order Expected 03-Dec-26 RF Inductors - SMD 2.7 NH +-.1NH | 0In Stock10,000 On Order Expected 03-Dec-26 | Wirewound | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.1 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel |