RF Inductors - SMD
57,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH44PN100MPRL TTI: LQH44PN100MPRL Murata Electronics Availability: 0In Stock2,000 On Order Expected 21-Sep-27 RF Inductors - SMD 10 UH 20% | 0In Stock2,000 On Order Expected 21-Sep-27 | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 10 uH | 20 % | 1.45 A | 150 mOhms | - 40 C | + 125 C | 25 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | ||||||||
Mfr: LQH44PN3R3MPRL TTI: LQH44PN3R3MPRL Murata Electronics Availability: 0In Stock1,000 On Order Expected 21-Sep-27 RF Inductors - SMD 3.3 UH 20% | 0In Stock1,000 On Order Expected 21-Sep-27 | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 3.3 uH | 20 % | 2.3 A | 55 mOhms | - 40 C | + 125 C | 40 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | ||||||||
Mfr: LQG15WH2N0B02D TTI: LQG15WH2N0B02D Murata Electronics Availability: 0In Stock20,000 On Order Expected 06-Nov-26 RF Inductors - SMD 2 NH +-.1NH | 0In Stock20,000 On Order Expected 06-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 2 nH | 0.1 nH | 1 A | 50 mOhms | - 55 C | + 125 C | 23 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | ||||||
Mfr: MLG1005S9N1JTD25 TTI: MLG1005S9N1JTD25 TDK Availability: 0In Stock10,000 On Order Expected 08-Oct-26 RF Inductors - SMD IND 0402 9.1nH StdQ AEC Q200 RF IND | 0In Stock10,000 On Order Expected 08-Oct-26 | Multilayer | 0402 (1005 metric) | Unshielded | 9.1 nH | 5 % | 500 mA | 300 mOhms | - 55 C | + 125 C | 8 | 3.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S9N1JTD25 - | ||||
Mfr: S1008R-222K R500 TTI: S1008R-222K Delevan Availability: 0In Stock5,500 On Order Expected 03-Nov-26 RF Inductors - SMD 2.2uH 10% | 0In Stock5,500 On Order Expected 03-Nov-26 | 1008 (2520 metric) | Shielded | 2.2 uH | 10 % | 375 mA | 800 mOhms | - 55 C | + 125 C | 30 | 60 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-222K T1000 | ||||||
Mfr: LQW15AN82NJ00D TTI: LQW15AN82NJ00D Murata Electronics Availability: 0In Stock30,000 On Order Expected 31-Aug-27 RF Inductors - SMD 82 NH 5% | 0In Stock30,000 On Order Expected 31-Aug-27 | Wirewound | 0402 (1005 metric) | Unshielded | 82 nH | 5 % | 130 mA | 2.24 Ohms | - 55 C | + 125 C | 20 | 2.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: L06033R3CGWTR TTI: L06033R3CGWTR KYOCERA AVX Availability: 0In Stock6,000 On Order Expected 10-Dec-26 RF Inductors - SMD 3.3nH | 0In Stock6,000 On Order Expected 10-Dec-26 | 0603 (1608 metric) | Unshielded | 3.3 nH | 0.2 nH | 750 mA | 80 mOhms | - 55 C | + 125 C | 24 | 8.4 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | ||||||||
Mfr: S1812R-105K R500 TTI: S1812R-105K Delevan Availability: 0In Stock500 On Order Expected 05-Aug-27 RF Inductors - SMD 1000uH 10% | 0In Stock500 On Order Expected 05-Aug-27 | RF Choke | 1812 (4532 metric) | Shielded | 1 mH | 10 % | 60 mA | 55 Ohms | - 55 C | + 125 C | 40 | 2 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-105K T500 | |||||
Mfr: 1812R-105J R500 TTI: 1812R-105J Delevan Availability: 0In Stock500 On Order Expected 10-Nov-27 RF Inductors - SMD 1mH 5% | 0In Stock500 On Order Expected 10-Nov-27 | Molded | 1812 (4532 metric) | Unshielded | 1 mH | 5 % | 55 mA | 60 Ohms | - 55 C | + 125 C | 30 | 2.5 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-105J T500 | |||||
Mfr: IMC0603ER27NJ01 TTI: IMC0603ER27NJ01 Vishay / Dale Availability: 0In Stock3,000 On Order Expected 22-Dec-26 RF Inductors - SMD 27nH 5% 6700mA 0.22ohms 2800MHz | 0In Stock3,000 On Order Expected 22-Dec-26 | Wirewound | 0603 (1608 metric) | 27 nH | 5 % | 15 mOhms | - 40 C | + 125 C | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | IMC | Reel | |||||||||||
Mfr: LQW15AN2N5C00D TTI: LQW15AN2N5C00D Murata Electronics Availability: 0In Stock10,000 On Order Expected 23-Mar-27 RF Inductors - SMD 2.5 NH +-.2NH | 0In Stock10,000 On Order Expected 23-Mar-27 | Wirewound | 0402 (1005 metric) | Unshielded | 2.5 nH | 0.2 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A2N5C00 | ||||||
Mfr: LQW15AN56NG00D TTI: LQW15AN56NG00D Murata Electronics Availability: 0In Stock30,000 On Order Expected 18-May-27 RF Inductors - SMD 56 NH 2% | 0In Stock30,000 On Order Expected 18-May-27 | Wirewound | 0402 (1005 metric) | Unshielded | 56 nH | 2 % | 200 mA | 1.17 Ohms | - 55 C | + 125 C | 25 | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN15NG00D TTI: LQW15AN15NG00D Murata Electronics Availability: 0In Stock10,000 On Order Expected 02-Feb-27 RF Inductors - SMD 15 NH 2% | 0In Stock10,000 On Order Expected 02-Feb-27 | Wirewound | 0402 (1005 metric) | Unshielded | 15 nH | 2 % | 460 mA | 160 mOhms | - 55 C | + 125 C | 30 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: L08054R7CESTR TTI: L08054R7CESTR KYOCERA AVX Availability: 0In Stock9,000 On Order Expected 12-Jan-27 RF Inductors - SMD 4.7nH | 0In Stock9,000 On Order Expected 12-Jan-27 | Thin Film | 0805 (2012 metric) | Unshielded | 4.7 nH | 0.2 nH | 1.5 A | 100 mOhms | - 55 C | + 125 C | 43 | 5.5 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel | |||||||
Mfr: LQW15AN2N7B00D TTI: LQW15AN2N7B00D Murata Electronics Availability: 0In Stock10,000 On Order Expected 18-May-27 RF Inductors - SMD 2.7 NH +-.1NH | 0In Stock10,000 On Order Expected 18-May-27 | Wirewound | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.1 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG15HS1N8S02D TTI: LQG15HS1N8S02D Murata Electronics Availability: 0In Stock10,000 On Order Expected 30-Dec-26 RF Inductors - SMD 1.8 NH +-.3NH | 0In Stock10,000 On Order Expected 30-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.3 nH | 950 mA | 80 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN9N1J00D TTI: LQW15AN9N1J00D Murata Electronics Availability: 0In Stock50,000 On Order Expected 13-Apr-27 RF Inductors - SMD 9.1 NH 5% | 0In Stock50,000 On Order Expected 13-Apr-27 | Wirewound | 0402 (1005 metric) | Unshielded | 9.1 nH | 5 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A9N1J00 | ||||||
Mfr: LQW18AN18NG10D TTI: LQW18AN18NG10D Murata Electronics Availability: 0In Stock12,000 On Order Expected 05-Oct-26 RF Inductors - SMD 18 NH 2% | 0In Stock12,000 On Order Expected 05-Oct-26 | Wirewound | 0603 (1608 metric) | Unshielded | 18 nH | 2 % | 700 mA | 85 mOhms | - 55 C | + 125 C | 42 | 3.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQW18AN6N2D00D TTI: LQW18AN6N2D00D Murata Electronics Availability: 0In Stock4,000 On Order Expected 20-Oct-26 RF Inductors - SMD 6.2 NH +-.5NH | 0In Stock4,000 On Order Expected 20-Oct-26 | Wirewound | 0603 (1608 metric) | Unshielded | 6.2 nH | 0.5 nH | 750 mA | 82 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A6N2D00 | ||||||
Mfr: LQW18AN6N8C10D TTI: LQW18AN6N8C10D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 6.8 NH 0.2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 6.8 nH | 0.2 nH | 900 mA | 45 mOhms | - 55 C | + 125 C | 38 | 7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 330 nH | 5 % | 200 mA | 1.65 Ohms | - 40 C | + 125 C | 45 | 800 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | CW201212-R33J. | ||||||
0In Stock | Multilayer | 0603 (1608 metric) | Shielded | 330 nH | 10 % | 150 mA | 550 mOhms | - 55 C | + 125 C | 30 | 125 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | Reel | ||||||||
Mfr: LQH44NN100K03L TTI: LQH44NN100K03L Murata Electronics Availability: 0In Stock250 On Order Expected 03-Dec-26 RF Inductors - SMD 1.5 NH 10% | 0In Stock250 On Order Expected 03-Dec-26 | Wirewound | 1515 (4040 metric) | Unshielded | 10 uH | 10 % | 1.3 A | 67 mOhms | - 40 C | + 125 C | 23.5 MHz | Standard | 4 mm | 4 mm | 4.3 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQP03TN27NJ02D TTI: LQP03TN27NJ02D Murata Electronics Availability: 0In Stock45,000 On Order Expected 07-Oct-26 RF Inductors - SMD 27 NH 5% | 0In Stock45,000 On Order Expected 07-Oct-26 | Thin Film | 0201 (0603 metric) | Unshielded | 27 nH | 5 % | 140 mA | 2.3 Ohms | - 55 C | + 125 C | 12 | 2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03TN2N0B02D TTI: LQP03TN2N0B02D Murata Electronics Availability: 0In Stock15,000 On Order Expected 06-Oct-26 RF Inductors - SMD 2 NH +-.1NH | 0In Stock15,000 On Order Expected 06-Oct-26 | Thin Film | 0201 (0603 metric) | Unshielded | 2 nH | 0.1 nH | 600 mA | 150 mOhms | - 55 C | + 125 C | 14 | 12.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT |