• RF Inductors - SMD

RF Inductors - SMD

57,840 Results
57,840 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQP03HQ5N6H02D
TTI: LQP03HQ5N6H02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 5.6 NH 3%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
5.6 nH
3 %
400 mA
250 mOhms
- 55 C
+ 125 C
20
5.5 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQW15AN4N8G80D
TTI: LQW15AN4N8G80D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 4.8 NH 2%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
4.8 nH
2 %
1.2 A
71 mOhms
- 55 C
+ 125 C
30
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: PM0805-R10K-RC
TTI: PM0805-R10K-RC
Bourns
Availability:

0In Stock

RF Inductors - SMD 0.10uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
100 nH
10 %
400 mA
460 mOhms
- 55 C
+ 125 C
65
950 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
PM0805
Reel
Datasheet
Mfr: PM105-821K-RC
TTI: PM105-821K-RC
Bourns
Availability:

0In Stock

1,000 On Order
Expected 08-Feb-27
RF Inductors - SMD 820uH 10%

0In Stock

1,000 On Order
Expected 08-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unshielded
820 uH
10 %
240 mA
2.55 Ohms
- 30 C
+ 100 C
2 MHz
Standard
5.8 mm
9.8 mm
PM105
Reel
Datasheet
Mfr: LQW15AN5N6C10D
TTI: LQW15AN5N6C10D
Murata Electronics
Availability:

0In Stock

10,000 On Order
Expected 11-May-27
RF Inductors - SMD 5.6 NH +-.2NH

0In Stock

10,000 On Order
Expected 11-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
5.6 nH
0.2 nH
800 mA
51 mOhms
- 55 C
+ 125 C
30
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN12NH00D
TTI: LQW15AN12NH00D
Murata Electronics
Availability:

0In Stock

10,000 On Order
Expected 18-May-27
RF Inductors - SMD 12 NH 3%

0In Stock

10,000 On Order
Expected 18-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
12 nH
3 %
500 mA
140 mOhms
- 55 C
+ 125 C
30
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A12NH00
Datasheet
Mfr: LQW15AN3N3D10D
TTI: LQW15AN3N3D10D
Murata Electronics
Availability:

0In Stock

20,000 On Order
Expected 26-Jan-27
RF Inductors - SMD 3.3 NH +-.5NH

0In Stock

20,000 On Order
Expected 26-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
3.3 nH
0.5 nH
900 mA
40 mOhms
- 55 C
+ 125 C
30
12 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQH66SN330M03L
TTI: LQH66SN330M03L
Murata Electronics
Availability:

0In Stock

700 On Order
Expected 16-Oct-26
RF Inductors - SMD 33 UH 20%

0In Stock

700 On Order
Expected 16-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2525 (6363 metric)
Shielded
33 uH
20 %
860 mA
140 mOhms
- 40 C
+ 80 C
12 MHz
Standard
6.3 mm
6.3 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18AN72NG00D
TTI: LQW18AN72NG00D
Murata Electronics
Availability:

0In Stock

4,000 On Order
Expected 18-May-27
RF Inductors - SMD 72 NH 2%

0In Stock

4,000 On Order
Expected 18-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
72 nH
2 %
270 mA
560 mOhms
- 55 C
+ 125 C
34
2.1 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A72NG00
Datasheet
Mfr: LQW18AN8N7D00D
TTI: LQW18AN8N7D00D
Murata Electronics
Availability:

0In Stock

12,000 On Order
Expected 03-Dec-26
RF Inductors - SMD 8.7 NH +-.5NH

0In Stock

12,000 On Order
Expected 03-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
8.7 nH
0.5 nH
650 mA
110 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A8N7D00
Datasheet
Mfr: LQW18AN22NG10D
TTI: LQW18AN22NG10D
Murata Electronics
Availability:

0In Stock

16,000 On Order
Expected 18-May-27
RF Inductors - SMD 22 NH 2%

0In Stock

16,000 On Order
Expected 18-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
22 nH
2 %
640 mA
99 mOhms
- 55 C
+ 125 C
42
3.2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: LQG15HS1N2S02D
TTI: LQG15HS1N2S02D
Murata Electronics
Availability:

0In Stock

10,000 On Order
Expected 30-Nov-26
RF Inductors - SMD 1.2 NH +-.3NH

0In Stock

10,000 On Order
Expected 30-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.2 nH
0.3 nH
1 A
70 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW15AN2N7C00D
TTI: LQW15AN2N7C00D
Murata Electronics
Availability:

0In Stock

10,000 On Order
Expected 25-May-27
RF Inductors - SMD 2.7 NH +-.2NH

0In Stock

10,000 On Order
Expected 25-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.7 nH
0.2 nH
850 mA
50 mOhms
- 55 C
+ 125 C
20
15 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A2N7C00
Datasheet
Mfr: LQW15AN9N1H00D
TTI: LQW15AN9N1H00D
Murata Electronics
Availability:

0In Stock

10,000 On Order
Expected 18-May-27
RF Inductors - SMD 9.1 NH 3%

0In Stock

10,000 On Order
Expected 18-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
9.1 nH
3 %
540 mA
140 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A9N1H00
Datasheet
Mfr: LQW15AN27NJ8ZD
TTI: LQW15AN27NJ8ZD
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 27 NH 5%

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
27 nH
5 %
680 mA
288 mOhms
- 55 C
+ 125 C
30
4 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQG15WH18NG02D
TTI: LQG15WH18NG02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 18 NH 2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
18 nH
2 %
260 mA
800 mOhms
- 55 C
+ 125 C
22
2.3 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WH_02
Reel
Datasheet
Mfr: LQW2BAN36NG00L
TTI: LQW2BAN36NG00L
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 36 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
36 nH
2 %
1.9 A
80 mOhms
- 55 C
+ 125 C
75
1.9 GHz
Standard
2.09 mm
1.53 mm
1.42 mm
Ferrite
LQW2BA
Reel
Datasheet
Mfr: MLG1005S7N5HTD25
TTI: MLG1005S7N5HTD25
TDK
Availability:

0In Stock

10,000 On Order
Expected 12-Oct-26
RF Inductors - SMD IND 0402 7.5nH StdQ AEC Q200 RF IND

0In Stock

10,000 On Order
Expected 12-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
7.5 nH
3 %
500 mA
250 mOhms
- 55 C
+ 125 C
8
4.1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005S7N5HTD25
-
Datasheet
Mfr: MLF1608DR56JT000
TTI: MLF1608DR56JT000
TDK
Availability:

0In Stock

20,000 On Order
Expected 08-Jan-27
RF Inductors - SMD .56 UH 5%

0In Stock

20,000 On Order
Expected 08-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
560 nH
5 %
100 mA
1.05 Ohms
- 55 C
+ 125 C
15
230 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608DR56JT000
-
Datasheet
Mfr: MLG1005SR18JTD25
TTI: MLG1005SR18JTD25
TDK
Availability:

0In Stock

120,000 On Order
Expected 30-Oct-26
RF Inductors - SMD IND 0402 180nH StdQ AEC Q200 RF IND

0In Stock

120,000 On Order
Expected 30-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
180 nH
5 %
150 mA
3.8 Ohms
- 55 C
+ 125 C
8
600 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005SR18JTD25
-
Datasheet
Mfr: ASCH001005055N6SCP
TTI: ASCH001005055N6SCP
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 5.6nH RDC=0.20Ohms 400mA AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
5.6 nH
0.3 nH
400 mA
200 mOhms
- 55 C
+ 125 C
8
5.1 GHz
Standard
1 mm
0.5 mm
0.5 mm
AEC-Q200
ASCH
Reel
CLH1005T-5N6S-S-NPAU
Datasheet
Mfr: LQH44PN4R7MPRL
TTI: LQH44PN4R7MPRL
Murata Electronics
Availability:

0In Stock

1,000 On Order
Expected 20-Oct-26
RF Inductors - SMD 4.7 UH 20%

0In Stock

1,000 On Order
Expected 20-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
4 mm x 4 mm x 1.65 mm
Unshielded
4.7 uH
20 %
2.05 A
65 mOhms
- 40 C
+ 125 C
40 MHz
Standard
4 mm
4 mm
1.65 mm
LQH44
Reel
Datasheet
Mfr: 1330R-46K R500
TTI: 1330R-46K
Delevan
Availability:

0In Stock

1,000 On Order
Expected 22-Jan-27
RF Inductors - SMD 12uH 10% 2.7ohm Unshielded SMT Ind

0In Stock

1,000 On Order
Expected 22-Jan-27
Please adjust quantity to Min / Mult value
Unshielded
12 uH
10 %
160 mA
2.7 Ohms
45
40 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-46K
T500
Datasheet
Mfr: 1210R-223K R500
TTI: 1210R-223K
Delevan
Availability:

0In Stock

3,056 On Order
Expected
RF Inductors - SMD 22uH 10% 3.7ohm Unshielded SMT Induc

0In Stock

3,056 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
22 uH
10 %
224 mA
3.7 Ohms
- 55 C
+ 125 C
30
20 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
1210R-223K
T1000
Datasheet
Mfr: LQW15AN68NG00D
TTI: LQW15AN68NG00D
Murata Electronics
Availability:

0In Stock

10,000 On Order
Expected 23-Mar-27
RF Inductors - SMD 68 NH 2%

0In Stock

10,000 On Order
Expected 23-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
68 nH
2 %
140 mA
1.96 Ohms
- 55 C
+ 125 C
20
2.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
  • ...
  • 47
  • 48
  • 49
  • 50