RF Inductors - SMD
57,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15AN7N5G00D TTI: LQW15AN7N5G00D Murata Electronics Availability: 0In Stock30,000 On Order Expected 18-May-27 RF Inductors - SMD 7.5 NH 2% | 0In Stock30,000 On Order Expected 18-May-27 | Wirewound | 0402 (1005 metric) | Unshielded | 7.5 nH | 2 % | 570 mA | 130 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQH43MN221K03L TTI: LQH43MN221K03L Murata Electronics Availability: 0In Stock1,500 On Order Expected 22-Dec-26 RF Inductors - SMD 220 UH 10% | 0In Stock1,500 On Order Expected 22-Dec-26 | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 110 mA | 5.4 Ohms | - 40 C | + 85 C | 40 | 4.5 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: MLF2012C101KT000 TTI: MLF2012C101KT000 TDK Availability: 0In Stock2,000 On Order Expected 07-Oct-26 RF Inductors - SMD 100 UH 10% | 0In Stock2,000 On Order Expected 07-Oct-26 | Multilayer | 0805 (2012 metric) | Shielded | 100 uH | 10 % | 2 mA | 3.1 Ohms | - 55 C | + 125 C | 25 | 12 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLF | Reel | MLF2012C101KT000 - | |||||
Mfr: LQP03HQ6N8H02D TTI: LQP03HQ6N8H02D Murata Electronics Availability: 0In Stock15,000 On Order Expected 24-Nov-26 RF Inductors - SMD 6.8 NH 3% | 0In Stock15,000 On Order Expected 24-Nov-26 | Thin Film | 0201 (0603 metric) | Unshielded | 6.8 nH | 3 % | 400 mA | 300 mOhms | - 55 C | + 125 C | 20 | 5.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 5 % | 297 mA | 2.1 Ohms | - 55 C | + 125 C | 30 | 30 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-103J T500 | ||||||
Mfr: LQH2MCN220K02L TTI: LQH2MCN220K02L Murata Electronics Availability: 0In Stock6,000 On Order Expected 22-Dec-26 RF Inductors - SMD 22 UH 10% | 0In Stock6,000 On Order Expected 22-Dec-26 | Wirewound | 0806 (2016 metric) | Unshielded | 22 uH | 10 % | 185 mA | 2.1 Ohms | - 40 C | + 85 C | 30 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | LQH | Reel | EKDMGN07-KIT | ||||||
Mfr: 1812R-103J R500 TTI: 1812R-103J Delevan Availability: 0In Stock3,000 On Order Expected 17-Dec-27 RF Inductors - SMD 10uH 5% | 0In Stock3,000 On Order Expected 17-Dec-27 | Molded | 1812 (4532 metric) | Unshielded | 10 uH | 5 % | 354 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 20 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-103J T500 | |||||
Mfr: LQW15AN27NG00D TTI: LQW15AN27NG00D Murata Electronics Availability: 0In Stock60,000 On Order Expected 25-May-27 RF Inductors - SMD 27 NH 2% | 0In Stock60,000 On Order Expected 25-May-27 | Wirewound | 0402 (1005 metric) | Unshielded | 27 nH | 2 % | 280 mA | 520 mOhms | - 55 C | + 125 C | 25 | 3.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG15HS1N0S02D TTI: LQG15HS1N0S02D Murata Electronics Availability: 0In Stock120,000 On Order Expected RF Inductors - SMD 1.0 NH +-.3NH | 0In Stock120,000 On Order Expected | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.3 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 8 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS2N7S02D TTI: LQG15HS2N7S02D Murata Electronics Availability: 0In Stock20,000 On Order Expected 30-Nov-26 RF Inductors - SMD 2.7 NH +-.3NH | 0In Stock20,000 On Order Expected 30-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.3 nH | 800 mA | 120 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN4N7C00D TTI: LQW15AN4N7C00D Murata Electronics Availability: 0In Stock10,000 On Order Expected 23-Mar-27 RF Inductors - SMD 4.7 NH +-.2NH | 0In Stock10,000 On Order Expected 23-Mar-27 | Wirewound | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.2 nH | 750 mA | 70 mOhms | - 55 C | + 125 C | 25 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A4N7C00 | ||||||
Mfr: B82422H1104J000 TTI: B82422H1104J000 TDK Availability: 0In Stock24,000 On Order Expected 26-Oct-26 RF Inductors - SMD SMT-INDUCTOR1210H 100 UH 5%, AEC-Q200 | 0In Stock24,000 On Order Expected 26-Oct-26 | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 5 % | 150 mA | 4.6 Ohms | 195 mA | - 55 C | + 150 C | 15 | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1104J | |||
Mfr: LQW15AN11NG00D TTI: LQW15AN11NG00D Murata Electronics Availability: 0In Stock20,000 On Order Expected 25-May-27 RF Inductors - SMD 11 NH +-.2NH | 0In Stock20,000 On Order Expected 25-May-27 | Wirewound | 0402 (1005 metric) | Unshielded | 11 nH | 2 % | 500 mA | 140 mOhms | - 55 C | + 125 C | 30 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG15HN4N3C02D TTI: LQG15HN4N3C02D Murata Electronics Availability: 0In Stock30,000 On Order Expected 10-Nov-26 RF Inductors - SMD 4.3 NH +-.2NH | 0In Stock30,000 On Order Expected 10-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 4.3 nH | 0.2 nH | 700 mA | 150 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15WH3N3B02D TTI: LQG15WH3N3B02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 3.3 NH +-.1NH | 30,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.1 nH | 900 mA | 80 mOhms | - 55 C | + 125 C | 23 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | ||||||
Mfr: LQG15WH10NG02D TTI: LQG15WH10NG02D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 10 NH 2% | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 2 % | 500 mA | 190 mOhms | - 55 C | + 125 C | 23 | 3.3 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | ||||||
Mfr: CC453232-1R0KL TTI: CC453232-1R0KL Bourns Availability: 0In Stock4,000 On Order Expected 31-Dec-26 RF Inductors - SMD 1uH 10% 7.96MHz | 0In Stock4,000 On Order Expected 31-Dec-26 | Wirewound | 1812 (4532 metric) | Unshielded | 1 uH | 10 % | 1.05 A | 110 mOhms | - 40 C | + 125 C | 10 | 180 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: LQG15HN22NJ02D TTI: LQG15HN22NJ02D Murata Electronics Availability: 0In Stock90,000 On Order Expected RF Inductors - SMD 22 NH 5% | 0In Stock90,000 On Order Expected | Multilayer | 0402 (1005 metric) | Unshielded | 22 nH | 5 % | 350 mA | 580 mOhms | - 55 C | + 125 C | 8 | 1.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW18ANR22J00D TTI: LQW18ANR22J00D Murata Electronics Availability: 0In Stock8,000 On Order Expected RF Inductors - SMD .22 UH 5% | 0In Stock8,000 On Order Expected | Wirewound | 0603 (1608 metric) | Unshielded | 220 nH | 5 % | 120 mA | 2.5 Ohms | - 55 C | + 125 C | 25 | 1.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR22J00 | ||||||
Mfr: LQW15AN18NG00D TTI: LQW15AN18NG00D Murata Electronics Availability: 0In Stock50,000 On Order Expected 18-May-27 RF Inductors - SMD 18 NH 2% | 0In Stock50,000 On Order Expected 18-May-27 | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 2 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 22 nH | 20 % | 500 mA | 220 mOhms | - 55 C | + 125 C | 45 | 2.2 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | |||||||
Mfr: LQW18AN10NG00D TTI: LQW18AN10NG00D Murata Electronics Availability: 16,000In StockRF Inductors - SMD 10 NH 2% | 16,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 10 nH | 2 % | 650 mA | 110 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A10NG00 | ||||||
Mfr: LQW18AN47NJ00D TTI: LQW18AN47NJ00D Murata Electronics Availability: 0In Stock16,000 On Order Expected RF Inductors - SMD 47 NH +-.2NH | 0In Stock16,000 On Order Expected | Wirewound | 0603 (1608 metric) | Unshielded | 47 nH | 5 % | 380 mA | 290 mOhms | - 55 C | + 125 C | 38 | 2.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A47NJ00 | ||||||
Mfr: LQW18ANR16G00D TTI: LQW18ANR16G00D Murata Electronics Availability: 0In Stock20,000 On Order Expected 18-May-27 RF Inductors - SMD 160 NH 2% | 0In Stock20,000 On Order Expected 18-May-27 | Wirewound | 0603 (1608 metric) | Unshielded | 160 nH | 2 % | 150 mA | 2.1 Ohms | - 55 C | + 125 C | 32 | 1.35 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR16G00 | ||||||
Mfr: LQG18HHR10J00D TTI: LQG18HHR10J00D Murata Electronics Availability: 0In Stock12,000 On Order Expected 30-Sep-26 RF Inductors - SMD 100 NH +-.3NH | 0In Stock12,000 On Order Expected 30-Sep-26 | Multilayer | 0603 (1608 metric) | Unshielded | 100 nH | 5 % | 300 mA | 900 mOhms | - 55 C | + 125 C | 12 | 600 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | AEC-Q200 | LQG | Reel |