• RF Inductors - SMD

RF Inductors - SMD

57,840 Results
57,840 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: IMC1812ER100K
TTI: IMC1812ER100K.
Vishay / Dale
Availability:

170In Stock

Cut Tape
RF Inductors - SMD 10uH 10%

170In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
10 uH
10 %
250 mA
1.6 Ohms
- 55 C
+ 125 C
50
20 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
IMC
Cut Tape
SQV453226T-152K-N1 YAGEO
Datasheet
Mfr: SQV453226T-152K-N1
TTI: SQV453226T-152K-N1
YAGEO
Availability:

2,500In Stock

RF Inductors - SMD 1.5K UH 10%

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 mH
10 %
Standard
SQV
Reel
Datasheet
Mfr: B82432C1104K000
TTI: B82432C1104K000
TDK
Availability:

5,000In Stock

RF Inductors - SMD 100 UH 10%

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1812 (4532 metric)
100 uH
10 %
145 mA
4.7 Ohms
30
8 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
AEC-Q200
B82422
Reel
B82432C1104K
Datasheet
Mfr: LQH55DN100M03L
TTI: LQH55DN100M03L.
Murata Electronics
Availability:

350In Stock

Cut Tape
RF Inductors - SMD 10uH 20%

350In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2220 (5750 metric)
Shielded
10 uH
20 %
1.7 A
93 mOhms
- 25 C
+ 80 C
20 MHz
Standard
5.7 mm
6 mm
4.7 mm
Ferrite
LQH
Cut Tape
Datasheet
Mfr: LQP03TN27NJ02D.
TTI: LQP03TN27NJ02D.
Murata Electronics
Availability:

300In Stock

Limited Supply
Cut Tape
RF Inductors - SMD 27 NH 5%

300In Stock

Limited Supply
Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
27 nH
5 %
LQP
Cut Tape
Datasheet
Mfr: C0603C-4N70J1Y
TTI: C0603C-4N70J1Y
Delevan
Availability:

200In Stock

End of Life
RF Inductors - SMD 4.7 NH 5%

200In Stock

Please adjust quantity to Min / Mult value
WAFL
Datasheet
Mfr: 4554-2R2M BULK
TTI: 4554-2R2M BULK
Delevan
Availability:

306In Stock

End of Life
RF Inductors - SMD 2.2 UH 20%

306In Stock

Please adjust quantity to Min / Mult value
Unshielded
2.2 uH
20 %
6.5 A
21 mOhms
20
100 MHz
Standard
11 mm
8.64 mm
Bulk
Datasheet
Mfr: B82496C3569J000
TTI: B82496C3569J000
TDK
Availability:

8,000In Stock

RF Inductors - SMD 5.6 NH 5%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5.6 nH
5 %
700 mA
150 mOhms
14
Standard
AEC-Q200
B82496
Reel
B82496C3569J
Datasheet
Mfr: CI100505-33NJ
TTI: CI100505-33NJ
Bourns
Availability:

20,000In Stock

End of Life
RF Inductors - SMD 33nH 5% MultiLayer High Frequency

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
33 nH
5 %
200 mA
1.1 Ohms
- 55 C
+ 125 C
8
1.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
CI100505
Reel
Datasheet
Mfr: IMC1210ER4R7K
TTI: IMC1210ER4R7K.
Vishay / Dale
Availability:

2,000In Stock

Cut Tape
RF Inductors - SMD 4.7uH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
10 %
224 mA
1.5 Ohms
- 55 C
+ 125 C
30
50 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
Ferrite
IMC
Cut Tape
Datasheet
Mfr: NLFV25T-100K-PF
TTI: NLFV25T-100K-PF
TDK
Availability:

4,000In Stock

End of Life
RF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-100K-EF

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Shielded
10 uH
10 %
155 mA
360 mOhms
- 40 C
+ 105 C
10
32 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLFV-PF
Reel
NLFV25T-100K-PF
-
Datasheet
Mfr: B82422H1472K
TTI: B82422H1472K
TDK
Availability:

4,000In Stock

RF Inductors - SMD 4.7uH 700mA 10% 3.2x2.5mm SMD

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
10 %
700 mA
270 mOhms
905 mA
- 55 C
+ 150 C
8
46 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
Datasheet
Mfr: S1008-183K R500
TTI: S1008-183K R500
Delevan
Availability:

9,500In Stock

RF Inductors - SMD 18 UH 10%

9,500In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
18 uH
10 %
200 mA
5 Ohms
- 55 C
+ 125 C
30
21 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
Reel
Datasheet
Mfr: S0603-68NJ1Y
TTI: S0603-68NJ1Y
Delevan
Availability:

100In Stock

End of Life
RF Inductors - SMD 68 NH 5%

100In Stock

Please adjust quantity to Min / Mult value
WAFL
Datasheet
Mfr: B82496C3180G
TTI: B82496C3180G
TDK
Availability:

8,000In Stock

RF Inductors - SMD 18 NH 2%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
18 nH
120 mOhms
Standard
AEC-Q200
SIMID-C
Reel
Datasheet
Mfr: B82496C3829Z000
TTI: B82496C3829Z
TDK
Availability:

12,000In Stock

RF Inductors - SMD 8.2 NH +-.2NH

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
8.2 nH
120 mOhms
Standard
AEC-Q200
SIMID-C
Reel
Datasheet
Mfr: KQT0402TTD15NH
TTI: KQT0402TTD15NH
KOA Speer
Availability:

2,000In Stock

End of Life
RF Inductors - SMD 15 NH 3%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0402 (1005 metric)
15 nH
3 %
8 Ohms
Standard
AEC-Q200
KQ/KQT
Reel
Datasheet
Mfr: KQT0402TTD33NH
TTI: KQT0402TTD33NH
KOA Speer
Availability:

2,000In Stock

End of Life
RF Inductors - SMD 33 NH 3%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0402 (1005 metric)
33 nH
3 %
8 mOhms
Standard
AEC-Q200
KQ/KQT
Reel
Datasheet
Mfr: IMC1210ER101K
TTI: IMC1210ER101K.
Vishay / Dale
Availability:

70In Stock

Cut Tape
RF Inductors - SMD 100uH 10%

70In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
10 %
73 mA
14 Ohms
- 55 C
+ 125 C
20
9 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Cut Tape
Datasheet
Mfr: ISC1812ER102K
TTI: ISC1812ER102K.
Vishay / Dale
Availability:

350In Stock

Cut Tape
RF Inductors - SMD 1K UH 10%

350In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
1 mH
10 %
66 mA
16 Ohms
- 55 C
+ 125 C
30
2 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
ISC
Cut Tape
Datasheet
Mfr: C0603C-270NJ1Y
TTI: C0603C-270NJ1Y
Delevan
Availability:

100In Stock

End of Life
RF Inductors - SMD 270 NH 5%

100In Stock

Please adjust quantity to Min / Mult value
WAFL
Datasheet
Mfr: S0603-151NJ1Y
TTI: S0603-151NJ1Y
Delevan
Availability:

100In Stock

End of Life
RF Inductors - SMD 151 NH 5%

100In Stock

Please adjust quantity to Min / Mult value
WAFL
Datasheet
Mfr: C0603C-100NJ1Y
TTI: C0603C-100NJ1Y
Delevan
Availability:

200In Stock

End of Life
RF Inductors - SMD 100 NH 5%

200In Stock

Please adjust quantity to Min / Mult value
WAFL
Datasheet
Mfr: 4554-2R2M BULK
TTI: 4554-2R2M
Delevan
Availability:

306In Stock

End of Life
RF Inductors - SMD 2.2 UH 20%

306In Stock

Please adjust quantity to Min / Mult value
Unshielded
2.2 uH
20 %
6.5 A
21 mOhms
20
100 MHz
Standard
11 mm
8.64 mm
4554
Bulk
Datasheet
Mfr: AISC-1210HS-330K-T2
TTI: AISC-1210HS-330K-T2
ABRACON
Availability:

12,000In Stock

RF Inductors - SMD 33 UH 10%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
33 uH
10 %
220 mA
5 Ohms
250 mA
- 40 C
+ 85 C
10
20 MHz
Standard
3.2 mm
3.05 mm
1.3 mm
Ferrite
AISC-1210HS
Reel
  • ...
  • 41
  • 42
  • 43