RF Inductors - SMD
57,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82496C3109A000 TTI: B82496C3109A000 TDK Availability: 8,000In StockRF Inductors - SMD 1.0nH mA ohms | 8,000In Stock | 0603 (1608 metric) | 1 nH | 0.3 nH | 1.8 A | 20 mOhms | 7 | 16 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | B82477 | Reel | B82496C3109A | |||||||||
Mfr: B82496C3189A000 TTI: B82496C3189A000 TDK Availability: 8,000In StockRF Inductors - SMD 1.8nH 1500mA 0.033ohms | 8,000In Stock | 1.8 nH | 0.3 nH | 1.5 A | 33 mOhms | 12 | Standard | AEC-Q200 | B82496 | Reel | B82496C3189A | ||||||||||||||
Mfr: B82496C3229A000 TTI: B82496C3229A000 TDK Availability: 8,000In StockRF Inductors - SMD 2.2nH 1500mA 0.035ohms | 8,000In Stock | 0603 (1608 metric) | 2.2 nH | 0.3 nH | 1.5 A | 35 mOhms | 14 | 10 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | B82496 | Reel | B82496C3229A | |||||||||
200In Stock | WAFL | ||||||||||||||||||||||||
5,000In Stock | 1812 (4532 metric) | 1 uH | 10 % | 600 mA | 280 mOhms | 40 | 200 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | AEC-Q200 | B82422 | Reel | B82432C1102K | ||||||||||
4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 680 uH | 10 % | 61 mA | 30 Ohms | 75 mA | - 55 C | + 150 C | 15 | 3 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | Reel | |||||||
100In Stock | WAFL | ||||||||||||||||||||||||
100In Stock | WAFL | ||||||||||||||||||||||||
100In Stock | WAFL | ||||||||||||||||||||||||
100In Stock | WAFL | ||||||||||||||||||||||||
6,000In Stock | 0805 (2012 metric) | 47 nH | 5 % | 600 mA | 130 mOhms | - 55 C | + 150 C | 65 | Standard | B82498 | Reel | B82498F3470J | |||||||||||||
Mfr: B82496C3101J000 TTI: B82496C3101J000 TDK Availability: 8,000In StockRF Inductors - SMD 100nH 200mA 1.8ohms | 8,000In Stock | 100 nH | 5 % | 200 mA | 1.8 Ohms | 14 | Standard | AEC-Q200 | B82477 | Reel | B82496C3101J | ||||||||||||||
Mfr: LQP03TN3N9C02D TTI: LQP03TN3N9C02D. Murata Electronics Availability: 500In StockLimited Supply Cut Tape RF Inductors - SMD 3.9 NH +-.2NH | 500In StockLimited Supply | Thin Film | 0201 (0603 metric) | 3.9 nH | 0.2 nH | 400 mA | 300 mOhms | - 55 C | + 125 C | 14 | 5.7 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | LQP | Cut Tape | ||||||||
Mfr: NLV32T-151J-PF TTI: NLV32T-151J-PF TDK Availability: 2,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-151J-EF | 2,000In Stock | Wirewound | Unshielded | 150 uH | 5 % | 65 mA | 15 Ohms | - 40 C | + 105 C | 20 | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-151J-PF - | ||||||
Mfr: ISC1210ER101K TTI: ISC1210ER101K. Vishay / Dale Availability: 2,000In StockCut Tape RF Inductors - SMD 100 UH 10% | 2,000In Stock | Molded | 1210 (3225 metric) | Shielded | 10 uH | 10 % | 80 mA | 12 Ohms | - 55 C | + 125 C | 30 | 6 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | ISC | Cut Tape | ||||||
100In Stock | WAFL | ||||||||||||||||||||||||
150,000In Stock | Reel | ||||||||||||||||||||||||
100In Stock | WAFL | ||||||||||||||||||||||||
200In Stock | Wirewound | 3.9 nH | 5 % | 70 mOhms | - 40 C | + 125 C | 22 | Standard | 1.8 mm | 1.19 mm | 0.76 mm | Ceramic | C0603 | WAFL | |||||||||||
8,000In Stock | 5.6 nH | 5 % | 700 mA | 150 mOhms | 14 | Standard | AEC-Q200 | B82496 | Reel | B82496C3569J | |||||||||||||||
Mfr: CI100505-33NJ TTI: CI100505-33NJ Bourns Availability: 20,000In StockRF Inductors - SMD 33nH 5% MultiLayer High Frequency | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 33 nH | 5 % | 200 mA | 1.1 Ohms | - 55 C | + 125 C | 8 | 1.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | CI100505 | Reel | ||||||
Mfr: IMC1210ER4R7K TTI: IMC1210ER4R7K. Vishay / Dale Availability: 2,000In StockCut Tape RF Inductors - SMD 4.7uH 10% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 10 % | 224 mA | 1.5 Ohms | - 55 C | + 125 C | 30 | 50 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Ferrite | IMC | Cut Tape | ||||||
Mfr: NLFV25T-100K-PF TTI: NLFV25T-100K-PF TDK Availability: 4,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-100K-EF | 4,000In Stock | Wirewound | Shielded | 10 uH | 10 % | 155 mA | 360 mOhms | - 40 C | + 105 C | 10 | 32 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLFV-PF | Reel | NLFV25T-100K-PF - | ||||||
Mfr: B82422H1472K TTI: B82422H1472K TDK Availability: 4,000In StockRF Inductors - SMD 4.7uH 700mA 10% 3.2x2.5mm SMD | 4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 10 % | 700 mA | 270 mOhms | 905 mA | - 55 C | + 150 C | 8 | 46 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | ||||
Mfr: S1008-183K R500 TTI: S1008-183K R500 Delevan Availability: 9,500In StockRF Inductors - SMD 18 UH 10% | 9,500In Stock | 1008 (2520 metric) | Shielded | 18 uH | 10 % | 200 mA | 5 Ohms | - 55 C | + 125 C | 30 | 21 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | Reel |