RF Inductors - SMD
57,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1812R-392J R500 TTI: 1812R-392J R500 Delevan Availability: 500In StockRF Inductors - SMD 3.9 UH 5% | 500In Stock | Molded | 1812 (4532 metric) | Unshielded | 3.9 uH | 5 % | 472 mA | 900 mOhms | - 55 C | + 125 C | 50 | 40 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | Reel | |||||||
3,000In Stock | 0805 (2012 metric) | 4.7 uH | 5 % | 90 mA | 3.8 Ohms | 20 | Standard | B82498 | Reel | B82498F1472J | |||||||||||||||
Mfr: B82496C3150J000 TTI: B82496C3150J000 TDK Availability: 8,000In StockRF Inductors - SMD 15nH 420mA 0.4ohms | 8,000In Stock | 0603 (1608 metric) | 15 nH | 5 % | 420 mA | 400 mOhms | 14 | 4.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | B82479 | Reel | B82496C3150J | |||||||||
Mfr: NLV32T-270J-PF TTI: NLV32T-270J-PF TDK Availability: 2,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-270J-EF | 2,000In Stock | Wirewound | Unshielded | 27 uH | 5 % | 80 mA | 5 Ohms | - 40 C | + 105 C | 30 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-270J-PF - | ||||||
Mfr: NLCV32T-4R7M-PF TTI: NLCV32T-4R7M-PF TDK Availability: 2,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-4R7M-EF | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 620 mA | 200 mOhms | - 40 C | + 105 C | 15 | 46 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLCV32-PF | Reel | NLCV32T-4R7M-PF - | |||||
Mfr: CC0603-0047J TTI: CC0603-0047J Gowanda Electronics Availability: 3,000In StockRF Inductors - SMD 4.7 NH 5% | 3,000In Stock | 600 mOhms | Standard | Reel | |||||||||||||||||||||
16,000In Stock | 15 nH | 120 mOhms | Standard | AEC-Q200 | SIMID-C | Reel | |||||||||||||||||||
50In Stock | 3.3 mH | 10 % | Standard | 4379/R | Reel | ||||||||||||||||||||
Mfr: MLF1608A2R7JT000 TTI: MLF1608A2R7JT000 TDK Availability: 20,000In StockRF Inductors - SMD 2.7 UH 5% | 20,000In Stock | Multilayer | 2.7 uH | 5 % | 30 mA | 1.15 Ohms | - 55 C | + 125 C | 110 MHz | Standard | 1.6 mm | 0.8 mm | 0.95 mm | MLF | Reel | MLF1608A2R7JT000 - | |||||||||
Mfr: 1210R-470K R500 TTI: 1210R-470K R500 Delevan Availability: 1,000In StockRF Inductors - SMD .047 UH 10% | 1,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 nH | 10 % | 636 mA | 300 mOhms | - 55 C | + 125 C | 30 | 800 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Reel | ||||||||
Mfr: B82422H1104J000 TTI: B82422H1104J TDK Availability: 10,000In Stock10,000 On Order Expected 09-Dec-26 RF Inductors - SMD 100 UH 5% | 10,000In Stock10,000 On Order Expected 09-Dec-26 | 100 uH | 640 mOhms | Standard | AEC-Q200 | SMID 1210-H | Reel | ||||||||||||||||||
1,380In Stock | Cut Tape | ||||||||||||||||||||||||
Mfr: B82432C1103K000 TTI: B82432C1103K000 TDK Availability: 10,000In StockRF Inductors - SMD SMT-INDUCTOR 1812 10UH 10% | 10,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 320 mA | 980 mOhms | - 55 C | + 150 C | 40 | 28 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1103K | ||||
Mfr: NLV25T-1R8J-PF TTI: NLV25T-1R8J-PF TDK Availability: 8,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-1R8J-EF | 8,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1.8 uH | 5 % | 210 mA | 1.45 Ohms | - 40 C | + 105 C | 30 | 135 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-1R8J-PF - | |||||
Mfr: B82422A1102K100 TTI: B82422A1102K100. TDK Availability: 210In StockLimited Supply Cut Tape RF Inductors - SMD 1 UH 10% | 210In StockLimited Supply | 1 uH | 10 % | 380 mA | 340 mOhms | 20 | 320 MHz | Standard | SIMID 1210-100 | Cut Tape | |||||||||||||||
27,000In Stock | 0805 (2012 metric) | 1 uH | 5 % | 240 mA | 550 mOhms | 20 | Standard | B82498 | Reel | B82498F1102J | |||||||||||||||
1,000In Stock | Wirewound | 100 uH | 10 % | 15 mOhms | Standard | Reel | 3613C101KJIT 3613A101K 3613C101K | ||||||||||||||||||
9,000In Stock | 0805 (2012 metric) | 330 nH | 5 % | 220 mA | 1.5 Ohms | - 55 C | + 150 C | 45 | 800 MHz | Standard | 2.3 mm | 1.7 mm | 1.3 mm | B82498 | Reel | B82498F3331J | |||||||||
Mfr: NLC453232T-2R7K-PFD TTI: NLC453232T-2R7K-PFD TDK Availability: 7,000In StockRF Inductors - SMD 2.7 UH 10% | 7,000In Stock | Wirewound | 2.7 uH | Standard | NLC | Reel | |||||||||||||||||||
Mfr: IMC1210ER100K TTI: IMC1210ER100K. Vishay / Dale Availability: 410In StockCut Tape RF Inductors - SMD 10uH 10% | 410In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 189 mA | 2.1 Ohms | - 55 C | + 125 C | 30 | 33 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Cut Tape | |||||||
Mfr: 4379-335KS R050 TTI: 4379-335KS R050 Delevan Availability: 50In StockRF Inductors - SMD 3.3K UH 10% | 50In Stock | 3.3 mH | 10 % | Standard | Reel | ||||||||||||||||||||
Mfr: S1008R-333K R500 TTI: S1008R-333K R500 Delevan Availability: 3,500In StockRF Inductors - SMD 33 UH 10% | 3,500In Stock | 1008 (2520 metric) | Shielded | 33 uH | 10 % | 125 mA | 7.4 Ohms | - 55 C | + 125 C | 30 | 12 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | Reel | ||||||||
24,000In Stock | Reel | ||||||||||||||||||||||||
500In Stock | 1008 (2520 metric) | Shielded | 22 uH | 10 % | 170 mA | 6 Ohms | - 55 C | + 125 C | 30 | 18 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | Reel | |||||||||
Mfr: B82496C3270J TTI: B82496C3270J000 TDK Availability: 8,000In StockRF Inductors - SMD SMT-INDUCTOR 0603 27NH 5% | 8,000In Stock | 27 nH | 5 % | 360 mA | 550 mOhms | 14 | Standard | AEC-Q200 | B82496 | Reel | B82496C3270J |