RF Inductors - SMD
57,904 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15AN27NJ00D TTI: LQW15AN27NJ00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 27 NH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 280 mA | 520 mOhms | - 55 C | + 125 C | 25 | 3.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | LQW1005A27NJ00 | ||||||
Mfr: LQH43CN4R7M03L TTI: LQH43CN4R7M03L Murata Electronics Availability: 37,500In Stock14,000 On Order Expected 11-Feb-27 RF Inductors - SMD 4.7 UH 20% | 37,500In Stock14,000 On Order Expected 11-Feb-27 | Wirewound | 1812 (4532 metric) | Unshielded | 4.7 uH | 20 % | 750 mA | 150 mOhms | - 40 C | + 85 C | 35 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: IMC1210ER2R2K TTI: IMC1210ER2R2K Vishay / Dale Availability: 2,000In StockRF Inductors - SMD 2.2uH 10% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 10 % | 320 mA | 1 Ohms | - 55 C | + 125 C | 30 | 75 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Ferrite | IMC | Reel | ||||||
Mfr: IMC1812ER100K TTI: IMC1812ER100K Vishay / Dale Availability: 12,000In StockRF Inductors - SMD 10uH 10% | 12,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 250 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 20 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | |||||||
Mfr: LQP03HQ4N7H02D TTI: LQP03HQ4N7H02D Murata Electronics Availability: 0In Stock30,000 On Order Expected 20-Nov-26 RF Inductors - SMD 4.7 NH 3% | 0In Stock30,000 On Order Expected 20-Nov-26 | Thin Film | 0201 (0603 metric) | Unshielded | 4.7 nH | 3 % | 400 mA | 250 mOhms | - 55 C | + 125 C | 20 | 7 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQP03TN3N3B02D TTI: LQP03TN3N3B02D Murata Electronics Availability: 75,000In StockRF Inductors - SMD 3.3 NH +-.1NH | 75,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.3 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 14 | 8 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: NLCV32T-470K-EF TTI: NLCV32T-470K-EF TDK Availability: 38,000In StockRF Inductors - SMD 47uH 2.132ohms 180mA Wound Ferrite | 38,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 180 mA | 1.64 Ohms | - 40 C | + 105 C | 15 | 14 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-470K-EF - | |||||
Mfr: ISC1812ER102K TTI: ISC1812ER102K Vishay / Dale Availability: 500In Stock1,000 On Order Expected 08-Mar-27 RF Inductors - SMD 1.0uH 10% | 500In Stock1,000 On Order Expected 08-Mar-27 | Molded | 1812 (4532 metric) | Shielded | 1 mH | 10 % | 66 mA | 16 Ohms | - 55 C | + 125 C | 30 | 2 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC | Reel | ||||||
Mfr: LQW18AN6N8G8ZD TTI: LQW18AN6N8G8ZD Murata Electronics Availability: 24,000In StockRF Inductors - SMD 6.8 NH 2% | 24,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 6.8 nH | 2 % | 1.9 A | 40 mOhms | - 55 C | + 125 C | 38 | 6.65 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQW2UAS47NF00L TTI: LQW2UAS47NF00L Murata Electronics Availability: 24,000In StockRF Inductors - SMD 47 NH 1% | 24,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 47 nH | 1 % | 1 A | 160 mOhms | - 55 C | + 125 C | 65 | 1.5 GHz | Standard | 2.62 mm | 2.45 mm | 1.83 mm | LQW2UA | Reel | |||||||
Mfr: LQW18AS82NG0ZD TTI: LQW18AS82NG0ZD Murata Electronics Availability: 520,000In StockRF Inductors - SMD 82 NH 2% | 520,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 82 nH | 2 % | 400 mA | 540 mOhms | - 40 C | + 125 C | 34 | 1.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | ||||||
Mfr: LQW18AN39NG00D TTI: LQW18AN39NG00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 39 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 39 nH | 2 % | 400 mA | 260 mOhms | - 55 C | + 125 C | 40 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A39NG00 | ||||||
Mfr: ISC1812ER1R0K TTI: ISC1812ER1R0K Vishay / Dale Availability: 1,000In StockRF Inductors - SMD 1uH 10% | 1,000In Stock | Molded | 1812 (4532 metric) | Shielded | 1 uH | 10 % | 447 mA | 350 mOhms | - 55 C | + 125 C | 30 | 140 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron Powder | ISC-1812 | Reel | ||||||
Mfr: ISC1210ER150K TTI: ISC1210ER150K Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 15uH 10% | 4,000In Stock | Molded | 1210 (3225 metric) | Shielded | 15 uH | 10 % | 165 mA | 2.5 Ohms | - 55 C | + 125 C | 20 MHz | Standard | 3.2 mm | 3 mm | Iron | ISC | Reel | ||||||||
Mfr: LQW18ANR15J00D TTI: LQW18ANR15J00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 0603 150nH 5% 160mA | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 150 nH | 5 % | 160 mA | 1.5 Ohms | - 55 C | + 125 C | 32 | 1.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR15J00 | ||||||
Mfr: LQW18AN27NG10D TTI: LQW18AN27NG10D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 27 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 27 nH | 2 % | 590 mA | 116 mOhms | - 55 C | + 125 C | 42 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQP03TG2N7B02D TTI: LQP03TG2N7B02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 2.7 NH .1% | 30,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.7 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 13 | 11 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW15AN6N8G00D TTI: LQW15AN6N8G00D Murata Electronics Availability: 90,000In StockRF Inductors - SMD 6.8 NH +-.2NH | 90,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: B82422H1473K000 TTI: B82422H1473K000 TDK Availability: 128,000In Stock128,000 On Order Expected RF Inductors - SMD 47 UH 10% | 128,000In Stock128,000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 230 mA | 2.1 Ohms | 295 mA | - 55 C | + 150 C | 12 | 12 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422 | Reel | B82422H1473K | |||
6,000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 470 nH | 5 % | 250 mA | 1.72 Ohms | - 40 C | + 125 C | 33 | 375 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | CW201212-R47J. | ||||||
Mfr: LQG15HS15NJ02D TTI: LQG15HS15NJ02D Murata Electronics Availability: 20,000In Stock40,000 On Order Expected 16-Nov-26 RF Inductors - SMD 15 NH 5% | 20,000In Stock40,000 On Order Expected 16-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 450 mA | 320 mOhms | - 55 C | + 125 C | 8 | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH43MN221K03L TTI: LQH43MN221K03L Murata Electronics Availability: 1,500In Stock2,000 On Order Expected 16-Feb-27 RF Inductors - SMD 220 UH 10% | 1,500In Stock2,000 On Order Expected 16-Feb-27 | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 110 mA | 5.4 Ohms | - 40 C | + 85 C | 40 | 4.5 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQW15AN6N8J00D TTI: LQW15AN6N8J00D Murata Electronics Availability: 210,000In StockRF Inductors - SMD 6.8 NH 5% | 210,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 5 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A6N8J00 | ||||||
Mfr: LQP03HQ6N8H02D TTI: LQP03HQ6N8H02D Murata Electronics Availability: 15,000In Stock30,000 On Order Expected 04-Jan-27 RF Inductors - SMD 6.8 NH 3% | 15,000In Stock30,000 On Order Expected 04-Jan-27 | Thin Film | 0201 (0603 metric) | Unshielded | 6.8 nH | 3 % | 400 mA | 300 mOhms | - 55 C | + 125 C | 20 | 5.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQW15AN1N8C00D TTI: LQW15AN1N8C00D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 1.8 NH +-.2NH | 30,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.2 nH | 460 mA | 160 mOhms | - 55 C | + 125 C | 10 | 16 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel |