• RF Inductors - SMD

RF Inductors - SMD

57,840 Results
57,840 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 3090-271K BULK
TTI: 3090-271K
Delevan
Availability:

10In Stock

RF Inductors - SMD .27uH 10% .2ohm Chip SMT Inductor

10In Stock

Please adjust quantity to Min / Mult value
Unshielded
270 nH
10 %
615 mA
200 mOhms
34
250 MHz
Standard
2.54 mm
2.54 mm
1.27 mm
3090
Bulk
3090-271K
T50
Datasheet
Mfr: S4924-474K R100
TTI: S4924-474K
Delevan
Availability:

100In Stock

RF Inductors - SMD 470uH 10% 9.5ohm Shielded SMT Induc

100In Stock

Please adjust quantity to Min / Mult value
Power Choke
Shielded
470 uH
10 %
178 mA
9.5 Ohms
60
5.7 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
S4924
Reel
S4924-474K
T100
Datasheet
Mfr: 4379-473KS R050
TTI: 4379-473KS
Delevan
Availability:

50In Stock

RF Inductors - SMD 47uH 10% 3.2ohm Shielded Solder SMT

50In Stock

Please adjust quantity to Min / Mult value
Shielded
47 uH
10 %
125 mA
3.2 Ohms
120
16 MHz
Standard
4.14 mm
3.38 mm
3.56 mm
4379/R
Reel
4379-473KS
T50
Datasheet
Mfr: 5022R-754J R800
TTI: 5022R-754J
Delevan
Availability:

800In Stock

RF Inductors - SMD 750uH 5% 28.6ohm Unshielded SMT

800In Stock

Please adjust quantity to Min / Mult value
Unshielded
750 uH
5 %
112 mA
28.6 Ohms
- 55 C
+ 125 C
65
2.9 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-754J
T100
Datasheet
Mfr: PE-0603CD060GTT
TTI: PE-0603CD060GTT
Pulse Electronics
Availability:

6,000In Stock

RF Inductors - SMD SMD IND

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
6.68 nH
2 %
700 mA
110 mOhms
- 40 C
+ 125 C
25
5.8 GHz
Standard
1.8 mm
1.24 mm
1.02 mm
Ceramic
CD
Reel
Datasheet
Mfr: PE-0603CD100GTT
TTI: PE-0603CD100GTT
Pulse Electronics
Availability:

2,000In Stock

RF Inductors - SMD SMD IND

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
10 nH
2 %
700 mA
130 mOhms
- 40 C
+ 125 C
30
4.8 GHz
Standard
1.8 mm
1.24 mm
1.02 mm
Ceramic
CD
Reel
Datasheet
Mfr: PE-0603CD151JTT
TTI: PE-0603CD151JTT
Pulse Electronics
Availability:

2,000In Stock

RF Inductors - SMD 150nH 5%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
150 nH
5 %
280 mA
920 mOhms
- 40 C
+ 125 C
28
990 MHz
Standard
1.8 mm
1.24 mm
1.02 mm
Ceramic
CD
Reel
Datasheet
Mfr: PE-0805CD391GTT
TTI: PE-0805CD391GTT
Pulse Electronics
Availability:

6,000In Stock

RF Inductors - SMD SMD IND

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Unshielded
386 nH
2 %
290 mA
1.5 Ohms
- 40 C
+ 125 C
35
560 MHz
Standard
2.29 mm
1.68 mm
1.58 mm
Ceramic
CD
Reel
Datasheet
Mfr: B82496C3829Z000
TTI: B82496C3829Z000
TDK
Availability:

12,000In Stock

RF Inductors - SMD SMT-INDUCTOR 0603 8.2NH 0.2NH

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
8.2 nH
120 mOhms
Standard
AEC-Q200
SIMID-C
Reel
B82496C3829Z
Datasheet
Mfr: PE-1008CD680GTT
TTI: PE-1008CD680GTT
Pulse Electronics
Availability:

4,800In Stock

RF Inductors - SMD SMD IND

4,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
1008 (2520 metric)
Unshielded
68 nH
2 %
1 A
70 mOhms
- 40 C
+ 125 C
65
1.1 GHz
Standard
2.92 mm
2.79 mm
2.29 mm
Ceramic
CD
Reel
Datasheet
Mfr: PE-0603CD080GTT
TTI: PE-0603CD080GTT
Pulse Electronics
Availability:

6,000In Stock

RF Inductors - SMD SMD IND

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
8.2 nH
2 %
700 mA
120 mOhms
- 40 C
+ 125 C
30
4.6 GHz
Standard
1.8 mm
1.24 mm
1.02 mm
Ceramic
CD
Reel
Datasheet
Mfr: PE-0603CD4N3JTT
TTI: PE-0603CD4N3JTT
Pulse Electronics
Availability:

6,000In Stock

RF Inductors - SMD SMD IND

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
4.3 nH
5 %
700 mA
102 mOhms
- 40 C
+ 125 C
20
6 GHz
Standard
1.8 mm
1.24 mm
1.02 mm
Ceramic
CD
Reel
Datasheet
Mfr: NLCV32T-1R0M-PF
TTI: NLCV32T-1R0M-PF
TDK
Availability:

4,000In Stock

End of Life
RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-1R0M-EF

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
20 %
1 A
60 mOhms
- 40 C
+ 105 C
10
100 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLCV32-PF
Reel
NLCV32T-1R0M-PF
-
Datasheet
Mfr: NLCV32T-3R3M-PF
TTI: NLCV32T-3R3M-PF
TDK
Availability:

6,000In Stock

End of Life
RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-3R3M-EF

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
3.3 uH
20 %
690 mA
160 mOhms
- 40 C
+ 105 C
10
54 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLCV32-PF
Reel
NLCV32T-3R3M-PF
-
Datasheet
Mfr: S1210R-472K R500
TTI: S1210R-472K R500
Delevan
Availability:

1,500In Stock

RF Inductors - SMD 4.7 UH 10%

1,500In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
4.7 uH
10 %
402 mA
1 Ohms
- 55 C
+ 125 C
40
40 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
Reel
1812ER121K Vishay
Datasheet
Mfr: 1812ER121K
TTI: 1812ER121K
Vishay
Availability:

2,000In Stock

RF Inductors - SMD 120 UH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: 1812R-104J R500
TTI: 1812R-104J R500
Delevan
Availability:

500In Stock

RF Inductors - SMD 100 UH 5%

500In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
100 uH
5 %
158 mA
8 Ohms
- 55 C
+ 125 C
50
8 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
Reel
Datasheet
Mfr: NLCV32T-4R7M-PF
TTI: NLCV32T-4R7M-PF
TDK
Availability:

2,000In Stock

End of Life
RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-4R7M-EF

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
20 %
620 mA
200 mOhms
- 40 C
+ 105 C
15
46 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLCV32-PF
Reel
NLCV32T-4R7M-PF
-
Datasheet
Mfr: CC0603-0047J
TTI: CC0603-0047J
Gowanda Electronics
Availability:

3,000In Stock

RF Inductors - SMD 4.7 NH 5%

3,000In Stock

Please adjust quantity to Min / Mult value
600 mOhms
Standard
Reel
Datasheet
Mfr: B82496C3150G
TTI: B82496C3150G
TDK
Availability:

16,000In Stock

RF Inductors - SMD 15 NH 2%

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 nH
120 mOhms
Standard
AEC-Q200
SIMID-C
Reel
Datasheet
Mfr: 4379-335KS R050
TTI: 4379-335KSTR
Delevan
Availability:

50In Stock

RF Inductors - SMD 3.3K UH 10%

50In Stock

Please adjust quantity to Min / Mult value
3.3 mH
10 %
Standard
4379/R
Reel
Datasheet
Mfr: MLF1608A2R7JT000
TTI: MLF1608A2R7JT000
TDK
Availability:

20,000In Stock

RF Inductors - SMD 2.7 UH 5%

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
2.7 uH
5 %
30 mA
1.15 Ohms
- 55 C
+ 125 C
110 MHz
Standard
1.6 mm
0.8 mm
0.95 mm
MLF
Reel
MLF1608A2R7JT000
-
Datasheet
Mfr: 1210R-470K R500
TTI: 1210R-470K R500
Delevan
Availability:

1,000In Stock

RF Inductors - SMD .047 UH 10%

1,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 nH
10 %
636 mA
300 mOhms
- 55 C
+ 125 C
30
800 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Reel
Datasheet
Mfr: B82432C1103K000
TTI: B82432C1103K000
TDK
Availability:

10,000In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 10UH 10%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
10 uH
10 %
320 mA
980 mOhms
- 55 C
+ 150 C
40
28 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1103K
Datasheet
Mfr: NLV25T-1R8J-PF
TTI: NLV25T-1R8J-PF
TDK
Availability:

8,000In Stock

End of Life
RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-1R8J-EF

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
1.8 uH
5 %
210 mA
1.45 Ohms
- 40 C
+ 105 C
30
135 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLV25-PF
Reel
NLV25T-1R8J-PF
-
  • ...
  • 38
  • 39
  • 40