RF Inductors - SMD
57,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLF1608A1R8JT000 TTI: MLF1608A1R8JT000 TDK Availability: 4,000In StockRF Inductors - SMD 1.8 UH 5% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Shielded | 1.8 uH | 5 % | 50 mA | 850 mOhms | - 55 C | + 125 C | 35 | 130 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLF | Reel | MLF1608A1R8JT000 - | |||||
Mfr: MLG1005S0N8BT000 TTI: MLG1005S0N8BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 0.8nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 800 pH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 16.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S0N8BT000 MLG1005S0N8BT | ||||||
Mfr: MHQ1005P2N2BT000 TTI: MHQ1005P2N2BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 2.2nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.1 nH | 1 A | 60 mOhms | - 55 C | + 125 C | 23 | 12.1 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P2N2BT000 - | |||||
Mfr: MLF2012DR27MT000 TTI: MLF2012DR27MT000 TDK Availability: 84,000In StockRF Inductors - SMD .27 UH 20% | 84,000In Stock | Multilayer | 0805 (2012 metric) | Shielded | 270 nH | 20 % | 250 mA | 350 mOhms | - 55 C | + 125 C | 20 | 300 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | MLF | Reel | MLF2012DR27MT000 - | |||||
Mfr: LQW15AN3N6C10D TTI: LQW15AN3N6C10D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 3.6 NH +-.2NH | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 3.6 nH | 0.2 nH | 900 mA | 40 mOhms | - 55 C | + 125 C | 30 | 9.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: CC453232-5R6KL TTI: CC453232-5R6KL Bourns Availability: 4,000In StockRF Inductors - SMD 5.6uH 10% 7.96MHz | 4,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 5.6 uH | 10 % | 650 mA | 300 mOhms | - 40 C | + 125 C | 10 | 30 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: LQW15DN150M00D TTI: LQW15DN150M00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 15 UH 20% | 8,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 15 uH | 20 % | 100 mA | 6.56 Ohms | 100 mA | - 40 C | + 85 C | Standard | 0.6 mm | 0.65 mm | 1.1 mm | Ferrite | LQW | Reel | |||||||
Mfr: MCL1005-8R2-R TTI: MCL1005-8R2-R Eaton Electronics Availability: 100,000In StockRF Inductors - SMD 8.2 NH 5% | 100,000In Stock | 8.2 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | ||||||||||||||||||
Mfr: MCL1005-100-R TTI: MCL1005-100-R Eaton Electronics Availability: 10,000In StockRF Inductors - SMD 10 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 300 mA | 400 mOhms | - 55 C | + 125 C | 8 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||
Mfr: MCL1005-4R7-R TTI: MCL1005-4R7-R Eaton Electronics Availability: 10,000In StockRF Inductors - SMD 4.7 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 5 % | 300 mA | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | ||||||||||
Mfr: LQH44PH680MPRL TTI: LQH44PH680MPRL Murata Electronics Availability: 1,000In StockRF Inductors - SMD 68 UH 20% | 1,000In Stock | Wirewound | 1515 (4040 metric) | Shielded | 68 uH | 20 % | 500 mA | 1 Ohms | 580 mA | - 40 C | + 125 C | 8 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | |||||
Mfr: LQG15WZ2N6B02D TTI: LQG15WZ2N6B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.6 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.6 nH | 0.1 nH | 900 mA | 70 mOhms | - 55 C | + 125 C | 23 | 6.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | |||||
Mfr: LQH44PH220MPRL TTI: LQH44PH220MPRL Murata Electronics Availability: 2,000In StockRF Inductors - SMD 22 UH 20% | 2,000In Stock | Wirewound | 1515 (4040 metric) | Shielded | 22 uH | 20 % | 900 mA | 290 mOhms | 1.05 A | - 40 C | + 125 C | 17 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | |||||
Mfr: LQG15WZ10NJ02D TTI: LQG15WZ10NJ02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 10 NH 3% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 500 mA | 190 mOhms | - 55 C | + 125 C | 23 | 3.3 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | |||||
Mfr: LQW18AS10NJ0ZD TTI: LQW18AS10NJ0ZD Murata Electronics Availability: 8,000In StockRF Inductors - SMD 10 NH 5% | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 10 nH | 5 % | 700 mA | 130 mOhms | - 40 C | + 125 C | 31 | 4.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | ||||||
Mfr: LQW15AN3N4B8ZD TTI: LQW15AN3N4B8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 3.4 NH +-.1NH | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 3.4 nH | 0.1 nH | 1.95 A | 30 mOhms | - 55 C | + 125 C | 30 | 10 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW15AN6N4G8ZD TTI: LQW15AN6N4G8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 6.4 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.4 nH | 2 % | 1.38 A | 65 mOhms | - 55 C | + 125 C | 7 | 7 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW2BANR16G00L TTI: LQW2BANR16G00L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 160 NH 2% | 2,000In Stock | Wirewound | Unshielded | 160 nH | 2 % | 930 mA | 460 mOhms | - 55 C | + 125 C | 58 | 920 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQG15HZ27NH02D TTI: LQG15HZ27NH02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 27 NH 3% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 3 % | 350 mA | 460 mOhms | - 55 C | + 125 C | 8 | 1.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: MCLA1005V2-181-R TTI: MCLA1005V2-181-R Eaton Electronics Availability: 50,000In StockRF Inductors - SMD 180 NH 5% AEC-Q200 | 50,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 180 nH | 5 % | 100 mA | 3.7 Ohms | - 40 C | + 125 C | 8 | 500 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | MCLA | Reel | ||||||
Mfr: LQG18HN68NJ00D TTI: LQG18HN68NJ00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 68 NH 5% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 68 nH | 5 % | 400 mA | 800 mOhms | - 40 C | + 85 C | 12 | 1 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
9,500In Stock | 1008 (2520 metric) | Shielded | 18 uH | 10 % | 200 mA | 5 Ohms | - 55 C | + 125 C | 30 | 21 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008-183K T1000 | |||||||
Mfr: PE-0402CD5N6JTT TTI: PE-0402CD5N6JTT Pulse Electronics Availability: 6,000In StockRF Inductors - SMD SMD INDUCTOR 5.6nH 5% TOL | 6,000In Stock | Wirewound | 1.19 mm x 0.66 mm | Unshielded | 5.6 nH | 5 % | 760 mA | 83 mOhms | 23 | 5.8 GHz | 1.19 mm | 0.66 mm | 0.61 mm | CD | Reel | ||||||||||
Mfr: PE-0603CD820JTT TTI: PE-0603CD820JTT Pulse Electronics Availability: 6,000In StockRF Inductors - SMD SMD IND | 6,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 82 nH | 5 % | 400 mA | 540 mOhms | - 40 C | + 125 C | 34 | 1.7 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | ||||||
Mfr: NLCV32T-100K-PF TTI: NLCV32T-100K-PF TDK Availability: 10,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-100K-EF | 10,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 450 mA | 360 mOhms | - 40 C | + 105 C | 15 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLCV32-PF | Reel | NLCV32T-100K-PF - |