RF Inductors - SMD
57,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH32DN330K53L TTI: LQH32DN330K53L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 33 UH 10% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 10 % | 200 mA | 1.43 Ohms | - 40 C | + 105 C | 17 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: MHQ1005P0N7BT000 TTI: MHQ1005P0N7BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 0.7nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 700 pH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 18.3 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P0N7BT000 - | ||||||
Mfr: MHQ1005P82NGT000 TTI: MHQ1005P82NGT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 82nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 82 nH | 2 % | 160 mA | 2.3 Ohms | - 55 C | + 125 C | 22 | 1.5 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P82NGT000 - | |||||
Mfr: MLG1005S1N8BTD25 TTI: MLG1005S1N8BTD25 TDK Availability: 90,000In StockRF Inductors - SMD IND 0402 1.8nH StdQ AEC Q200 RF IND | 90,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.1 nH | 900 mA | 150 mOhms | - 55 C | + 125 C | 7 | 10.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S1N8BTD25 - | ||||
Mfr: MLG1005S8N2HT000 TTI: MLG1005S8N2HT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 8.2nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 3 % | 500 mA | 300 mOhms | - 55 C | + 125 C | 8 | 4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S8N2HT000 MLG1005S8N2HT | |||||
Mfr: MLF1608DR15JTD25 TTI: MLF1608DR15JTD25 TDK Availability: 4,000In StockRF Inductors - SMD 150nH 450mohms 200mA +/-5% Fer AEC-Q200 | 4,000In Stock | Multilayer | 0603 (1608 metric) | Shielded | 150 nH | 5 % | 200 mA | 450 mOhms | - 55 C | + 125 C | 15 | 500 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | MLF | Reel | MLF1608DR15JTD25 - | ||||
Mfr: CW100505-3N9J TTI: CW100505-3N9J Bourns Availability: 20,000In StockRF Inductors - SMD 3.9 nH 5% 250 MHz 0.066ohms | 20,000In Stock | RF Choke | 0402 (1005 metric) | Unshielded | 3.9 nH | 5 % | 840 mA | 66 mOhms | - 55 C | + 125 C | 20 | 5.8 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||
Mfr: LQP03TG2N2B02D TTI: LQP03TG2N2B02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 2.2 NH +-.1NH | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.2 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 13 | 12 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: ISC1210ERR39M TTI: ISC1210ERR39M Vishay / Dale Availability: 6,000In StockRF Inductors - SMD 39uh 20% | 6,000In Stock | Molded | 1210 (3225 metric) | Shielded | 39 uH | 10 % | 105 mA | 5.9 Ohms | - 55 C | + 125 C | 30 | 14 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | ISC | Reel | |||||||
Mfr: LQW15AN7N5H00D TTI: LQW15AN7N5H00D Murata Electronics Availability: 40,000In StockRF Inductors - SMD 7.5 NH 3% | 40,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 7.5 nH | 3 % | 570 mA | 130 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A7N5H00 | ||||||
Mfr: LQW18AN6N8D00D TTI: LQW18AN6N8D00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 6.8 NH +-.5NH | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 6.8 nH | 0.5 nH | 750 mA | 82 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A6N8D00 | ||||||
Mfr: LQW18ANR27J00D TTI: LQW18ANR27J00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 270 NH 5% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 270 nH | 5 % | 110 mA | 3.4 Ohms | - 55 C | + 125 C | 30 | 960 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQH32MN101K23L TTI: LQH32MN101K23L Murata Electronics Availability: 12,000In StockRF Inductors - SMD 100 UH 10% | 12,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 80 mA | 7 Ohms | - 40 C | + 85 C | 40 | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQW18ANR20G8ZD TTI: LQW18ANR20G8ZD Murata Electronics Availability: 520,000In StockRF Inductors - SMD 200 NH 2% | 520,000In Stock | Wirewound | Unshielded | 200 nH | 2 % | 290 mA | 1.74 Ohms | - 55 C | + 125 C | 25 | 1.35 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | Ferrite | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQW15AN7N0G8ZD TTI: LQW15AN7N0G8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 7 NH 2% | 10,000In Stock | 0402 (1005 metric) | Standard | AEC-Q200 | LQW15AN_Z | Reel | |||||||||||||||||||
Mfr: LQW18AS4N7G0ZD TTI: LQW18AS4N7G0ZD Murata Electronics Availability: 4,000In StockRF Inductors - SMD 4.7 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 4.7 nH | 2 % | 700 mA | 116 mOhms | - 40 C | + 125 C | 20 | 5.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | ||||||
Mfr: LQP03HQ1N6W02D TTI: LQP03HQ1N6W02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 1.6 NH .05% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.6 nH | 0.05 nH | 1 A | 50 mOhms | - 55 C | + 125 C | 20 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW18AN10NJ8ZD TTI: LQW18AN10NJ8ZD Murata Electronics Availability: 4,000In StockRF Inductors - SMD 10 NH 5% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 10 nH | 5 % | 1.6 A | 52 mOhms | - 55 C | + 125 C | 38 | 4.75 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQG18HH3N3S00D TTI: LQG18HH3N3S00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 3.3 NH +-.3NH | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 3.3 nH | 0.3 nH | 900 mA | 140 mOhms | - 55 C | + 125 C | 12 | 4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: LQW15AN2N4B00D TTI: LQW15AN2N4B00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.4 NH +-.1NH | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.1 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: MHQ1005PR10JT000 TTI: MHQ1005PR10JT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 100nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 150 mA | 2.5 Ohms | - 55 C | + 125 C | 23 | 1.2 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005PR10JT000 - | |||||
Mfr: MHQ1005PR12GT000 TTI: MHQ1005PR12GT000 TDK Availability: 20,000In StockRF Inductors - SMD IND 0402 120nH S-HQ SMD RF IND | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 120 nH | 2 % | 140 mA | 2.7 Ohms | - 55 C | + 125 C | 22 | 1.2 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005PR12GT000 - | |||||
Mfr: MHQ1005P22NGTD25 TTI: MHQ1005P22NGTD25 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 22nH S-HQ AEC Q200 RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 22 nH | 2 % | 230 mA | 1.1 Ohms | - 55 C | + 125 C | 20 | 2.9 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | AEC-Q200 | MHQ-P | Reel | MHQ1005P22NGTD25 - | ||||
Mfr: LQW15AN4N7C80D TTI: LQW15AN4N7C80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 4.7 NH +-.2NH | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.2 nH | 1.2 A | 71 mOhms | - 55 C | + 125 C | 31 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
Mfr: MHQ1005P1N6BT000 TTI: MHQ1005P1N6BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.6nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.6 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 15.2 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P1N6BT000 - |