RF Inductors - SMD
57,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQP03TN0N7B02D TTI: LQP03TN0N7B02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD .7 NH +-.1NH | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 700 pH | 0.1 nH | 800 mA | 80 mOhms | - 55 C | + 125 C | 14 | 20 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: NLV32T-R33J-EF TTI: NLV32T-R33J-EF TDK Availability: 2,000In StockRF Inductors - SMD 330nH 400mohms 450mA Wound Ferrite | 2,000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 330 nH | 5 % | 450 mA | 400 mOhms | - 40 C | + 105 C | 30 | 300 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-R33J-EF - | |||||
Mfr: MLF1608C150KTA00 TTI: MLF1608C150KTA00 TDK Availability: 4,000In StockRF Inductors - SMD 15 UH 10% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Shielded | 15 uH | 10 % | 2 mA | 1.5 Ohms | - 55 C | + 125 C | 20 | 42 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLF | Reel | MLF1608C150KTA00 - | |||||
Mfr: MLG1005S27NJTD25 TTI: MLG1005S27NJTD25 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 27nH StdQ AEC Q200 RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 300 mA | 800 mOhms | - 55 C | + 125 C | 8 | 2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S27NJTD25 - | ||||
Mfr: LQW18ANR27G80D TTI: LQW18ANR27G80D Murata Electronics Availability: 4,000In StockRF Inductors - SMD .27 UH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 270 nH | 2 % | 260 mA | 2.42 Ohms | - 55 C | + 125 C | 24 | 1.25 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | |||||||
Mfr: MLG1005S15NHT000 TTI: MLG1005S15NHT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 15nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 3 % | 400 mA | 550 mOhms | - 55 C | + 125 C | 8 | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S15NHT000 MLG1005S15NHT | |||||
Mfr: MLG1005S0N3BT000 TTI: MLG1005S0N3BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 0.3nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 300 pH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 20 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S0N3BT000 MLG1005S0N3BT | ||||||
Mfr: MLG1005S1N8BT000 TTI: MLG1005S1N8BT000 TDK Availability: 20,000In StockRF Inductors - SMD IND 0402 1.8nH StdQ SMD RF IND | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.1 nH | 900 mA | 150 mOhms | - 55 C | + 125 C | 7 | 10.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S1N8BT000 MLG1005S1N8BT | |||||
Mfr: MHQ1005P1N5BT000 TTI: MHQ1005P1N5BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.5nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 19.7 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P1N5BT000 - | |||||
Mfr: MLG1005S1N5BT000 TTI: MLG1005S1N5BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.5nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 7 | 9.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S1N5BT000 MLG1005S1N5BT | |||||
8,000In Stock | Multilayer | 0603 (1608 metric) | Shielded | 1 uH | 10 % | 100 mA | 500 mOhms | - 55 C | + 125 C | 50 | 70 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | Reel | ||||||||
Mfr: CI160808-1N2D TTI: CI160808-1N2D Bourns Availability: 4,000In StockRF Inductors - SMD 1.2nH .3% MultiLayer High Frequency | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 1.2 nH | 0.3 nH | 300 mA | 100 mOhms | - 55 C | + 125 C | 8 | 4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: LQW18AN18NG0ZD TTI: LQW18AN18NG0ZD Murata Electronics Availability: 8,000In StockRF Inductors - SMD 18 NH 2% | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 18 nH | 2 % | 550 mA | 160 mOhms | - 55 C | + 125 C | 40 | 5.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQP03TN15NHZ2D TTI: LQP03TN15NHZ2D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 15 NH 3% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 15 nH | 3 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 12 | 2.6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | AEC-Q200 | LQP | Reel | |||||
Mfr: B82498F3471J TTI: B82498F3471J TDK Availability: 3,000In StockRF Inductors - SMD 470nH 190mA 5% 2.3x1.7mm SMD | 3,000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 470 nH | 5 % | 190 mA | 1.9 Ohms | - 55 C | + 125 C | 30 | 650 MHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | B82498F | Reel | B82498F3471J000 | |||||
Mfr: ILSB0805ER2R7K TTI: ILSB0805ER2R7K Vishay / Dale Availability: 6,000In StockRF Inductors - SMD 2.7uH 10% | 6,000In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 2.7 uH | 10 % | 30 mA | 750 mOhms | - 55 C | + 125 C | 45 | 52 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ILSB-0805 | Reel | |||||||
Mfr: IMC1812ER100J TTI: IMC1812ER100J Vishay / Dale Availability: 5,000In StockRF Inductors - SMD 10uH 5% | 5,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 5 % | 250 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 20 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | |||||||
Mfr: IMC1812ER3R3K TTI: IMC1812ER3R3K Vishay / Dale Availability: 1,000In StockRF Inductors - SMD 3.3uH 10% | 1,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 3.3 uH | 10 % | 355 mA | 800 mOhms | - 55 C | + 125 C | 50 | 45 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | |||||||
Mfr: LQW15AN3N9B80D TTI: LQW15AN3N9B80D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 3.9 NH +-.1NH | 20,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.1 nH | 1.95 A | 30 mOhms | - 55 C | + 125 C | 35 | 10 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | EKDMGN05-KIT | ||||||
Mfr: LQW15AN36NG80D TTI: LQW15AN36NG80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 36 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 36 nH | 2 % | 540 mA | 309 mOhms | - 55 C | + 125 C | 30 | 3.8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
Mfr: LQW15AN24NG00D TTI: LQW15AN24NG00D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 24 NH 2% | 20,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 24 nH | 2 % | 280 mA | 520 mOhms | - 55 C | + 125 C | 25 | 3.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN40NG00D TTI: LQW15AN40NG00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 40 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 40 nH | 2 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 25 | 3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQH32DN330K53L TTI: LQH32DN330K53L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 33 UH 10% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 10 % | 200 mA | 1.43 Ohms | - 40 C | + 105 C | 17 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: MHQ1005P0N7BT000 TTI: MHQ1005P0N7BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 0.7nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 700 pH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 18.3 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P0N7BT000 - | ||||||
Mfr: MHQ1005P82NGT000 TTI: MHQ1005P82NGT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 82nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 82 nH | 2 % | 160 mA | 2.3 Ohms | - 55 C | + 125 C | 22 | 1.5 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P82NGT000 - |