• RF Inductors - SMD

RF Inductors - SMD

57,840 Results
57,840 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQW15AN2N5B00D
TTI: LQW15AN2N5B00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 2.5 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.5 nH
0.1 nH
850 mA
50 mOhms
- 55 C
+ 125 C
20
15 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: IMC0805ER10NJ01
TTI: IMC0805ER10NJ01
Vishay / Dale
Availability:

6,000In Stock

RF Inductors - SMD .01uH 5%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
10 nH
5 %
600 mA
80 mOhms
- 40 C
+ 125 C
60
4.8 GHz
Standard
2 mm
1.25 mm
1.2 mm
Ceramic
IMC
Reel
Datasheet
Mfr: B82422H1153J000
TTI: B82422H1153J000
TDK
Availability:

4,000In Stock

RF Inductors - SMD SMT-INDUCTOR1210H 15 UH 5%, AEC-Q200

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
15 uH
5 %
390 mA
720 mOhms
535 mA
- 55 C
+ 150 C
12
26 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1153J
Datasheet
Mfr: LQG15HH39NJ02D
TTI: LQG15HH39NJ02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 39 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
39 nH
5 %
300 mA
650 mOhms
- 55 C
+ 125 C
8
1.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQW15AN30NG00D
TTI: LQW15AN30NG00D
Murata Electronics
Availability:

50,000In Stock

RF Inductors - SMD 30 NH 2%

50,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
30 nH
2 %
270 mA
580 mOhms
- 55 C
+ 125 C
25
3.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: CC453232-2R2KL
TTI: CC453232-2R2KL
Bourns
Availability:

4,000In Stock

RF Inductors - SMD 2.2uH 10% 7.96MHz

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
2.2 uH
10 %
850 mA
180 mOhms
- 40 C
+ 125 C
10
80 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: LQP03TG4N7H02D
TTI: LQP03TG4N7H02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 4.7 NH 3%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
4.7 nH
3 %
250 mA
720 mOhms
- 55 C
+ 125 C
12
6.5 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQP03HQ39NH02D
TTI: LQP03HQ39NH02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 39 NH 3%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
39 nH
3 %
150 mA
2 Ohms
- 55 C
+ 125 C
12
1.5 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQP03HQR39H02D
TTI: LQP03HQR39H02D
Murata Electronics
Availability:

90,000In Stock

RF Inductors - SMD .39 UH 3%

90,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
390 nH
3 %
60 mA
14.5 Ohms
- 55 C
+ 125 C
8
500 MHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: MCL1005-150-R
TTI: MCL1005-150-R
Eaton Electronics
Availability:

40,000In Stock

RF Inductors - SMD 15 NH 5%

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
15 nH
5 %
300 mA
500 mOhms
- 55 C
+ 125 C
8
2.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
MCL
Reel
Datasheet
Mfr: LQW15AN4N4B8ZD
TTI: LQW15AN4N4B8ZD
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 4.4 NH +-.1NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
4.4 nH
0.1 nH
1.6 A
52 mOhms
- 55 C
+ 125 C
34
9.6 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQG15HS27NG02D
TTI: LQG15HS27NG02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 27 NH 2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
27 nH
2 %
350 mA
460 mOhms
- 55 C
+ 125 C
8
1.7 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HZ10NH02D
TTI: LQG15HZ10NH02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 10 NH 3%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
10 nH
3 %
500 mA
260 mOhms
- 55 C
+ 125 C
8
3.4 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQG15HZ15NH02D
TTI: LQG15HZ15NH02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 15 NH 3%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
15 nH
3 %
450 mA
320 mOhms
- 55 C
+ 125 C
8
2.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQP03TNR27H02D
TTI: LQP03TNR27H02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 270 NH 3%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
270 nH
3 %
60 mA
15 Ohms
- 55 C
+ 125 C
5
450 MHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQP03TN4N0B02D
TTI: LQP03TN4N0B02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 4 NH +-.1NH

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
4 nH
0.1 nH
350 mA
400 mOhms
- 55 C
+ 125 C
14
5.3 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: B82496C3689J
TTI: B82496C3689J
TDK
Availability:

4,000In Stock

RF Inductors - SMD 6.8nH 700mA 5% 1.6x0.8mm SMD

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6.8 nH
5 %
700 mA
150 mOhms
14
Standard
AEC-Q200
SIMID-C
Reel
B82496C3689J000
Datasheet
Mfr: LQW15AN2N8B8ZD
TTI: LQW15AN2N8B8ZD
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 2.8 NH +-.1NH

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.8 nH
0.1 nH
1.5 A
47 mOhms
- 55 C
+ 125 C
27
13.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: AIML-0603-100K-T
TTI: AIML-0603-100K-T
ABRACON
Availability:

8,000In Stock

RF Inductors - SMD 10 UH 10%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
10 uH
10 %
3 mA
2.55 Ohms
- 55 C
+ 125 C
35
33 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
AIML-0603
Reel
Datasheet
Mfr: NLCV32T-R47M-EFR
TTI: NLCV32T-R47M-EFR
TDK
Availability:

4,000In Stock

RF Inductors - SMD 470nH 45.6mohms 2.0A 125C Wound Ferrite

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
470 nH
20 %
2 A
38 mOhms
- 40 C
+ 125 C
10
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLCV-EFR
Reel
NLCV32T-R47M-EFR
-
Datasheet
Mfr: MLG0603P68NHT000
TTI: MLG0603P68NHT000
TDK
Availability:

15,000In Stock

RF Inductors - SMD IND 0201 68nH Hi-Q SMD RF IND

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0201 (0603 metric)
Unshielded
68 nH
3 %
100 mA
3.5 Ohms
- 55 C
+ 125 C
9
1.6 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ceramic
MLG-P
Reel
MLG0603P68NHT000
MLG0603P68NHT
Datasheet
Mfr: MHQ1005P15NGT000
TTI: MHQ1005P15NGT000
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 15nH S-HQ SMD RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
15 nH
2 %
400 mA
280 mOhms
- 55 C
+ 125 C
23
3.2 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P15NGT000
-
Datasheet
Mfr: LQP03TN3N6C02D
TTI: LQP03TN3N6C02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 3.6 NH +-.2NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3.6 nH
0.2 nH
400 mA
300 mOhms
- 55 C
+ 125 C
14
6 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: NLCV32T-470K-EFD
TTI: NLCV32T-470K-EFD
TDK
Availability:

20,000In Stock

RF Inductors - SMD 47uH 1.64ohms 180mA 3.2x2.5mm AEC-Q200

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
180 mA
1.64 Ohms
- 40 C
+ 105 C
15
14 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
AEC-Q200
NLCV25-EFD
Reel
NLCV32T-470K-EFD
-
Datasheet
Mfr: LQH32DN100K53L
TTI: LQH32DN100K53L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 10 UH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
300 mA
440 mOhms
- 40 C
+ 105 C
26 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
  • ...
  • 31
  • 32
  • 33