RF Inductors - SMD
57,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82496C3180J TTI: B82496C3180J TDK Availability: 8,000In StockRF Inductors - SMD 18nH 400mA 5% 1.6x0.8mm SMD | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 18 nH | 5 % | 400 mA | 450 mOhms | - 55 C | + 150 C | 14 | 4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3180J000 | ||||
Mfr: LQG15HN1N5S02D TTI: LQG15HN1N5S02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 1.5 NH +-.3NH | 30,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.3 nH | 1 A | 80 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG18HN5N6S00D TTI: LQG18HN5N6S00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 5.6 NH +-.3NH | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 5.6 nH | 0.3 nH | 800 mA | 200 mOhms | - 40 C | + 85 C | 12 | 5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HSR18J02D TTI: LQG15HSR18J02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 180 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 180 nH | 5 % | 150 mA | 3.38 Ohms | - 55 C | + 125 C | 8 | 500 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH55DN330M03L TTI: LQH55DN330M03L Murata Electronics Availability: 350In StockRF Inductors - SMD 33 UH 20% | 350In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 33 uH | 20 % | 900 mA | 320 mOhms | - 40 C | + 80 C | 12 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW18AN56NJ00D TTI: LQW18AN56NJ00D Murata Electronics Availability: 244,000In StockRF Inductors - SMD 56 NH 5% | 244,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 56 nH | 5 % | 360 mA | 350 mOhms | - 55 C | + 125 C | 38 | 2.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A56NJ00 | ||||||
Mfr: LQW18AN68NJ00D TTI: LQW18AN68NJ00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 68 NH 5% | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 68 nH | 5 % | 340 mA | 380 mOhms | - 55 C | + 125 C | 38 | 2.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A68NJ00 | ||||||
Mfr: LQG15HN1N0S02D TTI: LQG15HN1N0S02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1 NH +-.3NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.3 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HN1N1S02D TTI: LQG15HN1N1S02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1.1 NH +-.3NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.1 nH | 0.3 nH | 1 A | 80 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN2N3G8ZD TTI: LQW15AN2N3G8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.3 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.3 nH | 2 % | 2.53 A | 22 mOhms | - 55 C | + 125 C | 30 | 15.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQG15HSR15H02D TTI: LQG15HSR15H02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 150 NH 3% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 150 nH | 3 % | 150 mA | 2.99 Ohms | - 55 C | + 125 C | 8 | 550 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS8N2H02D TTI: LQG15HS8N2H02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 8.2 NH 3% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 3 % | 550 mA | 240 mOhms | - 55 C | + 125 C | 8 | 3.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW2UASR47F0CL TTI: LQW2UASR47F0CL Murata Electronics Availability: 2,000In StockRF Inductors - SMD 470 NH 1% | 2,000In Stock | Wirewound | Unshielded | 470 nH | 1 % | 470 mA | 1.19 Ohms | - 40 C | + 85 C | 45 | 450 MHz | Standard | 2.62 mm | 2.45 mm | 1.83 mm | Metal | LQW2UA | Reel | |||||||
Mfr: BSCQ000603031N5B00 TTI: BSCQ000603031N5B00 Pulse Electronics Availability: 180,000In StockRF Inductors - SMD 0603 1.5nH | 180,000In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 1.5 nH | 0.1 nH | 600 mA | 150 mOhms | 600 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-1N5B-HU | |||||
Mfr: LQG15HN12NG02D TTI: LQG15HN12NG02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 12 NH 2% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 12 nH | 2 % | 400 mA | 400 mOhms | - 55 C | + 125 C | 8 | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS9N1G02D TTI: LQG15HS9N1G02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 9.1 NH 2% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 9.1 nH | 2 % | 500 mA | 260 mOhms | - 55 C | + 125 C | 8 | 3.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: MLG1005S2N7ST000 TTI: MLG1005S2N7ST000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 2.7nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.3 nH | 800 mA | 150 mOhms | - 55 C | + 125 C | 7 | 7.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S2N7ST000 MLG1005S2N7ST | |||||
Mfr: LQG18HH68NJ00D TTI: LQG18HH68NJ00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 68 NH 5% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 68 nH | 5 % | 400 mA | 800 mOhms | - 55 C | + 125 C | 12 | 800 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: LQG15HN8N2J02D TTI: LQG15HN8N2J02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 8.2 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 500 mA | 250 mOhms | - 55 C | + 125 C | 8 | 3.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG18HN47NJ00D TTI: LQG18HN47NJ00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 47 NH 5% | 8,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 47 nH | 5 % | 400 mA | 700 mOhms | - 40 C | + 85 C | 12 | 1.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQH32MN680K23L TTI: LQH32MN680K23L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 68 UH 10% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 68 uH | 10 % | 80 mA | 5.5 Ohms | - 40 C | + 85 C | 40 | 9 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH43CN221K03L TTI: LQH43CN221K03L Murata Electronics Availability: 500In StockRF Inductors - SMD 220 UH 10% | 500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 110 mA | 4 Ohms | - 40 C | + 85 C | 4.5 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH43MN151J03L TTI: LQH43MN151J03L Murata Electronics Availability: 1,000In StockRF Inductors - SMD 150 UH 5% | 1,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 150 uH | 5 % | 130 mA | 3.7 Ohms | - 40 C | + 85 C | 40 | 5.5 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQW18AN4N7D00D TTI: LQW18AN4N7D00D Murata Electronics Availability: 12,000In StockRF Inductors - SMD 4.7 NH +-.5NH | 12,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 4.7 nH | 0.5 nH | 850 mA | 59 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A4N7D00 | ||||||
Mfr: LQW18AN7N5D00D TTI: LQW18AN7N5D00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 7.5 NH +-.5NH | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 7.5 nH | 0.5 nH | 750 mA | 82 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A7N5D00 |