• RF Inductors - SMD

RF Inductors - SMD

57,904 Results
57,904 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQG15HN15NJ02D
TTI: LQG15HN15NJ02D
Murata Electronics
Availability:

50,000In Stock

RF Inductors - SMD 15 NH 5%

50,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
15 nH
5 %
400 mA
450 mOhms
- 55 C
+ 125 C
8
2.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18ANR10J00D
TTI: LQW18ANR10J00D
Murata Electronics
Availability:

12,000In Stock

104,000 On Order
Expected
RF Inductors - SMD .1 UH 5%

12,000In Stock

104,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
100 nH
5 %
220 mA
680 mOhms
- 55 C
+ 125 C
34
1.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608AR10J00
Datasheet
Mfr: CC453232-470KL
TTI: CC453232-470KL
Bourns
Availability:

25,500In Stock

RF Inductors - SMD 47uH 10% 2.52MHz

25,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
47 uH
10 %
260 mA
1.9 Ohms
- 40 C
+ 125 C
10
11.5 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: LQG15HS6N8G02D
TTI: LQG15HS6N8G02D
Murata Electronics
Availability:

40,000In Stock

RF Inductors - SMD 6.8 NH 2%

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.8 nH
2 %
600 mA
220 mOhms
- 55 C
+ 125 C
8
4.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: NLV25T-100J-EF
TTI: NLV25T-100J-EF
TDK
Availability:

44,000In Stock

RF Inductors - SMD 10uH 3.5ohms 155mA Wound Ferrite

44,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2.5 mm x 2 mm x 1.8 mm
Unshielded
10 uH
5 %
155 mA
3.5 Ohms
- 40 C
+ 105 C
25
33 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLV25-EF
Reel
NLV25T-100J-EF
-
Datasheet
Mfr: NLCV32T-1R0M-EFRD
TTI: NLCV32T-1R0M-EFRD
TDK
Availability:

54,000In Stock

RF Inductors - SMD 1.0uH 0.055ohm 1.7A 3.2x2.5mm AEC-Q200

54,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
20 %
1 A
60 mOhms
- 40 C
+ 105 C
10
100 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
AEC-Q200
NLCV-EFRD
Reel
NLCV32T-1R0M-EFRD
-
Datasheet
Mfr: LQG15HN2N2C02D
TTI: LQG15HN2N2C02D
Murata Electronics
Availability:

100,000In Stock

RF Inductors - SMD 2.2 NH +-.2NH

100,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.2 nH
0.2 nH
900 mA
90 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW15AN10NG80D
TTI: LQW15AN10NG80D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 10 NH 2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
10 nH
2 %
1.4 A
81 mOhms
- 55 C
+ 125 C
31
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
EKDMGN05-KIT
Datasheet
Mfr: NLV32T-R47J-EF
TTI: NLV32T-R47J-EF
TDK
Availability:

20,000In Stock

RF Inductors - SMD 470nH 500mohms 450mA Wound Ferrite

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
470 nH
5 %
450 mA
500 mOhms
- 40 C
+ 105 C
30
220 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-R47J-EF
-
Datasheet
Mfr: ISC1812ER102K
TTI: ISC1812ER102K
Vishay / Dale
Availability:

500In Stock

1,000 On Order
Expected 08-Mar-27
RF Inductors - SMD 1.0uH 10%

500In Stock

1,000 On Order
Expected 08-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
1 mH
10 %
66 mA
16 Ohms
- 55 C
+ 125 C
30
2 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
ISC
Reel
Datasheet
Mfr: LQW18AN6N8G8ZD
TTI: LQW18AN6N8G8ZD
Murata Electronics
Availability:

24,000In Stock

RF Inductors - SMD 6.8 NH 2%

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
6.8 nH
2 %
1.9 A
40 mOhms
- 55 C
+ 125 C
38
6.65 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
AEC-Q200
LQW18AN_Z
Reel
Datasheet
Mfr: LQW2UAS47NF00L
TTI: LQW2UAS47NF00L
Murata Electronics
Availability:

24,000In Stock

RF Inductors - SMD 47 NH 1%

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
47 nH
1 %
1 A
160 mOhms
- 55 C
+ 125 C
65
1.5 GHz
Standard
2.62 mm
2.45 mm
1.83 mm
LQW2UA
Reel
Datasheet
Mfr: LQW18AS82NG0ZD
TTI: LQW18AS82NG0ZD
Murata Electronics
Availability:

520,000In Stock

RF Inductors - SMD 82 NH 2%

520,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
82 nH
2 %
400 mA
540 mOhms
- 40 C
+ 125 C
34
1.7 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
LQW18AS_Z
Reel
Datasheet
Mfr: LQW18AN39NG00D
TTI: LQW18AN39NG00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 39 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
39 nH
2 %
400 mA
260 mOhms
- 55 C
+ 125 C
40
2.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A39NG00
Datasheet
Mfr: ISC1812ER1R0K
TTI: ISC1812ER1R0K
Vishay / Dale
Availability:

1,000In Stock

RF Inductors - SMD 1uH 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
1 uH
10 %
447 mA
350 mOhms
- 55 C
+ 125 C
30
140 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Iron Powder
ISC-1812
Reel
Datasheet
Mfr: ISC1210ER150K
TTI: ISC1210ER150K
Vishay / Dale
Availability:

4,000In Stock

RF Inductors - SMD 15uH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1210 (3225 metric)
Shielded
15 uH
10 %
165 mA
2.5 Ohms
- 55 C
+ 125 C
20 MHz
Standard
3.2 mm
3 mm
Iron
ISC
Reel
Datasheet
Mfr: LQW18ANR15J00D
TTI: LQW18ANR15J00D
Murata Electronics
Availability:

8,000In Stock

RF Inductors - SMD 0603 150nH 5% 160mA

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
150 nH
5 %
160 mA
1.5 Ohms
- 55 C
+ 125 C
32
1.4 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608AR15J00
Datasheet
Mfr: LQW18AN27NG10D
TTI: LQW18AN27NG10D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 27 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
27 nH
2 %
590 mA
116 mOhms
- 55 C
+ 125 C
42
2.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: LQP03TG2N7B02D
TTI: LQP03TG2N7B02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 2.7 NH .1%

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.7 nH
0.1 nH
450 mA
250 mOhms
- 55 C
+ 125 C
13
11 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQW15AN6N8G00D
TTI: LQW15AN6N8G00D
Murata Electronics
Availability:

90,000In Stock

RF Inductors - SMD 6.8 NH +-.2NH

90,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6.8 nH
2 %
700 mA
90 mOhms
- 55 C
+ 125 C
25
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: B82422H1473K000
TTI: B82422H1473K000
TDK
Availability:

128,000In Stock

128,000 On Order
Expected
RF Inductors - SMD 47 UH 10%

128,000In Stock

128,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
230 mA
2.1 Ohms
295 mA
- 55 C
+ 150 C
12
12 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422H1473K
Datasheet
Mfr: CW201212-R47J
TTI: CW201212-R47J
Bourns
Availability:

6,000In Stock

RF Inductors - SMD 470nH 5%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
470 nH
5 %
250 mA
1.72 Ohms
- 40 C
+ 125 C
33
375 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW201212
Reel
CW201212-R47J.
Datasheet
Mfr: LQG15HS15NJ02D
TTI: LQG15HS15NJ02D
Murata Electronics
Availability:

20,000In Stock

40,000 On Order
Expected 16-Nov-26
RF Inductors - SMD 15 NH 5%

20,000In Stock

40,000 On Order
Expected 16-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
15 nH
5 %
450 mA
320 mOhms
- 55 C
+ 125 C
8
2.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH43MN221K03L
TTI: LQH43MN221K03L
Murata Electronics
Availability:

1,500In Stock

2,000 On Order
Expected 16-Feb-27
RF Inductors - SMD 220 UH 10%

1,500In Stock

2,000 On Order
Expected 16-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
220 uH
10 %
110 mA
5.4 Ohms
- 40 C
+ 85 C
40
4.5 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN6N8J00D
TTI: LQW15AN6N8J00D
Murata Electronics
Availability:

210,000In Stock

RF Inductors - SMD 6.8 NH 5%

210,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6.8 nH
5 %
700 mA
90 mOhms
- 55 C
+ 125 C
25
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A6N8J00
  • 1
  • 2
  • 3
  • 4