• RF Inductors - SMD

RF Inductors - SMD

57,840 Results
57,840 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQG15WZ2N6B02D
TTI: LQG15WZ2N6B02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 2.6 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.6 nH
0.1 nH
900 mA
70 mOhms
- 55 C
+ 125 C
23
6.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WZ_02
Reel
Datasheet
Mfr: LQH44PH220MPRL
TTI: LQH44PH220MPRL
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 22 UH 20%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1515 (4040 metric)
Shielded
22 uH
20 %
900 mA
290 mOhms
1.05 A
- 40 C
+ 125 C
17 MHz
Standard
4 mm
4 mm
1.65 mm
Ferrite
AEC-Q200
LQH44PH_PR
Reel
Datasheet
Mfr: LQG15WZ10NJ02D
TTI: LQG15WZ10NJ02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 10 NH 3%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
10 nH
5 %
500 mA
190 mOhms
- 55 C
+ 125 C
23
3.3 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WZ_02
Reel
Datasheet
Mfr: LQW18AS10NJ0ZD
TTI: LQW18AS10NJ0ZD
Murata Electronics
Availability:

8,000In Stock

RF Inductors - SMD 10 NH 5%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
10 nH
5 %
700 mA
130 mOhms
- 40 C
+ 125 C
31
4.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
LQW18AS_Z
Reel
Datasheet
Mfr: LQW15AN3N4B8ZD
TTI: LQW15AN3N4B8ZD
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 3.4 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
3.4 nH
0.1 nH
1.95 A
30 mOhms
- 55 C
+ 125 C
30
10 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQW15AN6N4G8ZD
TTI: LQW15AN6N4G8ZD
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 6.4 NH 2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6.4 nH
2 %
1.38 A
65 mOhms
- 55 C
+ 125 C
7
7 GHz
Standard
1 mm
0.6 mm
0.5 mm
Ferrite
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQW2BANR16G00L
TTI: LQW2BANR16G00L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 160 NH 2%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
160 nH
2 %
930 mA
460 mOhms
- 55 C
+ 125 C
58
920 MHz
Standard
2.09 mm
1.53 mm
1.42 mm
Ferrite
LQW2BA
Reel
Datasheet
Mfr: LQG15HZ27NH02D
TTI: LQG15HZ27NH02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 27 NH 3%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
27 nH
3 %
350 mA
460 mOhms
- 55 C
+ 125 C
8
1.7 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: MCLA1005V2-181-R
TTI: MCLA1005V2-181-R
Eaton Electronics
Availability:

50,000In Stock

RF Inductors - SMD 180 NH 5% AEC-Q200

50,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
180 nH
5 %
100 mA
3.7 Ohms
- 40 C
+ 125 C
8
500 MHz
Standard
1 mm
0.5 mm
0.5 mm
AEC-Q200
MCLA
Reel
Datasheet
Mfr: LQG18HN68NJ00D
TTI: LQG18HN68NJ00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 68 NH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
68 nH
5 %
400 mA
800 mOhms
- 40 C
+ 85 C
12
1 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: BSCQ000603031N5B00
TTI: BSCQ000603031N5B00
Pulse Electronics
Availability:

180,000In Stock

RF Inductors - SMD 0603 1.5nH

180,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0.6 mm x 0.3 mm x 0.3 mm
Shielded
1.5 nH
0.1 nH
600 mA
150 mOhms
600 mA
- 55 C
+ 125 C
14
10 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ceramic
BSCQ
Reel
CHQ0603T-1N5B-HU
Datasheet
Mfr: LQG15HN12NG02D
TTI: LQG15HN12NG02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 12 NH 2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
12 nH
2 %
400 mA
400 mOhms
- 55 C
+ 125 C
8
2.8 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS9N1G02D
TTI: LQG15HS9N1G02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 9.1 NH 2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
9.1 nH
2 %
500 mA
260 mOhms
- 55 C
+ 125 C
8
3.4 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: MLG1005S2N7ST000
TTI: MLG1005S2N7ST000
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 2.7nH StdQ SMD RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.7 nH
0.3 nH
800 mA
150 mOhms
- 55 C
+ 125 C
7
7.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005S2N7ST000
MLG1005S2N7ST
Datasheet
Mfr: LQG18HH68NJ00D
TTI: LQG18HH68NJ00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 68 NH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
68 nH
5 %
400 mA
800 mOhms
- 55 C
+ 125 C
12
800 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQG15HN8N2J02D
TTI: LQG15HN8N2J02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 8.2 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
8.2 nH
5 %
500 mA
250 mOhms
- 55 C
+ 125 C
8
3.6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG18HN47NJ00D
TTI: LQG18HN47NJ00D
Murata Electronics
Availability:

8,000In Stock

RF Inductors - SMD 47 NH 5%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
47 nH
5 %
400 mA
700 mOhms
- 40 C
+ 85 C
12
1.2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQH32MN680K23L
TTI: LQH32MN680K23L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 68 UH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
68 uH
10 %
80 mA
5.5 Ohms
- 40 C
+ 85 C
40
9 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH43CN221K03L
TTI: LQH43CN221K03L
Murata Electronics
Availability:

500In Stock

RF Inductors - SMD 220 UH 10%

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
220 uH
10 %
110 mA
4 Ohms
- 40 C
+ 85 C
4.5 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH43MN151J03L
TTI: LQH43MN151J03L
Murata Electronics
Availability:

1,000In Stock

RF Inductors - SMD 150 UH 5%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
150 uH
5 %
130 mA
3.7 Ohms
- 40 C
+ 85 C
40
5.5 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18AN4N7D00D
TTI: LQW18AN4N7D00D
Murata Electronics
Availability:

12,000In Stock

RF Inductors - SMD 4.7 NH +-.5NH

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
4.7 nH
0.5 nH
850 mA
59 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A4N7D00
Datasheet
Mfr: LQW18AN7N5D00D
TTI: LQW18AN7N5D00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 7.5 NH +-.5NH

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
7.5 nH
0.5 nH
750 mA
82 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A7N5D00
Datasheet
Mfr: LQG15HS3N3S02D
TTI: LQG15HS3N3S02D
Murata Electronics
Availability:

60,000In Stock

RF Inductors - SMD 3.3 NH +-.3NH

60,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.3 nH
800 mA
125 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: MCL1608V1-1R0-R
TTI: MCL1608V1-1R0-R
Eaton Electronics
Availability:

4,000In Stock

RF Inductors - SMD 1 UH 20%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
1 uH
20 %
150 mA
300 mOhms
- 40 C
+ 85 C
75 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
MCL
Reel
Datasheet
Mfr: MCL1608V1-R82-R
TTI: MCL1608V1-R82-R
Eaton Electronics
Availability:

4,000In Stock

RF Inductors - SMD .82 UH 20%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
820 nH
20 %
100 mA
600 mOhms
- 40 C
+ 85 C
1.6 mm
0.8 mm
0.8 mm
MCL
Reel
  • ...
  • 28
  • 29
  • 30