RF Inductors - SMD
57,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15AN39NJ8ZD TTI: LQW15AN39NJ8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 39 NH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 39 nH | 5 % | 530 mA | 456 mOhms | - 55 C | + 125 C | 28 | 3.4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQP03HQ2N2W02D TTI: LQP03HQ2N2W02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 2.2 NH +-.05NH | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.2 nH | 0.05 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: CW100505-5N6J TTI: CW100505-5N6J Bourns Availability: 20,000In StockRF Inductors - SMD 56.0 nH 5% 250 MHz 0.083ohms | 20,000In Stock | RF Choke | 0402 (1005 metric) | Unshielded | 56 nH | 5 % | 760 mA | 83 mOhms | - 55 C | + 125 C | 23 | 5.8 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||
Mfr: LQW18AS39NG0ZD TTI: LQW18AS39NG0ZD Murata Electronics Availability: 4,000In StockRF Inductors - SMD 39 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 39 nH | 2 % | 600 mA | 250 mOhms | - 40 C | + 125 C | 40 | 2.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | ||||||
Mfr: LQW15AN7N7G8ZD TTI: LQW15AN7N7G8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 7.7 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 7.7 nH | 2 % | 1.7 A | 50 mOhms | - 55 C | + 125 C | 7 | 7 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: B82496C3120G000 TTI: B82496C3120G000 TDK Availability: 8,000In StockRF Inductors - SMD SMT-INDUCTOR 0603 12NH 2% | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 12 nH | 2 % | 450 mA | 350 mOhms | - 55 C | + 150 C | 14 | 5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3120G | ||||
Mfr: LQP03TN10NJ02D TTI: LQP03TN10NJ02D Murata Electronics Availability: 45,000In StockRF Inductors - SMD 10 NH 5% | 45,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 10 nH | 5 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 14 | 3.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: CI160808-R10J TTI: CI160808-R10J Bourns Availability: 4,000In StockRF Inductors - SMD 100nH 5% MultiLayer High Frequency | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 100 nH | 5 % | 300 mA | 1.7 Ohms | - 55 C | + 125 C | 10 | 500 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | CI160808-R10J. | |||||
3,500In Stock | 1008 (2520 metric) | Shielded | 33 uH | 10 % | 125 mA | 7.4 Ohms | - 55 C | + 125 C | 30 | 12 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-333K T1000 | |||||||
Mfr: LQW15AN8N0G80D TTI: LQW15AN8N0G80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 8 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 8 nH | 2 % | 1.7 A | 50 mOhms | - 55 C | + 125 C | 30 | 7 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
Mfr: LQP03HQ2N0B02D TTI: LQP03HQ2N0B02D Murata Electronics Availability: 120,000In StockRF Inductors - SMD 2 NH .1% | 120,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2 nH | 0.1 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LBM2016TR47J TTI: LBM2016TR47J TAIYO YUDEN Availability: 2,000In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616TR47J | 2,000In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 470 nH | 5 % | 430 mA | 338 mOhms | - 40 C | + 105 C | 30 | 350 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616TR47J LLQMB201616TR47J | ||||||
Mfr: LQW15AN16NG00D TTI: LQW15AN16NG00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 16 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 16 nH | 2 % | 370 mA | 240 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQH32CN6R8M53L TTI: LQH32CN6R8M53L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 6.8 UH 20% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 20 % | 540 mA | 325 mOhms | - 40 C | + 85 C | 32 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: MLF1608A1R8JT000 TTI: MLF1608A1R8JT000 TDK Availability: 4,000In StockRF Inductors - SMD 1.8 UH 5% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Shielded | 1.8 uH | 5 % | 50 mA | 850 mOhms | - 55 C | + 125 C | 35 | 130 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLF | Reel | MLF1608A1R8JT000 - | |||||
Mfr: MLG1005S0N8BT000 TTI: MLG1005S0N8BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 0.8nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 800 pH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 16.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S0N8BT000 MLG1005S0N8BT | ||||||
Mfr: MHQ1005P2N2BT000 TTI: MHQ1005P2N2BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 2.2nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.1 nH | 1 A | 60 mOhms | - 55 C | + 125 C | 23 | 12.1 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P2N2BT000 - | |||||
Mfr: MLF2012DR27MT000 TTI: MLF2012DR27MT000 TDK Availability: 84,000In StockRF Inductors - SMD .27 UH 20% | 84,000In Stock | Multilayer | 0805 (2012 metric) | Shielded | 270 nH | 20 % | 250 mA | 350 mOhms | - 55 C | + 125 C | 20 | 300 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | MLF | Reel | MLF2012DR27MT000 - | |||||
Mfr: LQW15AN3N6C10D TTI: LQW15AN3N6C10D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 3.6 NH +-.2NH | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 3.6 nH | 0.2 nH | 900 mA | 40 mOhms | - 55 C | + 125 C | 30 | 9.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: CC453232-5R6KL TTI: CC453232-5R6KL Bourns Availability: 4,000In StockRF Inductors - SMD 5.6uH 10% 7.96MHz | 4,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 5.6 uH | 10 % | 650 mA | 300 mOhms | - 40 C | + 125 C | 10 | 30 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: LQW15DN150M00D TTI: LQW15DN150M00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 15 UH 20% | 8,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 15 uH | 20 % | 100 mA | 6.56 Ohms | 100 mA | - 40 C | + 85 C | Standard | 0.6 mm | 0.65 mm | 1.1 mm | Ferrite | LQW | Reel | |||||||
Mfr: MCL1005-8R2-R TTI: MCL1005-8R2-R Eaton Electronics Availability: 100,000In StockRF Inductors - SMD 8.2 NH 5% | 100,000In Stock | 8.2 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | ||||||||||||||||||
Mfr: MCL1005-100-R TTI: MCL1005-100-R Eaton Electronics Availability: 10,000In StockRF Inductors - SMD 10 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 300 mA | 400 mOhms | - 55 C | + 125 C | 8 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||
Mfr: MCL1005-4R7-R TTI: MCL1005-4R7-R Eaton Electronics Availability: 10,000In StockRF Inductors - SMD 4.7 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 5 % | 300 mA | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | ||||||||||
Mfr: LQH44PH680MPRL TTI: LQH44PH680MPRL Murata Electronics Availability: 1,000In StockRF Inductors - SMD 68 UH 20% | 1,000In Stock | Wirewound | 1515 (4040 metric) | Shielded | 68 uH | 20 % | 500 mA | 1 Ohms | 580 mA | - 40 C | + 125 C | 8 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel |