RF Inductors - SMD
57,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLCV32T-6R8M-EFRD TTI: NLCV32T-6R8M-EFRD TDK Availability: 2,000In StockRF Inductors - SMD 6.8uH 0.29ohms 700mA 3.2x2.5mm AEC-Q200 | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 20 % | 530 mA | 270 mOhms | - 40 C | + 105 C | 15 | 38 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV32T-6R8M-EFRD - | ||||
4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 470 uH | 10 % | 76 mA | 20 Ohms | 100 mA | - 55 C | + 150 C | 15 | 3.5 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422 | Reel | B82422H1474K | ||||
1,000In Stock | Wirewound | Unshielded | 220 uH | 10 % | 660 mA | 690 mOhms | 1.1 A | - 30 C | + 100 C | 12 | 5 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | PM105 | Reel | ||||||||
Mfr: ISC1210ER330K TTI: ISC1210ER330K Vishay / Dale Availability: 30,000In StockRF Inductors - SMD 33uH 10% | 30,000In Stock | Molded | 1210 (3225 metric) | Shielded | 33 uH | 10 % | 115 mA | 5.1 Ohms | - 55 C | + 125 C | 14.5 MHz | Standard | 3.2 mm | 3 mm | Iron | ISC | Reel | ||||||||
10,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 12 uH | 5 % | 140 mA | 2.5 Ohms | - 55 C | + 105 C | 30 | 20 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | |||||||
Mfr: LQW15AN33NJ80D TTI: LQW15AN33NJ80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 33 NH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 33 nH | 5 % | 620 mA | 336 mOhms | - 55 C | + 125 C | 30 | 3.6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
Mfr: LQW18AS4N3J00D TTI: LQW18AS4N3J00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 4.3 NH 5% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 4.3 nH | 5 % | 700 mA | 63 mOhms | - 40 C | + 125 C | 22 | 5.9 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: NLV32T-470J-EF TTI: NLV32T-470J-EF TDK Availability: 20,000In StockRF Inductors - SMD 47uH 7.0ohms 60mA Wound Ferrite | 20,000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 47 uH | 5 % | 60 mA | 7 Ohms | - 40 C | + 105 C | 30 | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-470J-EF - | |||||
Mfr: NLCV32T-4R7M-EFR TTI: NLCV32T-4R7M-EFR TDK Availability: 2,000In StockRF Inductors - SMD 4.7uH 240mohms 900mA 125C Wound Ferrite | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 620 mA | 200 mOhms | - 40 C | + 105 C | 15 | 46 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-4R7M-EFR - | |||||
Mfr: LQP03TG8N2J02D TTI: LQP03TG8N2J02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 8.2 UH 5% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 8.2 nH | 5 % | 200 mA | 1.4 Ohms | - 55 C | + 125 C | 12 | 4.8 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQG18HH27NJ00D TTI: LQG18HH27NJ00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 27 NH 5% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 27 nH | 5 % | 500 mA | 540 mOhms | - 55 C | + 125 C | 12 | 1.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: LQG15HN5N6B02D TTI: LQG15HN5N6B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 5.6 NH .1% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.1 nH | 600 mA | 180 mOhms | - 55 C | + 125 C | 8 | 5.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS47NG02D TTI: LQG15HS47NG02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 47 NH 2% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 47 nH | 2 % | 300 mA | 720 mOhms | - 55 C | + 125 C | 8 | 1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN39NJ8ZD TTI: LQW15AN39NJ8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 39 NH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 39 nH | 5 % | 530 mA | 456 mOhms | - 55 C | + 125 C | 28 | 3.4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQP03HQ2N2W02D TTI: LQP03HQ2N2W02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 2.2 NH +-.05NH | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.2 nH | 0.05 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQG15WH2N2B02D TTI: LQG15WH2N2B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.2NH .1% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.1 nH | 1 A | 60 mOhms | - 55 C | + 125 C | 23 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | ||||||
Mfr: LQG15WH2N4B02D TTI: LQG15WH2N4B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.4 NH .1% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.1 nH | 1 A | 60 mOhms | - 55 C | + 125 C | 23 | 6.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | ||||||
Mfr: NLCV32T-1R0M-EFD TTI: NLCV32T-1R0M-EFD TDK Availability: 4,000In StockRF Inductors - SMD 1.0uH 0.06ohms 1.0A 3.2x2.5mm AEC-Q200 | 4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 1 A | 60 mOhms | - 40 C | + 105 C | 10 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-1R0M-EFD - | ||||
Mfr: LQP02TN6N8J02D TTI: LQP02TN6N8J02D Murata Electronics Availability: 40,000In StockRF Inductors - SMD 6.8 NH 5% | 40,000In Stock | Thin Film | 01005 (0402 metric) | Unshielded | 6.8 nH | 5 % | 140 mA | 2 Ohms | - 55 C | + 125 C | 8 | 5.5 GHz | Standard | 0.4 mm | 0.2 mm | 0.2 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03TN2N6BZ2D TTI: LQP03TN2N6BZ2D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 2.6 NH .1% | 30,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.6 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | AEC-Q200 | LQP | Reel | |||||
Mfr: LQP03HQ2N0C02D TTI: LQP03HQ2N0C02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 2.0 UH .2NH | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2 nH | 0.2 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW18ASR11G0ZD TTI: LQW18ASR11G0ZD Murata Electronics Availability: 4,000In StockRF Inductors - SMD 110 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 110 nH | 2 % | 300 mA | 610 mOhms | - 40 C | + 125 C | 32 | 1.35 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | ||||||
Mfr: LQG15HN27NH02D TTI: LQG15HN27NH02D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 27 NH 3% | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 3 % | 300 mA | 670 mOhms | - 55 C | + 125 C | 8 | 1.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: NLV32T-R56J-EFD TTI: NLV32T-R56J-EFD TDK Availability: 2,000In StockRF Inductors - SMD 560nH 550mohms 450mA Wound Fer AEC-Q200 | 2,000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 560 nH | 5 % | 450 mA | 550 mOhms | - 40 C | + 105 C | 30 | 180 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-R56J-EFD - | ||||
Mfr: LQW18AN3N9B80D TTI: LQW18AN3N9B80D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 3.9 NH .1% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 3.9 nH | 0.1 nH | 2.2 A | 28 mOhms | - 55 C | + 125 C | 30 | 10 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | EKDMGN06-KIT |