• RF Inductors - SMD

RF Inductors - SMD

57,840 Results
57,840 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQW18ANR25G8ZD
TTI: LQW18ANR25G8ZD
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 250 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
250 nH
2 %
250 mA
2.28 Ohms
- 55 C
+ 125 C
24
1.33 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
Ferrite
AEC-Q200
LQW18AN_Z
Reel
Datasheet
Mfr: LQG15HN56NH02D
TTI: LQG15HN56NH02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 56 NH 3%

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
56 nH
3 %
200 mA
1.2 Ohms
- 55 C
+ 125 C
8
800 MHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: CW201212-R22J
TTI: CW201212-R22J
Bourns
Availability:

4,000In Stock

RF Inductors - SMD 220nH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
220 nH
5 %
300 mA
1.1 Ohms
- 40 C
+ 125 C
50
860 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW201212
Reel
Datasheet
Mfr: LQW15AN1N7C80D
TTI: LQW15AN1N7C80D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 1.7 NH +-.2NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
1.7 nH
0.2 nH
1.15 A
65 mOhms
- 55 C
+ 125 C
20
18 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
EKDMGN05-KIT
Datasheet
Mfr: MLG1005S9N1HT000
TTI: MLG1005S9N1HT000
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 9.1nH StdQ SMD RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
9.1 nH
3 %
500 mA
300 mOhms
- 55 C
+ 125 C
8
3.8 GHz
Standard
1 mm
0.5 mm
0.55 mm
Ceramic
MLG
Reel
MLG1005S9N1HT000
MLG1005S9N1HT
Datasheet
Mfr: MLG1005S3N3CT000
TTI: MLG1005S3N3CT000
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 3.3nH StdQ SMD RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.2 nH
800 mA
200 mOhms
- 55 C
+ 125 C
8
6.1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005S3N3CT000
MLG1005S3N3CT
Datasheet
Mfr: MLF1005GR82JT000
TTI: MLF1005GR82JT000
TDK
Availability:

10,000In Stock

RF Inductors - SMD 820 NH 5%

10,000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Shielded
820 nH
5 %
40 mA
590 mOhms
- 55 C
+ 125 C
30
320 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
MLF
Reel
MLF1005GR82JT000
-
Datasheet
Mfr: MLG0603P15NHT000
TTI: MLG0603P15NHT000
TDK
Availability:

15,000In Stock

RF Inductors - SMD IND 0201 15nH Hi-Q SMD RF IND

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0201 (0603 metric)
Unshielded
15 nH
3 %
250 mA
1.2 Ohms
- 55 C
+ 125 C
14
3.7 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ceramic
MLG-P
Reel
MLG0603P15NHT000
MLG0603P15NHT
Datasheet
Mfr: MLG1005S3N9CTD25
TTI: MLG1005S3N9CTD25
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 3.9nH StdQ AEC Q200 RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.9 nH
0.2 nH
700 mA
200 mOhms
- 55 C
+ 125 C
8
6.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005S3N9CTD25
-
Datasheet
Mfr: LQG15WH2N2B02D
TTI: LQG15WH2N2B02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 2.2NH .1%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.2 nH
0.1 nH
1 A
60 mOhms
- 55 C
+ 125 C
23
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
LQG15WH_02
Reel
Datasheet
Mfr: LQG15WH2N4B02D
TTI: LQG15WH2N4B02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 2.4 NH .1%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.4 nH
0.1 nH
1 A
60 mOhms
- 55 C
+ 125 C
23
6.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
LQG15WH_02
Reel
Datasheet
Mfr: NLCV32T-1R0M-EFD
TTI: NLCV32T-1R0M-EFD
TDK
Availability:

4,000In Stock

RF Inductors - SMD 1.0uH 0.06ohms 1.0A 3.2x2.5mm AEC-Q200

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
20 %
1 A
60 mOhms
- 40 C
+ 105 C
10
100 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
AEC-Q200
NLCV25-EFD
Reel
NLCV32T-1R0M-EFD
-
Datasheet
Mfr: LQP02TN6N8J02D
TTI: LQP02TN6N8J02D
Murata Electronics
Availability:

40,000In Stock

RF Inductors - SMD 6.8 NH 5%

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
01005 (0402 metric)
Unshielded
6.8 nH
5 %
140 mA
2 Ohms
- 55 C
+ 125 C
8
5.5 GHz
Standard
0.4 mm
0.2 mm
0.2 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQP03TN2N6BZ2D
TTI: LQP03TN2N6BZ2D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 2.6 NH .1%

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.6 nH
0.1 nH
500 mA
200 mOhms
- 55 C
+ 125 C
14
10 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
AEC-Q200
LQP
Reel
Datasheet
Mfr: LQP03HQ2N0C02D
TTI: LQP03HQ2N0C02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 2.0 UH .2NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2 nH
0.2 nH
600 mA
120 mOhms
- 55 C
+ 125 C
20
9 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQW18ASR11G0ZD
TTI: LQW18ASR11G0ZD
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 110 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
110 nH
2 %
300 mA
610 mOhms
- 40 C
+ 125 C
32
1.35 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
LQW18AS_Z
Reel
Datasheet
Mfr: LQG15HN27NH02D
TTI: LQG15HN27NH02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 27 NH 3%

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
27 nH
3 %
300 mA
670 mOhms
- 55 C
+ 125 C
8
1.6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: NLV32T-R56J-EFD
TTI: NLV32T-R56J-EFD
TDK
Availability:

2,000In Stock

End of Life
RF Inductors - SMD 560nH 550mohms 450mA Wound Fer AEC-Q200

2,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
560 nH
5 %
450 mA
550 mOhms
- 40 C
+ 105 C
30
180 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
NLV32-EFD
Reel
NLV32T-R56J-EFD
-
Datasheet
Mfr: LQW18AN3N9B80D
TTI: LQW18AN3N9B80D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 3.9 NH .1%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
3.9 nH
0.1 nH
2.2 A
28 mOhms
- 55 C
+ 125 C
30
10 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
LQW
Reel
EKDMGN06-KIT
Datasheet
Mfr: LQW2BANR10G00L
TTI: LQW2BANR10G00L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 100 NH 2%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2015 metric)
Unshielded
100 nH
2 %
1.05 A
350 mOhms
- 55 C
+ 125 C
66
1.2 GHz
Standard
2.09 mm
1.53 mm
1.42 mm
LQW2BA
Reel
Datasheet
Mfr: LQW18CA56NJ00D
TTI: LQW18CA56NJ00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 56 NH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
56 nH
5 %
1.85 A
40 mOhms
- 55 C
+ 125 C
33
2.2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: LQG15WH4N7B02D
TTI: LQG15WH4N7B02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 4.7 NH 0.1%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
4.7 nH
0.1 nH
800 mA
110 mOhms
- 55 C
+ 125 C
23
5 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
LQG15WH_02
Reel
Datasheet
Mfr: LQG15HS2N4B02D
TTI: LQG15HS2N4B02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 2.4 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.4 nH
0.1 nH
850 mA
110 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW2UAS8R2J0CL
TTI: LQW2UAS8R2J0CL
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 8.2 UH 5%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
Unshielded
8.2 uH
5 %
170 mA
6 Ohms
- 40 C
+ 85 C
18
25 MHz
Standard
2.62 mm
2.45 mm
1.83 mm
Metal
LQW2UA
Reel
Datasheet
Mfr: LQW15AWR22J80D
TTI: LQW15AWR22J80D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 220 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
220 nH
5 %
220 mA
2.75 Ohms
- 55 C
+ 125 C
33
1.1 GHz
Standard
1.02 mm
0.61 mm
0.61 mm
LQW
Reel
  • ...
  • 25
  • 26
  • 27