RF Inductors - SMD
57,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLG1005S3N9CT000 TTI: MLG1005S3N9CT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 3.9nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.2 nH | 700 mA | 200 mOhms | - 55 C | + 125 C | 8 | 6.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S3N9CT000 MLG1005S3N9CT | |||||
Mfr: ILSB1206ER6R8K TTI: ILSB1206ER6R8K Vishay / Dale Availability: 6,000In StockRF Inductors - SMD 6.8uH 10% | 6,000In Stock | Established Reliability | 1206 (3216 metric) | Shielded | 6.8 uH | 10 % | 25 mA | 800 mOhms | - 55 C | + 125 C | 45 | 34 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | ILSB-1206 | Reel | |||||||
Mfr: LQW2BAN12NG00L TTI: LQW2BAN12NG00L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 12 NH 2% | 2,000In Stock | Wirewound | Unshielded | 12 nH | 2 % | 2.4 A | 40 mOhms | - 55 C | + 125 C | 80 | 4.3 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: B82432C1105J000 TTI: B82432C1105J000 TDK Availability: 5,000In StockRF Inductors - SMD 1812 1000uH 5% | 5,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 1 mH | 5 % | 55 mA | 32 Ohms | - 55 C | + 150 C | 30 | 2.8 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1105J | ||||
10,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.5 uH | 5 % | 370 mA | 850 mOhms | - 55 C | + 105 C | 30 | 85 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | |||||||
1,000In Stock | Wirewound | Unshielded | 33 uH | 20 % | 1.5 A | 120 mOhms | 2.9 A | - 30 C | + 100 C | 10 | 13 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | PM105 | Reel | ||||||||
Mfr: LQP03TN7N5HZ2D TTI: LQP03TN7N5HZ2D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 7.5 NH 3% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 7.5 nH | 3 % | 300 mA | 600 mOhms | - 55 C | + 125 C | 14 | 3.7 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | AEC-Q200 | LQP | Reel | |||||
Mfr: LQW15AN2N2G8ZD TTI: LQW15AN2N2G8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.2 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.2 nH | 2 % | 2.53 A | 22 mOhms | - 55 C | + 125 C | 30 | 15.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW18AS8N2J0ZD TTI: LQW18AS8N2J0ZD Murata Electronics Availability: 4,000In StockRF Inductors - SMD 8.2 NH 5% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 8.2 nH | 5 % | 700 mA | 115 mOhms | - 40 C | + 125 C | 30 | 4.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | ||||||
Mfr: LQG15WZ2N7B02D TTI: LQG15WZ2N7B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.7 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.1 nH | 900 mA | 70 mOhms | - 55 C | + 125 C | 23 | 6.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WZ_02 | Reel | ||||||
Mfr: LQG15HS3N6B02D TTI: LQG15HS3N6B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 3.6 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.6 nH | 0.1 nH | 750 mA | 140 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: CW100505-10NJ TTI: CW100505-10NJ Bourns Availability: 10,000In StockRF Inductors - SMD 10.0 nH 5% 250 MHz 0.195ohms | 10,000In Stock | RF Choke | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 480 mA | 195 mOhms | - 55 C | + 125 C | 23 | 3.9 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||
Mfr: LQW18AN18NG80D TTI: LQW18AN18NG80D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 18 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 18 nH | 2 % | 1.4 A | 75 mOhms | - 55 C | + 125 C | 40 | 4.6 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | |||||||
Mfr: MHQ1005P6N8GT000 TTI: MHQ1005P6N8GT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 6.8nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 700 mA | 140 mOhms | - 55 C | + 125 C | 23 | 5.8 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P6N8GT000 - | |||||
Mfr: LQW18AS39NG00D TTI: LQW18AS39NG00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 39 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 39 nH | 2 % | 600 mA | 250 mOhms | - 40 C | + 125 C | 40 | 2.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQP03HQ16NH02D TTI: LQP03HQ16NH02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 16 NH 3% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 16 nH | 3 % | 250 mA | 800 mOhms | - 55 C | + 125 C | 20 | 3.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQP03TN3N8BZ2D TTI: LQP03TN3N8BZ2D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 3.8 NH .1NH | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.8 nH | 0.1 nH | 400 mA | 300 mOhms | - 55 C | + 125 C | 14 | 6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | AEC-Q200 | LQP | Reel | |||||
Mfr: CI160808-22NJ TTI: CI160808-22NJ Bourns Availability: 8,000In StockRF Inductors - SMD 22nH 5% MultiLayer High Frequency | 8,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 22 nH | 5 % | 300 mA | 550 mOhms | - 55 C | + 125 C | 10 | 1.1 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
10,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 5 % | 40 mA | 11 Ohms | - 55 C | + 105 C | 20 | 10 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | PM1210-101J-RC. | ||||||
Mfr: PM105SB-331K-RC TTI: PM105SB-331K-RC Bourns Availability: 1,000In StockRF Inductors - SMD 330uH 10% | 1,000In Stock | Wirewound | Shielded | 330 uH | 10 % | 370 mA | 1.2 Ohms | - 30 C | + 100 C | 29 | 4 MHz | Standard | 4.5 mm | 9.9 mm | Ferrite | PM105SB | Reel | ||||||||
Mfr: LQG15WH3N0B02D TTI: LQG15WH3N0B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 3 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3 nH | 0.1 nH | 900 mA | 80 mOhms | - 55 C | + 125 C | 23 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | ||||||
Mfr: AIMC-06UHQ-2N7B-T TTI: AIMC-06UHQ-2N7B-T ABRACON Availability: 15,000In StockRF Inductors - SMD IND 2.7 nH 0.6A 120 mOhm | 15,000In Stock | Multi-layer RF Inductor | 0201 (0603 metric) | 2.7 nH | 0.1 nH | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | 0.6 mm | 0.3 mm | 0.4 mm | AIMC-06UHQ | Reel | ||||||||||
Mfr: AIMC-04UHQ-5N1H-T TTI: AIMC-04UHQ-5N1H-T ABRACON Availability: 15,000In StockRF Inductors - SMD IND 5.1 nH 0.35A 350 mOhm | 15,000In Stock | Multi-layer RF Inductor | 01005 (0402 metric) | 5.1 nH | 3 % | 350 mOhms | - 55 C | + 125 C | 14 | 6.6 GHz | 0.4 mm | 0.2 mm | 0.3 mm | AIMC-04UHQ | Reel | ||||||||||
Mfr: LQH32NH3R3X23L10 TTI: LQH32NH3R3X23L10 Murata Electronics Availability: 2,000In StockRF Inductors - SMD 1210 3.3uH AEC-Q200 | 2,000In Stock | Chip Coil | 1210 (3225 metric) | 3.3 uH | 425 mA | 0.2 Ohms | - 40 C | + 125 C | 25 | 65 MHz | 3.2 mm | 2.5 mm | 2 mm | LQH32NH_23 | Reel | ||||||||||
4,000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 68 nH | 5 % | 500 mA | 270 mOhms | - 40 C | + 125 C | 60 | 1.45 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel |