RF Inductors - SMD
57,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQG15HS39NJ02D TTI: LQG15HS39NJ02D Murata Electronics Availability: 260,000In StockRF Inductors - SMD 39 NH 5% | 260,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 39 nH | 5 % | 300 mA | 650 mOhms | - 55 C | + 125 C | 8 | 1.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HSR27J02D TTI: LQG15HSR27J02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 270 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 270 nH | 5 % | 110 mA | 4.94 Ohms | - 55 C | + 125 C | 8 | 400 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG18HN12NJ00D TTI: LQG18HN12NJ00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 12 NH 5% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 12 nH | 5 % | 600 mA | 350 mOhms | - 40 C | + 85 C | 12 | 3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQG18HN27NJ00D TTI: LQG18HN27NJ00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 27 NH 5% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 27 nH | 5 % | 500 mA | 540 mOhms | - 40 C | + 85 C | 12 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN2N7D00D TTI: LQW15AN2N7D00D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 2.7 NH +-.5NH | 30,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.5 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A2N7D00 | ||||||
Mfr: LQW15AN56NJ00D TTI: LQW15AN56NJ00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 56 NH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 56 nH | 5 % | 200 mA | 1.17 Ohms | - 55 C | + 125 C | 25 | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | LQW1005A56NJ00 | ||||||
Mfr: ASCH001005053N3SCP TTI: ASCH001005053N3SCP Pulse Electronics Availability: 150,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 150,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 3.3 nH | 0.3 nH | 400 mA | 150 mOhms | - 55 C | + 125 C | 8 | 6.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-3N3S-S-NPAU | ||||||
Mfr: LQG15WH4N7B02D TTI: LQG15WH4N7B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 4.7 NH 0.1% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.1 nH | 800 mA | 110 mOhms | - 55 C | + 125 C | 23 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | ||||||
Mfr: LQG15HS2N4B02D TTI: LQG15HS2N4B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.4 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.1 nH | 850 mA | 110 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW2UAS8R2J0CL TTI: LQW2UAS8R2J0CL Murata Electronics Availability: 2,000In StockRF Inductors - SMD 8.2 UH 5% | 2,000In Stock | Multilayer | Unshielded | 8.2 uH | 5 % | 170 mA | 6 Ohms | - 40 C | + 85 C | 18 | 25 MHz | Standard | 2.62 mm | 2.45 mm | 1.83 mm | Metal | LQW2UA | Reel | |||||||
Mfr: LQW15AWR22J80D TTI: LQW15AWR22J80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 220 NH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 220 nH | 5 % | 220 mA | 2.75 Ohms | - 55 C | + 125 C | 33 | 1.1 GHz | Standard | 1.02 mm | 0.61 mm | 0.61 mm | LQW | Reel | |||||||
Mfr: LQG15WH0N9B02D TTI: LQG15WH0N9B02D Murata Electronics Availability: 40,000In StockRF Inductors - SMD 0.9 NH 0.1% | 40,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 900 pH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | ||||||
Mfr: B82498F3331J001 TTI: B82498F3331J001 TDK Availability: 6,000In StockRF Inductors - SMD SMT-INDUCTOR 0805 330 NH 5% | 6,000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 330 nH | 5 % | 220 mA | 1.5 Ohms | - 55 C | + 125 C | 45 | 800 MHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | AEC-Q200 | B82498F | Reel | B82498F3331J1 | ||||
Mfr: MLJ1005WR47JT000 TTI: MLJ1005WR47JT000 TDK Availability: 10,000In StockRF Inductors - SMD 0402 470nH 5% 0.97ohm 200mA | 10,000In Stock | NFC Inductor | 0402 (1005 metric) | Shielded | 470 nH | 5 % | 300 mA | 970 mOhms | 200 mA | - 55 C | + 125 C | 15 | 300 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | MLJ | Reel | MLJ1005WR47JT000 - | ||||
Mfr: B82422H1684K TTI: B82422H1684K TDK Availability: 4,000In StockRF Inductors - SMD 680uH 61mA 10% 3.2x2.5mm SMD | 4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 680 uH | 10 % | 61 mA | 30 Ohms | 75 mA | - 55 C | + 150 C | 15 | 3 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1684K000 | |||
Mfr: LQH44NN471K03L TTI: LQH44NN471K03L Murata Electronics Availability: 1,000In StockRF Inductors - SMD 470 UH 10% | 1,000In Stock | Wirewound | 1515 (4040 metric) | Unshielded | 470 uH | 10 % | 145 mA | 2.23 Ohms | - 40 C | + 125 C | 2.7 MHz | Standard | 4 mm | 4 mm | 4.3 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQP03HQ1N6B02D TTI: LQP03HQ1N6B02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 1.6 NH +-.1NH | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.6 nH | 0.1 nH | 1 A | 50 mOhms | - 55 C | + 125 C | 20 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQG15HZ15NJ02D TTI: LQG15HZ15NJ02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 15 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 450 mA | 320 mOhms | - 55 C | + 125 C | 8 | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: B82422H1104K000 TTI: B82422H1104K000 TDK Availability: 4,000In StockRF Inductors - SMD 100uH 150mA 10% 3.2x2.5mm SMD | 4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 150 mA | 4.6 Ohms | 195 mA | - 55 C | + 150 C | 15 | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1104K | |||
Mfr: LQP03TN3N0C02D TTI: LQP03TN3N0C02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 3 NH 0.2% | 30,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3 nH | 0.2 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 14 | 9.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW15AN7N3G80D TTI: LQW15AN7N3G80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 7.3 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 7.3 nH | 2 % | 1.7 A | 50 mOhms | - 55 C | + 125 C | 32 | 7 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
Mfr: AIMC-06UHQ-2N2B-T TTI: AIMC-06UHQ-2N2B-T ABRACON Availability: 15,000In StockRF Inductors - SMD IND 2.2 nH 0.6A 120 mOhm | 15,000In Stock | Multi-layer RF Inductor | 0201 (0603 metric) | 2.2 nH | 0.1 nH | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | 0.6 mm | 0.3 mm | 0.4 mm | AIMC-06UHQ | Reel | ||||||||||
Mfr: CW100505-10NJ TTI: CW100505-10NJ Bourns Availability: 10,000In StockRF Inductors - SMD 10.0 nH 5% 250 MHz 0.195ohms | 10,000In Stock | RF Choke | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 480 mA | 195 mOhms | - 55 C | + 125 C | 23 | 3.9 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||
Mfr: LQW18AN18NG80D TTI: LQW18AN18NG80D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 18 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 18 nH | 2 % | 1.4 A | 75 mOhms | - 55 C | + 125 C | 40 | 4.6 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | |||||||
Mfr: MHQ1005P6N8GT000 TTI: MHQ1005P6N8GT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 6.8nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 700 mA | 140 mOhms | - 55 C | + 125 C | 23 | 5.8 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P6N8GT000 - |